최근 검색 기록

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    5722 표시되는 제품 Push Button Switches

    개당가격(50개가 1트레이안에)
    ₩7,204.16
    TE Connectivity
    Illuminated
    (On)-Off
    SPST - NO
    Panel Mount
    -
    PB6
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    Yellow
    IP68
    -
    Polyamide
    -
    -
    -
    -
    개당
    ₩37,863.20
    EAO
    -
    Momentary
    SPDT
    Panel Mount
    19mm
    82
    -
    -
    -
    -
    240V
    3A
    Round
    -
    IP65, IP67
    -
    -
    -
    -
    -
    Silver Alloy
    개당
    ₩41,435.20
    EAO
    Illuminated
    Momentary
    SPDT
    Panel Mount
    19mm
    82
    -
    -
    -
    -
    240V
    3A
    -
    Red
    IP65, IP67
    -
    Stainless Steel
    -
    -
    -
    Silver Alloy
    개당
    ₩31,922.40
    EAO
    -
    Latching
    SPDT
    Panel Mount
    16mm
    82
    -
    -
    -
    -
    240V
    3A
    -
    -
    IP65, IP67
    -
    Stainless Steel
    -
    -
    -
    Silver Alloy
    개당
    ₩28,237.60
    TE Connectivity
    Illuminated
    Latching
    DPDT
    Panel Mount
    19.2mm
    -
    -
    -
    Silver
    -
    250V ac
    3 A
    Round
    Blue
    IP67
    -
    -
    -
    -
    -
    Copper
    • RS 제품 번호 218-3925
    • 제조사 부품 번호 D6RLPGF1LFS
    개당가격(10개가 1팩안에)
    ₩3,837.08
    C & K
    -
    Momentary
    SPST
    Through Hole
    -
    -
    -
    -
    -
    -
    35V
    -
    -
    -
    IP40
    -
    -
    -
    -
    -
    -
    5 미터가 들어있는 1트레이
    ₩21,423,673.48
    RAFI
    Illuminated
    Latching
    2 NC + 2 NO
    Through Hole
    16.2mm
    LUMOTAST 75
    -
    -
    Black
    -
    230V
    -
    -
    -
    IP40
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 282-7063
    • 제조사 부품 번호 185676 C22-D-S-K01-P1
    개당
    ₩93,451.04
    Eaton
    -
    Momentary
    1NC
    -
    -
    185676 C22
    -
    -
    Black
    -
    800V ac
    -
    -
    -
    IP65, IP66, IP67, IP69K
    -
    -
    -
    -
    -
    -
    Better World
    개당
    ₩75,256.40
    Siemens
    -
    -
    SPST
    -
    22mm
    SIRIUS ACT 3SU11
    -
    -
    Black
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    29.45mm
    Plastic
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    • RS 제품 번호 168-2586
    • 제조사 부품 번호 YW1L-AF2E10QM3A
    개당
    ₩34,742.40
    Idec
    Illuminated
    -
    SPST
    Panel Mount
    22mm
    YW
    -
    -
    Amber
    -
    -
    -
    Round
    -
    IP65
    23.6mm
    Plastic
    -
    -
    -
    -
    Better World
    개당
    ₩142,692.00
    Siemens
    Illuminated
    -
    SPST
    -
    22mm
    SIRIUS ACT 3SU11
    -
    -
    Red
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    29.45mm
    Plastic
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    개당
    ₩13,912.00
    EOZ
    Illuminated
    Momentary
    SPST
    Panel Mount
    13.5mm
    -
    -
    -
    Orange
    -
    5V
    65 mA
    Round
    Orange
    IP67
    -
    -
    -
    -
    -
    Gold Plated Nickel
    • RS 제품 번호 204-8129
    • 제조사 부품 번호 T0918SOAAG
    개당가격(1000개가 1박스안에)
    ₩4,722.56
    Bulgin
    -
    Momentary
    SPST
    Panel Mount
    19.2mm
    -
    -
    -
    -
    -
    250V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • RS 제품 번호 815-2027
    • 제조사 부품 번호 XB7NA31
    개당
    ₩12,483.20
    Schneider Electric
    -
    -
    SPST
    Panel Mount
    22mm
    Harmony XB7
    -
    -
    Green
    -
    -
    -
    Round
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    • RS 제품 번호 354-3487
    • 제조사 부품 번호 GB-15AP
    개당
    ₩7,520.00
    NKK Switches
    -
    Momentary
    Single Pole Double Throw (SPDT)
    PCB
    -
    -
    -
    -
    -
    -
    -
    0.4 VA @ 28 V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    Gold Plated Phosphor Bronze
    개당가격(25개가 1봉지안에)
    ₩9,928.28
    TE Connectivity
    -
    (On)-Off
    SPST - NO
    Panel Mount
    -
    PB6
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    -
    IP68
    -
    Polyamide
    -
    -
    -
    -
    • RS 제품 번호 168-2516
    • 제조사 부품 번호 YW1B-A1E10B
    개당
    ₩13,197.60
    Idec
    Illuminated
    -
    SPST
    Panel Mount
    22mm
    YW
    -
    -
    Black
    -
    -
    -
    Round
    -
    IP65
    23.6mm
    Plastic
    -
    -
    -
    -
    5 백 1개
    ₩99,079.76
    RAFI
    -
    Momentary
    1 NO
    Through Hole
    16.2mm
    LUMOTAST 16
    -
    -
    White
    -
    35V
    -
    -
    -
    IP65, IP67
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 693-1486
    • 제조사 부품 번호 IZPR1F422
    개당
    ₩47,037.60
    APEM
    -
    Latching
    -
    Panel Mount
    16.2mm
    -
    -
    -
    Black
    -
    24V dc
    100 mA @ 24 V dc
    Round
    -
    IP67
    -
    -
    -
    -
    -
    Gold Plated Silver
    개당
    ₩40,702.00
    EAO
    Illuminated
    Latching
    SPDT
    Panel Mount
    19mm
    82
    -
    -
    -
    -
    240V
    3A
    -
    Red
    IP65, IP67
    -
    Stainless Steel
    -
    -
    -
    Silver Alloy
    페이지 당 결과 수