최근 검색 기록

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    5684 표시되는 제품 Push Button Switches

    • RS 제품 번호 239-6790
    • 제조사 부품 번호 PB7B2RS6M1CAL00Y500
    개당
    ₩9,437.60
    TE Connectivity
    -
    On-(On)
    SPST - NC
    Panel Mount
    -
    PB7
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    -
    IP68
    -
    Polyamide
    -
    -
    -
    -
    개당
    ₩40,608.00
    Omron
    Illuminated
    Latching
    Single Pole Single Throw (SPST)
    Panel Mount
    12mm
    -
    -
    -
    -
    -
    250V ac
    500 mA @ 250 V ac
    Round
    -
    IP40
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 257-0692
    • 제조사 부품 번호 PN22SJNA03QE
    개당가격(2개가 1팩안에)
    ₩2,914.00
    C & K
    -
    On-(On)
    DPDT
    Through Hole
    -
    PN0
    -
    -
    -
    -
    30V
    -
    -
    White
    -
    -
    -
    -
    -
    -
    -
    Better World
    개당
    ₩37,073.60
    Schneider Electric
    Illuminated
    -
    DPDT
    Panel Mount
    16mm
    Harmony XB6E
    -
    -
    Green
    -
    -
    -
    Rectangular
    -
    IP65
    -
    -
    -
    Yes
    Green Premium
    -
    Better World
    개당
    ₩172,038.80
    Schneider Electric
    Illuminated
    -
    SPDT
    Panel Mount
    30mm
    XB5
    -
    -
    White
    -
    -
    -
    Round
    -
    -
    36.6mm
    Plastic
    -
    Yes
    Green Premium
    -
    개당
    ₩91,142.40
    Schurter
    Illuminated
    Latching
    DPDT
    Panel Mount
    19.1mm
    -
    -
    -
    Green
    -
    30 V dc, 250V ac
    16 A
    Round
    Green
    IP40, IP64
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 288-1446
    • 제조사 부품 번호 XPEG310
    개당
    ₩327,898.32
    Schneider Electric
    -
    -
    1 NO + 1 NC
    -
    -
    Harmony XPE
    -
    -
    Grey
    -
    -
    -
    -
    -
    IP66
    -
    -
    -
    -
    -
    -
    개(봉지에 담겨 공급됨)
    ₩52,752.80
    Bulgin
    Illuminated
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    19.2mm
    MPI002
    -
    -
    Silver
    -
    -
    50 mA @ 24 V dc
    Round
    Red
    IP66
    -
    -
    -
    -
    -
    Gold Plated
    개당
    ₩47,112.80
    EAO
    Illuminated
    Latching
    SPDT
    Panel Mount
    19mm
    82
    -
    -
    -
    -
    240V
    3A
    -
    Green
    IP65, IP67
    -
    Stainless Steel
    -
    -
    -
    Silver Alloy
    • RS 제품 번호 811-7941
    • 제조사 부품 번호 P9-613127W
    개당
    ₩33,567.40
    Otto
    -
    Momentary
    SPDT
    Panel Mount
    -
    -
    -
    -
    -
    -
    25V dc
    4 A @ 28 V dc
    Dome
    -
    IP68S
    -
    -
    -
    -
    -
    Gold Plated Silver Alloy
    개당가격(50개가 1트레이안에)
    ₩6,489.76
    TE Connectivity
    -
    (On)-Off
    SPST - NO
    Panel Mount
    -
    PB6
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    -
    IP68
    -
    Polyamide
    -
    -
    -
    -
    • RS 제품 번호 248-4971
    • 제조사 부품 번호 59-900068-1
    개당가격(1000개가 1팩안에)
    ₩7,864.04
    ITW Switches
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 690-3497
    • 제조사 부품 번호 R19FFSSPAGRY24
    개당
    ₩70,139.04
    EOZ
    Illuminated
    Momentary
    Double Pole Double Throw (DPDT)
    Panel Mount
    -
    -
    -
    -
    Silver
    -
    -
    5 A @ 250 V ac
    Round
    Yellow
    IP65
    -
    -
    -
    -
    -
    Silver Alloy
    • RS 제품 번호 225-151
    • 제조사 부품 번호 IPC3FAD1
    개당
    ₩47,996.40
    APEM
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    12.9mm
    -
    -
    -
    Blue
    -
    24V dc
    5 A @ 28 V dc
    Round
    -
    IP67
    -
    -
    -
    -
    -
    Gold Plated Silver
    개당
    ₩10,678.40
    APEM
    -
    Momentary
    SPST
    Panel Mount
    12.2mm
    1200
    -
    -
    Black
    -
    250V ac
    -
    Round
    -
    -
    12mm
    Polyamide
    -
    -
    -
    Silver Plated Copper
    Better World
    • RS 제품 번호 185-3741
    • 제조사 부품 번호 XB4FW36G5
    개당
    ₩172,038.80
    Schneider Electric
    Illuminated
    -
    SPDT
    Panel Mount
    30mm
    XB4
    -
    -
    Blue
    -
    -
    -
    Round
    -
    -
    36.5mm
    Metal
    -
    Yes
    Green Premium
    -
    개당
    ₩10,490.40
    TE Connectivity
    -
    (On)-Off
    SPST - NO
    Panel Mount
    -
    PB6
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    -
    IP68
    -
    Polyamide
    -
    -
    -
    -
    • RS 제품 번호 272-2178
    • 제조사 부품 번호 216656 M22S-DH-R-X0
    개당
    ₩21,886.96
    Eaton
    -
    Momentary
    -
    Panel Mount
    22.5mm
    -
    -
    -
    Red
    -
    -
    -
    Round
    -
    IP66, IP67, IP69K
    22.5mm
    Plastic
    -
    -
    -
    Plastic
    • RS 제품 번호 272-2168
    • 제조사 부품 번호 216616 M22S-DR-W
    개당
    ₩26,837.00
    Eaton
    -
    Latching
    -
    Panel Mount
    22.5mm
    M22
    -
    -
    White
    -
    -
    -
    Round
    -
    IP66, IP67, IP69K
    22.5mm
    Plastic
    -
    -
    -
    Plastic
    • RS 제품 번호 239-6771
    • 제조사 부품 번호 PB7B2HS7M1CAL00Y500
    개당가격(25개가 1봉지안에)
    ₩8,001.28
    TE Connectivity
    -
    On-(On)
    SPST - NC
    Panel Mount
    -
    PB7
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    -
    IP68
    -
    Polyamide
    -
    -
    -
    -
    페이지 당 결과 수