최근 검색 기록

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    5754 표시되는 제품 Push Button Switches

    • RS 제품 번호 730-408
    • 제조사 부품 번호 OTBA5
    개당
    ₩227,310.80
    Banner
    -
    -
    SPDT
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 913-1768
    • 제조사 부품 번호 FL13NY
    개당
    ₩10,133.20
    EOZ
    -
    Momentary
    SPST
    Panel Mount
    13.5mm
    -
    -
    -
    Yellow
    -
    5V
    65 mA
    Round
    -
    IP67
    -
    -
    -
    -
    -
    Gold Plated Nickel
    개당
    ₩18,142.00
    APEM
    -
    Momentary
    1-pole on-off switch
    Panel Mount
    13.6mm
    IS Series
    -
    -
    Black
    -
    32V ac
    400 mA @ 32 V ac
    Dome
    -
    IP67
    -
    -
    -
    -
    -
    Gold Plated Silver
    개당
    ₩28,933.20
    ITW Switches
    -
    Latching
    Single Pole Double Throw (SPDT)
    Panel Mount
    22mm
    76-97
    -
    -
    Green
    -
    250V ac
    10 A @ 250 V ac
    Round
    -
    IP67
    -
    -
    -
    -
    -
    Fine Silver
    개당가격(10개가 1박스안에)
    ₩57,135.08
    Schurter
    Illuminated
    Latching
    DPDT
    Panel Mount
    19mm
    -
    -
    -
    -
    -
    250V ac
    12 A @ 250 V ac
    Round
    Red
    IP64 (Front); IP00 (Rear)
    -
    -
    -
    -
    -
    -
    개당
    ₩44,668.80
    EAO
    Illuminated
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    22.5mm
    84
    -
    -
    Silver
    -
    24V dc
    100 mA @ 24 V dc
    Round
    Yellow
    IP67
    -
    -
    -
    -
    -
    Gold Plated Silver Alloy
    개당
    ₩9,945.20
    TE Connectivity
    -
    (On)-Off
    SPST - NO
    Panel Mount
    -
    PB6
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    -
    IP68
    -
    Polyamide
    -
    -
    -
    -
    • RS 제품 번호 861-4607
    • 제조사 부품 번호 OTC-1-YW
    개당
    ₩27,128.40
    Banner
    -
    -
    -
    -
    -
    OTC
    -
    -
    -
    -
    -
    -
    Rectangular
    -
    -
    -
    Plastic
    -
    -
    -
    -
    • RS 제품 번호 236-9496
    • 제조사 부품 번호 IPC3FAD-6
    개당
    ₩51,154.80
    APEM
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    12mm
    -
    -
    -
    Red
    -
    48V ac
    5 A @ 28 V dc
    Dome
    -
    IP67
    -
    -
    -
    -
    -
    Gold Plated Silver
    • RS 제품 번호 181-7047
    • 제조사 부품 번호 JL15SKSBDP2
    개당
    ₩44,819.20
    NKK Switches
    Illuminated
    Off-(On)
    SPST
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    50 A
    Square
    Amber
    -
    -
    -
    -
    -
    -
    Silver
    • RS 제품 번호 472-1818
    • 제조사 부품 번호 1684.1101
    개당
    ₩7,313.20
    Marquardt
    -
    Latching
    Double Pole Double Throw (DPDT)
    Panel Mount
    -
    -
    -
    -
    Black
    -
    230V
    16 A @ 250 V ac
    Rectangular
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 708-2961P
    • 제조사 부품 번호 MP0038/3
    개(박스에 담겨 공급됨)
    ₩51,549.60
    Bulgin
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    25.8mm
    -
    -
    -
    Silver
    -
    250V ac
    5 A @ 250 V ac
    Round
    -
    IP66
    -
    -
    -
    -
    -
    Fine Silver
    개당
    ₩18,104.40
    TE Connectivity
    Illuminated
    Momentary
    SPST
    Panel Mount
    16mm
    -
    -
    -
    Silver
    -
    36V dc
    2 A
    Round
    Blue
    IP67
    -
    -
    -
    -
    -
    Copper
    개당
    ₩52,038.40
    Arcolectric (Bulgin) Ltd
    Illuminated
    Latching
    DPDT
    Panel Mount
    16.2mm
    -
    -
    -
    Chrome
    -
    250V ac
    3 A
    Round
    Red
    IP67
    -
    -
    -
    -
    -
    Brass
    개당
    ₩32,542.80
    APEM
    -
    Momentary
    SPST
    Panel Mount
    12.2mm
    -
    -
    6.35mm
    Black
    7.2mm
    24 V dc, 250V ac
    4 A @ 24 V dc, 8 A @ 12 V dc, 8 A @ 125 V ac
    Round
    -
    -
    -
    -
    -
    -
    -
    Silver
    • RS 제품 번호 278-1133
    • 제조사 부품 번호 AV1630C910
    개당
    ₩53,523.60
    APEM
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    16.2mm
    -
    -
    -
    Silver
    -
    24/48V dc
    200 mA @ 48 V dc
    Round
    -
    IP65
    -
    -
    -
    -
    -
    Silver Plated Brass
    개당
    ₩26,244.80
    EAO
    -
    Latching
    SPDT
    Panel Mount
    16mm
    82
    -
    -
    -
    -
    240V
    3A
    -
    -
    IP65, IP67
    -
    Stainless Steel
    -
    -
    -
    Silver Alloy
    개당
    ₩50,271.20
    Bulgin
    Illuminated
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    19.2mm
    MPI002
    -
    -
    Silver
    -
    24V dc
    50 mA @ 24 V dc
    Round
    Red
    IP66
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 181-7056
    • 제조사 부품 번호 UB-15H1SKP4Y-ANS
    개당
    ₩18,690.96
    NKK Switches
    Illuminated
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 762-5805
    • 제조사 부품 번호 TM2-21-L2
    개당
    ₩1,428.80
    Copal Electronics
    Illuminated
    Momentary
    Single Pole Single Throw (SPST)
    PCB
    -
    -
    -
    -
    -
    -
    -
    50 mA@ 48 V dc
    -
    Red
    -
    -
    -
    -
    -
    -
    Silver Plated Metal
    페이지 당 결과 수