최근 검색 기록

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    5733 표시되는 제품 Push Button Switches

    개당
    ₩37,863.20
    Omron
    -
    Momentary
    SPDT
    Panel Mount
    -
    A16
    -
    -
    -
    -
    30V dc
    -
    -
    White
    IP65
    -
    -
    -
    -
    -
    -
    개당
    ₩11,543.20
    APEM
    -
    Momentary
    Single Pole Double Throw (SPDT)
    Panel Mount
    6.5mm
    -
    -
    -
    Silver
    -
    250V ac
    4 A@ 30 V dc
    Round
    -
    -
    -
    -
    -
    -
    -
    Silver
    • RS 제품 번호 818-1914
    • 제조사 부품 번호 A165L-TGA-24D-2
    개당
    ₩67,830.40
    Omron
    Illuminated
    -
    DPDT
    Panel Mount
    16mm
    A16
    -
    -
    Green
    -
    24V ac/dc
    5A
    Round
    -
    IP66
    -
    Polycarbonate
    -
    -
    -
    -
    개당가격(30개가 1박스안에)
    ₩60,833.04
    ITW Switches
    Illuminated
    -
    SPDT
    Panel Mount
    22mm
    76-94
    -
    -
    Red
    -
    250V ac
    10 A @ 250 V ac
    Round
    Clear
    IP67
    -
    -
    -
    -
    -
    Fine Silver
    • RS 제품 번호 224-798
    • 제조사 부품 번호 IPR3SAD3104
    개당
    ₩41,924.00
    APEM
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    13.6mm
    -
    -
    -
    Green
    -
    28V dc
    5 A @ 28 V dc
    Dome
    -
    IP67
    -
    -
    -
    -
    -
    Gold Plated Silver
    • RS 제품 번호 472-9963
    • 제조사 부품 번호 6450-0002
    개당
    ₩88,905.20
    Herga
    -
    -
    -
    -
    -
    -
    -
    -
    Blue
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩197,475.20
    Schneider Electric
    Illuminated
    -
    SPDT
    Panel Mount
    22mm
    Harmony XB4
    -
    -
    Green
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    22mm
    Chromium Plated Metal
    -
    Yes
    Green Premium
    -
    개당
    ₩39,630.40
    ITW Switches
    Illuminated
    Latching
    Single Pole Single Throw (SPST)
    Panel Mount
    19.43mm
    48M
    -
    -
    Chrome
    -
    48V dc
    250 mA @ 12 V dc
    Round
    Blue
    IP67
    -
    -
    -
    -
    -
    Gold Plated
    Better World
    개당
    ₩142,692.00
    Siemens
    Illuminated
    -
    SPST
    -
    22mm
    SIRIUS ACT 3SU11
    -
    -
    White
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    29.45mm
    Plastic
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    개당
    ₩56,024.00
    Bulgin
    Illuminated
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    19.2mm
    MPI002
    -
    -
    Silver
    -
    24V dc
    50 mA @ 24 V dc
    Round
    Red
    IP66
    -
    Stainless Steel
    -
    -
    -
    Gold Plated
    개당
    ₩20,680.00
    Bulgin
    -
    Momentary
    SPST
    Panel Mount
    12mm
    MMP0120
    -
    -
    Red
    -
    36V dc
    2 A
    Round
    -
    IP67
    12.1mm
    -
    -
    -
    -
    Silver Alloy
    Better World
    개당
    ₩73,019.20
    Siemens
    -
    -
    SPST
    -
    22mm
    SIRIUS ACT 3SU11
    -
    -
    Grey
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    29.45mm
    Plastic
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    개당가격(50개가 1박스안에)
    ₩19,988.16
    ITW Switches
    -
    Momentary
    SPST
    Panel Mount
    13.65mm
    59
    -
    -
    Black
    -
    125V ac
    400 mA @ 32 V ac
    Square
    Clear
    IP67
    -
    -
    -
    -
    -
    Gold Plated
    개당
    ₩36,152.40
    EAO
    Illuminated
    Momentary
    SPDT
    Panel Mount
    19mm
    82
    -
    -
    -
    -
    240V
    3A
    -
    Red
    IP65, IP67
    -
    Stainless Steel
    -
    -
    -
    Silver Alloy
    개당
    ₩167,959.20
    Schneider Electric
    Illuminated
    -
    SPDT
    Panel Mount
    22mm
    Harmony XB4
    -
    -
    Orange
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    22mm
    Chromium Plated Metal
    -
    Yes
    Green Premium
    -
    개당
    ₩48,654.40
    APEM
    Illuminated
    Latching
    -
    Panel Mount
    13.6mm
    -
    -
    -
    Red
    -
    28V dc
    5 A @ 28 V dc
    Dome
    Red
    IP67
    -
    -
    -
    -
    -
    Gold Plated Silver
    개당
    ₩33,163.20
    ITW Switches
    Illuminated
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    16.1mm
    57
    -
    14.75mm
    Silver
    -
    125V ac
    400 mA @ 32 V ac
    Dome
    Green
    IP67
    -
    -
    -
    -
    -
    Gold Plated Palladium Nickel
    개당
    ₩25,154.40
    APEM
    -
    Momentary
    Double Pole Double Throw (DPDT)
    Panel Mount
    6.5mm
    -
    -
    -
    Silver
    -
    250V ac
    4 A @ 30 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    Silver
    개당
    ₩24,139.20
    APEM
    -
    Momentary
    Double Pole Double Throw (DPDT)
    Panel Mount
    6.5mm
    -
    -
    -
    -
    -
    250V ac
    400 mA @ 20 V
    -
    -
    IP65
    -
    -
    -
    -
    -
    Gold Plated Silver
    개당
    ₩24,139.20
    APEM
    -
    Latching
    Double Pole Double Throw (DPDT)
    Panel Mount
    6.5mm
    -
    -
    -
    -
    -
    250V ac
    400 mA @ 20 V
    -
    -
    IP65
    -
    -
    -
    -
    -
    Gold Plated Silver
    페이지 당 결과 수