최근 검색 기록

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    5716 표시되는 제품 Push Button Switches

    • RS 제품 번호 174-4054
    • 제조사 부품 번호 17.17252.22
    개당
    ₩238,515.60
    EOZ
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    10mm
    -
    -
    -
    Silver
    -
    12 - 220 V ac, 12 - 220V ac
    2.5 A @ 110 V ac
    Round
    -
    IP67
    -
    -
    -
    -
    -
    Gold
    • RS 제품 번호 271-9231
    • 제조사 부품 번호 5.46.168.227/0209
    개당
    ₩29,986.00
    RAFI
    -
    -
    -
    -
    -
    RACON
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩33,445.20
    EOZ
    Illuminated
    Momentary
    SPST
    Panel Mount
    12mm
    -
    -
    -
    Red
    -
    5V
    65 mA
    Round
    Red
    IP67
    -
    -
    -
    -
    -
    Gold Plated Nickel
    개당
    ₩41,548.00
    Bulgin
    Illuminated
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    19.2mm
    MPI002
    -
    -
    Silver
    -
    24V dc
    50 mA @ 24 V dc
    Round
    Red
    IP66
    -
    -
    -
    -
    -
    Gold Plated
    • RS 제품 번호 222-364
    • 제조사 부품 번호 TP2-01
    개당
    ₩2,165.76
    Copal Electronics
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silver Plated
    • RS 제품 번호 195-9479
    • 제조사 부품 번호 LB25RKW01
    개당
    ₩21,789.20
    NKK Switches
    -
    On-(On)
    DPDT
    Panel Mount
    -
    -
    -
    -
    -
    -
    30 V, 125V
    -
    -
    -
    IP65
    -
    -
    -
    -
    -
    -
    개당
    ₩19,552.00
    APEM
    -
    Momentary
    Single Pole Double Throw (SPDT)
    Panel Mount
    6.5mm
    -
    -
    -
    -
    -
    250V ac
    400 mA @ 20 V
    -
    -
    IP65
    -
    -
    -
    -
    -
    Gold Plated Silver
    Better World
    개당
    ₩128,986.80
    Siemens
    Illuminated
    Momentary
    SPST
    Panel Mount
    22mm
    SIRIUS ACT 3SU11
    -
    -
    Red
    -
    500V
    -
    Round
    Red
    IP66, IP67, IP69, IP69K
    29.45mm
    Plastic
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    • RS 제품 번호 433-3196
    • 제조사 부품 번호 P9-213121
    개당
    ₩18,480.40
    Otto
    -
    Momentary
    Double Pole Double Throw (DPDT)
    Panel Mount
    -
    -
    -
    -
    Red
    -
    28V dc
    5 A @ 28 V dc
    Dome
    -
    -
    -
    -
    -
    -
    -
    Gold Plated Silver Alloy
    • RS 제품 번호 287-3676
    • 제조사 부품 번호 AV09C7L3D2403
    개당
    ₩88,179.52
    APEM
    -
    -
    -
    Panel Mount
    -
    AV
    -
    -
    -
    -
    24V dc
    -
    -
    Green
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩20,510.80
    TE Connectivity
    -
    Momentary
    Single Pole Double Throw (SPDT)
    Panel Mount
    6.35mm
    -
    -
    -
    -
    -
    250V ac
    6 A @ 120 V ac
    -
    -
    -
    -
    -
    -
    -
    -
    Silver Plated Copper
    • RS 제품 번호 818-1983
    • 제조사 부품 번호 A16-TRM-1
    개당
    ₩46,624.00
    Omron
    -
    -
    SPDT
    Panel Mount
    16mm
    A16
    -
    -
    Red
    -
    -
    -
    Round
    -
    IP40
    -
    Polycarbonate
    -
    -
    -
    -
    • RS 제품 번호 741-0776
    • 제조사 부품 번호 5000.0211
    개당
    ₩8,629.20
    Marquardt
    -
    -
    Single Pole Single Throw (SPST)
    Panel Mount
    16mm
    -
    -
    -
    Grey
    -
    -
    4 A @ 12 V dc
    -
    -
    IP40
    -
    -
    -
    -
    -
    Silver
    • RS 제품 번호 276-2501
    • 제조사 부품 번호 XB4BA22
    개당
    ₩41,322.40
    Schneider Electric
    -
    -
    1 NC
    -
    22mm
    XB4
    -
    -
    Black
    -
    600V
    -
    Round
    -
    IP66, IP67, IP69
    -
    -
    -
    -
    -
    -
    개당가격(40개가 1박스안에)
    ₩36,817.92
    Schurter
    -
    Momentary
    SPST
    Through Hole
    19mm
    MCS ES 18
    -
    -
    -
    -
    -
    50 mA @ 24 V dc
    Round
    -
    IP65, IP67
    -
    -
    -
    -
    -
    -
    Better World
    • RS 제품 번호 173-6759
    • 제조사 부품 번호 3SU1100-1BA20-1CA0
    개당
    ₩82,550.80
    Siemens
    -
    -
    SPST
    Panel Mount
    22mm
    SIRIUS ACT 3SU11
    -
    -
    Red
    -
    -
    -
    Round
    -
    -
    40mm
    Plastic
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    개당가격(100개가 1봉지안에)
    ₩41,672.08
    TE Connectivity
    Illuminated
    Latching
    SPDT
    Panel Mount
    22.2mm
    -
    -
    -
    Silver
    -
    250V ac
    3 A
    Round
    White
    IP67
    -
    -
    -
    -
    -
    Copper
    Better World
    개당
    ₩65,574.40
    Siemens
    -
    -
    SPST
    -
    22mm
    SIRIUS ACT 3SU11
    -
    -
    Red
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    29.45mm
    Plastic
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    • RS 제품 번호 224-934
    • 제조사 부품 번호 IPR3FAD-7/1
    개당
    ₩42,826.40
    APEM
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    13.6mm
    -
    -
    -
    White
    -
    28V dc
    5 A @ 28 V dc
    Dome
    -
    IP67
    -
    -
    -
    -
    -
    Gold Plated Silver
    개당
    ₩93,229.20
    Schurter
    Illuminated
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    30mm
    MCS 30
    -
    -
    Silver
    -
    48V dc
    125 mA @ 48 V dc
    Round
    Red/Green
    -
    -
    -
    -
    -
    -
    -
    페이지 당 결과 수