Push Button Switches | Push Switches | Momentary & Latching | RS
최근 검색 기록

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    5648 표시되는 제품 Push Button Switches

    Better World
    • RS 제품 번호 173-6759
    • 제조사 부품 번호 3SU1100-1BA20-1CA0
    개당
    ₩82,550.80
    Siemens
    -
    -
    SPST
    Panel Mount
    22mm
    SIRIUS ACT 3SU11
    -
    -
    Red
    -
    -
    -
    Round
    -
    -
    40mm
    Plastic
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    개당가격(100개가 1봉지안에)
    ₩41,672.08
    TE Connectivity
    Illuminated
    Latching
    SPDT
    Panel Mount
    22.2mm
    -
    -
    -
    Silver
    -
    250V ac
    3 A
    Round
    White
    IP67
    -
    -
    -
    -
    -
    Copper
    • RS 제품 번호 248-4985
    • 제조사 부품 번호 76-9470/439088G
    개당가격(90개가 1팩안에)
    ₩42,499.28
    ITW Switches
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 257-0602
    • 제조사 부품 번호 8531MZQE2
    개당가격(80개가 1트레이안에)
    ₩12,212.48
    C & K
    -
    (On)-Off
    SPST
    Panel Mount
    -
    85000
    -
    -
    -
    -
    120V
    -
    -
    Black
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 215-5312
    • 제조사 부품 번호 A22NZ-BPM-NRA
    개당
    ₩7,444.80
    Omron
    -
    Momentary
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP66
    -
    -
    -
    -
    -
    -
    개당
    ₩14,758.00
    APEM
    -
    Momentary
    Single Pole Double Throw (SPDT)
    Panel Mount
    6.5mm
    -
    -
    -
    Grey
    -
    30V dc
    100 mA @ 30 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    Gold Plated Brass
    • RS 제품 번호 127-8496
    • 제조사 부품 번호 MMP0120/NNB67/P
    개당
    ₩15,077.60
    Bulgin
    -
    Momentary
    SPST
    Panel Mount
    12mm
    -
    -
    -
    Silver
    -
    36V dc
    2 A
    Round
    -
    IP67
    -
    -
    -
    -
    -
    Silver Alloy
    Better World
    • RS 제품 번호 623-7501
    • 제조사 부품 번호 9001K1L38LRRH13
    개당
    ₩342,517.20
    Schneider Electric
    -
    -
    SPDT
    Panel Mount
    30mm
    Harmony 9001K
    -
    -
    Red
    -
    -
    -
    Round
    -
    IP66
    -
    -
    -
    Yes
    Green Premium
    -
    • RS 제품 번호 612-9668
    • 제조사 부품 번호 3SB2203-0AC01
    개당
    ₩37,073.60
    Siemens
    -
    -
    -
    Panel Mount
    16mm
    3SB2
    -
    -
    Red
    -
    -
    -
    Round
    -
    IP65
    -
    Plastic
    -
    -
    -
    -
    • RS 제품 번호 771-9919
    • 제조사 부품 번호 07-3323-4100+05-0042-0050
    개당
    ₩123,440.80
    Bartec
    -
    -
    DPST
    Panel Mount
    -
    ComEx
    -
    -
    Black
    -
    -
    -
    Round
    -
    IP20
    30mm
    Thermoplastic
    -
    -
    -
    -
    개당
    ₩28,933.20
    ITW Switches
    -
    Latching
    Single Pole Double Throw (SPDT)
    Panel Mount
    22mm
    76-97
    -
    -
    Green
    -
    250V ac
    10 A @ 250 V ac
    Round
    -
    IP67
    -
    -
    -
    -
    -
    Fine Silver
    개당
    ₩44,668.80
    EAO
    Illuminated
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    22.5mm
    84
    -
    -
    Silver
    -
    24V dc
    100 mA @ 24 V dc
    Round
    Yellow
    IP67
    -
    -
    -
    -
    -
    Gold Plated Silver Alloy
    • RS 제품 번호 127-8500
    • 제조사 부품 번호 MMP0120/SSS67/P
    개당
    ₩38,389.60
    Bulgin
    -
    Momentary
    SPST
    Panel Mount
    12mm
    -
    -
    -
    Silver
    -
    36V dc
    2 A
    Round
    -
    IP67
    -
    -
    -
    -
    -
    Silver Alloy
    • RS 제품 번호 236-9496
    • 제조사 부품 번호 IPC3FAD-6
    개당
    ₩51,154.80
    APEM
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    12mm
    -
    -
    -
    Red
    -
    48V ac
    5 A @ 28 V dc
    Dome
    -
    IP67
    -
    -
    -
    -
    -
    Gold Plated Silver
    • RS 제품 번호 181-7047
    • 제조사 부품 번호 JL15SKSBDP2
    개당
    ₩44,819.20
    NKK Switches
    Illuminated
    Off-(On)
    SPST
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    50 A
    Square
    Amber
    -
    -
    -
    -
    -
    -
    Silver
    • RS 제품 번호 103-6280
    • 제조사 부품 번호 1213C BLACK
    개당
    ₩8,911.20
    APEM
    -
    Momentary
    1-pole on-off switch
    Panel Mount
    12.2mm
    -
    -
    -
    Black
    -
    250V ac
    2 A @ 24 V dc
    Round
    -
    -
    -
    -
    -
    -
    -
    Silver Plated Copper
    • RS 제품 번호 215-5298
    • 제조사 부품 번호 A22NZ-BGM-TGA
    개당
    ₩14,325.60
    Omron
    Illuminated
    Momentary
    -
    -
    22mm
    A22NZ
    -
    -
    Green
    -
    IP66
    -
    -
    Green
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 762-5805
    • 제조사 부품 번호 TM2-21-L2
    개당
    ₩1,428.80
    Copal Electronics
    Illuminated
    Momentary
    Single Pole Single Throw (SPST)
    PCB
    -
    -
    -
    -
    -
    -
    -
    50 mA@ 48 V dc
    -
    Red
    -
    -
    -
    -
    -
    -
    Silver Plated Metal
    개당
    ₩27,147.20
    EAO
    -
    Momentary
    SPDT
    Panel Mount
    16mm
    82
    -
    -
    Silver
    -
    240V
    3A
    Round
    -
    IP65, IP67
    18mm
    Aluminium
    -
    -
    -
    Silver Alloy
    개당
    ₩25,774.80
    Schneider Electric
    -
    -
    SPST
    Panel Mount
    22mm
    Harmony XB4
    -
    -
    Blue
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    -
    -
    -
    Yes
    Green Premium
    -
    페이지 당 결과 수