Control Station Enclosures
Control station enclosures are designed to ensure devices are securely located and protected in harsh environments, ideally suited for use in an industrial or potential-ly hazardous environment. Enclosures are available in a range of materials, colours and styles, including plastic, aluminium and stainless steel to suit a wide range of applications.
Enclosures can vary depending on the style and size of different push buttons and control stations. They come available with or without cutouts in the lid, with a variety of cut-out hole styles and dimensions, to accommodate different devices determined by the various applications.
Where can I use a control station enclosure?
Enclosures offer protection for push buttons and control stations from chemical corrosion, grease, oil and other damaging substances, and can be used for a multitude of applications including:
- Electrical engineering
- Automation
- Car washes
- Food and beverage industry
- Chemical industry
- Warehouses and factories
Features and Benefits
- Wide operating temperature range
- Suitable for a choice of functions such as an emergency stop or start/stop button
- Improve durability of push button and control stations
제품 비교 제품 세부 사항 단가 | 제조사 | Series | Cutout Diameter | Number of Cutouts | Enclosure Colour | Enclosure Marking | Enclosure Material | IP Rating | Length | Width | Depth | Maximum Operating Temperature | Minimum Operating Temperature | Better World Claim | Better World Product | Better World Verification |
---|
개당 ₩212,270.80 | EAO | 45 | 22.3mm | 1 | Yellow | - | Metal | - | - | - | - | - | - | - | - | - |
개당 ₩37,694.00 | EAO | 84 | 22.5mm | 1 | Grey/Yellow | None | Plastic | - | - | - | - | - | - | - | - | - |
개당 ₩41,792.40 | EAO | 4 | 22.3mm | 1 | Grey | - | Plastic | - | - | - | - | - | - | - | - | - |
개당 ₩29,610.00 | EAO | 45 | 22.3mm | 1 | Yellow | - | Plastic | - | - | - | - | - | - | - | - | - |
EAO | 61 | - | 1 | Grey/Yellow | - | Plastic | IP66 | - | - | - | - | - | - | - | - | |
개당 ₩58,298.80 | EAO | 4 | 22.3mm | 1 | Grey | - | Plastic | - | - | - | - | - | - | - | - | - |
EAO | 61 | - | 2 | Black | - | - | - | - | - | - | - | - | - | - | - | |
개당 ₩101,896.00 | EAO | 45 | 22.3mm | 1 | Yellow | - | Plastic | - | - | - | - | - | - | - | - | - |
개당 ₩40,326.00 | EAO | 4 | 22.3mm | 1 | Grey | - | Plastic | - | - | - | - | - | - | - | - | - |
EAO | 14 | - | - | - | - | - | IP67 | - | - | - | +55°C | -20°C | - | - | - | |