Temperature & Humidity Sensor ICs
Temperature sensor ICs are components that directly translate physical temperature into digital information. Likewise, humidity sensor ICs can measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensor ICs are essential for environmental monitoring in and around sensitive electronic equipment.
These capabilities make temperature and humidity sensor ICs suitable for several applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.
The RS offer a wide range of temperature sensor and humidity sensor devices from trusted brands, suitable for a variety of applications and calibrations.
Types of Temperature Sensor
- Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive and can be used over a wide range of temperatures.
- PT100 sensors measure the resistance deviation of the medium to determine its temperature and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.
- Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.
Types of Humidity Sensor
- Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure the relative humidity in air conditioning units and HVAC systems.
- Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.
- Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high-temperature resistance, these sensors are often used in clothes dryers and ovens.
제품 비교 제품 세부 사항 단가 | 제조사 | Sensor Function | Output Type | Interface Type | Accuracy | Mounting Type | Pin Count | Minimum Operating Temperature | Operating Temperature Range | Maximum Operating Temperature | Minimum Operating Supply Voltage | Maximum Operating Supply Voltage | Package Type | Length | Height | Series | Width |
---|
개당 ₩11,486.80 | Texas Instruments | Temperature | Voltage | Analogue | ±0.2°C | Through Hole | 3 | -40 °C | -40 → +110 °C | +110 °C | 4 V | 30 V | TO-92 | 5.2mm | 5.2mm | - | 4.19mm | ||
개당가격(1800개가 1박스안에) ₩6,860.12 | Texas Instruments | Temperature | Voltage | Analogue | ±0.2°C | Through Hole | 3 | -40 °C | -40 to +110 °C | +110 °C | 4 V | 30 V | TO-92 | 5.2mm | 5.2mm | - | 4.19mm | ||
Texas Instruments Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 4 Pins
개당가격(5개가 1팩안에) ₩2,470.32 | Texas Instruments | Temperature | Digital | Serial-I2C, SMBus | ±3°C | Surface Mount | 4 | -55 °C | -55 → +150 °C | +150 °C | 1.4 V | 3.6 V | DSBGA | 0.79mm | 0.33mm | - | 0.79mm | ||
개당가격(45개가 1튜브안에) ₩3,961.16 | Texas Instruments | Temperature | Voltage | Analogue | ±0.9°C | Through Hole | 3 | 0 °C | 0 → +100 °C | +100 °C | 4 V | 30 V | TO-220 | 15.5mm | 4.7mm | - | 10.2mm | ||
개당가격(2000개가 1릴안에) ₩1,692.00 | Texas Instruments | Temperature | Voltage | Analogue | ±2°C | Through Hole | 3 | 0 °C | -55 to +150 °C | +100 °C | 4 V | 30 V | TO-92 | 5.21mm | 5.34mm | - | 4.19mm | ||
개당가격(10개가 1팩안에) ₩2,092.44 | Texas Instruments | Temperature | Voltage | Analogue | ±2°C | Through Hole | 3 | 0 °C | 0 → 100 °C | +100 °C | 4 V | 30 V | TO-92 | 5.21mm | 5.34mm | - | 4.19mm | ||
개당가격(5개가 1팩안에) ₩2,895.20 | Texas Instruments | Temperature | Voltage | Analogue | ±0.6°C | Through Hole | 3 | 0 °C | 0 → +100 °C | +100 °C | 4 V | 30 V | TO-220 | 10.16mm | 8.89mm | - | 4.7mm | ||
개당가격(75개가 1튜브안에) ₩4,634.20 | Texas Instruments | Temperature | - | SMBus | ±2°C | Surface Mount | 16 | -40 °C | -40 to +125 °C | +125 °C | 2.7 V | 5.5 V | SSOP | 5mm | 1.5mm | - | 4mm | ||
Texas Instruments Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±1°C, 8 Pins
개당가격(5개가 1팩안에) ₩2,733.52 | Texas Instruments | Temperature | Digital | Serial-I2C, SMBus | ±1°C | Surface Mount | 8 | -55 °C | -55 → +127 °C | +127 °C | 2.7 V | 5.5 V | MSOP | 3mm | 0.97mm | - | 3mm | ||
개당가격(250개가 1릴안에) ₩4,263.84 | Texas Instruments | Temperature & Humidity | Digital | Serial-I2C | ±0.2 °C, ±2%RH | Surface Mount | 6 | -20 °C | -20 to +85 °C | +85 °C | 2.7 V | 5.5 V | WSON | 3.1mm | 0.75mm | HDC1080 | 3.1mm | ||
개당가격(10개가 1팩안에) ₩1,039.64 | Texas Instruments | Temperature Switch | Digital | Digital Output | ±3°C | Surface Mount | 5 Pin | - | - | - | - | - | - | - | - | TMP709 | - | ||
개당가격(5개가 1팩안에) ₩3,361.44 | Texas Instruments | Temperature | Digital | Serial-2 Wire, Serial-I2C, SMBus | ±3°C | PCB Mount | 6 Pin | - | - | - | - | - | - | - | - | TMP116 | - | ||
개당 ₩3,854.00 | Texas Instruments | Temperature | Digital | Serial-Microwire, Serial-SPI | ±2°C | Surface Mount | 8 | -55 °C | -55 → +150 °C | +150 °C | 2.65 V | 5.5 V | MSOP | 3mm | 0.86mm | - | 3mm | ||
개당가격(95개가 1튜브안에) ₩5,341.08 | Texas Instruments | Humidity, Temperature | Open-Drain | 2-Wire | ±1°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | - | ||
개당가격(5개가 1팩안에) ₩5,124.88 | Texas Instruments | Temperature | Digital | Serial-Microwire, Serial-SPI | ±1.5°C | Surface Mount | 6 | -55 °C | -55 → +150 °C | +150 °C | 2.7 V | 5.5 V | SOT-23 | 2.9mm | 1.15mm | - | 1.6mm | ||
개당가격(5개가 1팩안에) ₩2,169.52 | Texas Instruments | Temperature | Voltage | Analogue | ±2.5°C | Surface Mount | 5 | -55 °C | -55 → +130 °C | +130 °C | 2.4 V | 5.5 V | SC-70 | 2mm | 0.9mm | - | 1.25mm | ||
개당가격(2개가 1팩안에) ₩5,762.20 | Texas Instruments | Temperature & Humidity | Digital | Serial-I2C | ±0.2 °C, ±2%RH | Surface Mount | 6 | -20 °C | -20 to +85 °C | +85 °C | 2.7 V | 5.5 V | WSON | 3.1mm | 0.75mm | HDC1080 | 3.1mm | ||
개당가격(95개가 1튜브안에) ₩2,618.84 | Texas Instruments | Temperature | Open Drain | Serial-2 Wire, Serial-I2C | ±3°C | Surface Mount | 8 | -55 °C | -55 to +125 °C | +125 °C | 3 V | 5.5 V | SOIC | 4.9mm | 1.45mm | - | 3.9mm | ||
개당가격(4000개가 1릴안에) ₩879.84 | Texas Instruments | Temperature | Digital | Serial-2 Wire, SMBus | ±1% | Surface Mount | 6 | - | -40 → 125 °C | - | - | - | SOT-5X3 | - | - | - | - | ||
개당가격(1000개가 1릴안에) ₩2,154.48 | Texas Instruments | Temperature | Voltage | Analogue | ±2°C | Surface Mount | 3 | -25 °C | -25 to +100 °C | +100 °C | 4.5 V | 10 V | SOT-23 | 2.92mm | 0.93mm | - | 1.3mm | ||