최근 검색 기록

    RF Modules

    An RF module, also commonly referred to as a radio frequency module, is a small electronic device that is used to transmit and receive radio signals between two devices, and is also used in embedded systems to facilitate wireless communication connections. RS offer a varied range of RF modules from several brands across the industry, including Eccel Technology, ON Semiconductor, RF Solutions, Wurth Elektronik, and many more.

    What is the main function of an RF module?

    Radio frequency modules are the biggest facilitator of wireless communication, this is because it does not require a line of sight. This is in contrast to its usual alternative, Infrared, which mostly operates in line of sight mode. It spans between a range of 3 kHz and 300 GHz, with the lower end being applied in applications such as submarines and radio stations whilst the higher spectrum is used in applications such as GPS, Wi-Fi, Bluetooth and TV broadcasting. An RF module is typically used with a pair of encoder/decoders. The encoder is used for encoding parallel data for transmitting whilst the reception is decoded by a decoder. Some of the main functions of an RF Module are:

    • Act as a transmitter of signals
    • A solution for detecting radio signals
    • Bridging communication between two devices
    • RF can stretch communication between applications
    • Acts as a receiver module

    The performance of radio frequency applications is dependent on a few factors. Through increasing a transmitter's power, a larger communication range can be attained. This also causes a power drain from the power source which could result in a shorter life span for battery-powered devices. Through the use of higher transmitted power, interference with other radio frequencies can occur.

    Typical applications of an RF module

    • Car alarm systems
    • Remote controls
    • Sensor reporting
    • Automation systems

    333 표시되는 제품 RF Modules

    • RS 제품 번호 254-3027
    • 제조사 부품 번호 6GT26005AF00
    개당가격(5개가 1팩안에)
    ₩119,850.00
    Siemens
    Transponder
    RF Module
    13.56MHz
    -
    26.5kbit/s
    -
    Screw Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 254-3031
    • 제조사 부품 번호 6GT26005AK00
    개당가격(5개가 1팩안에)
    ₩119,850.00
    Siemens
    Transponder
    RF Module
    13.56MHz
    -
    26.5kbit/s
    -
    Screw Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 254-3022
    • 제조사 부품 번호 6GT26004AG00
    개당가격(5개가 1팩안에)
    ₩95,880.00
    Siemens
    Transponder
    RF Module
    13.56MHz
    -
    26.5kbit/s
    -
    Screw Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 245-8269
    • 제조사 부품 번호 453-00085C
    개당가격(200개가 1테이프안에)
    ₩12,515.16
    Ezurio
    Module
    RF Module
    2.4GHz
    DSSS, GFSK
    115.2kbps
    -
    PCB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 217-754
    • 제조사 부품 번호 6GT2002-0JE20
    개당
    ₩1,613,810.80
    Siemens
    Reader
    RF Module
    -
    -
    100Mbps
    -
    Screw Mount
    -
    -
    24V
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 209-8424
    • 제조사 부품 번호 Pepper C1 Mux RS232
    개당
    ₩192,004.40
    Eccel Technology Ltd
    Reader
    -
    13.56MHz
    -
    -
    100mW
    -
    -
    RS485
    3V
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 209-8427
    • 제조사 부품 번호 Pepper C1 Mux RS485
    개당
    ₩250,989.40
    Eccel Technology Ltd
    Reader
    -
    13.56MHz
    -
    -
    100mW
    -
    -
    RS485
    3V
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 617-1811
    • 제조사 부품 번호 QAM-TX3-433
    개당
    ₩11,411.60
    Quasar
    Module
    -
    433.92MHz
    -
    3000Hz
    +10dBm
    -
    -
    -
    3 → 12V
    5.2 x 7.08 x 1.8mm
    1.8mm
    7.08mm
    +85 °C
    -20 °C
    5.2mm
    • RS 제품 번호 206-9154
    • 제조사 부품 번호 EC25EFA-MINIPCIE
    개당
    ₩132,991.20
    Quectel
    -
    -
    B1/B3/B5/B7/B8/B20 B38/B40/B41MHz
    -
    -
    -
    -
    -
    USB 2.0
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩56,512.80
    Quectel
    Module
    Energy Module
    B1, B2, B3, B4, B5, B8, B12, B13, B18, B19, B20, B25, B26, B27, B28, B66, B85
    -
    1119kbps
    21dBm
    Surface Mount
    -
    -
    2.6 → 4.8V
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 205-9952P
    • 제조사 부품 번호 2603011021000
    개당(릴로 공급됨)
    ₩53,762.36
    Wurth Elektronik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 274-2148
    • 제조사 부품 번호 Ai-RD-01
    개당
    ₩19,486.20
    RF Solutions
    Module
    RF Module
    24GHz
    FM
    72.2Mbps
    16 → 19dBm
    Surface Mount
    -
    -
    3 → 3.6V
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 205-9941P
    • 제조사 부품 번호 2607021191000
    개당(릴로 공급됨)
    ₩61,964.80
    Wurth Elektronik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 136-7687
    • 제조사 부품 번호 ERA900TRS-FCC
    1 박스 1개
    ₩89,600.80
    LPRS
    Module
    -
    868 → 926MHz
    -
    -
    5mW
    -
    -
    RS232
    2.5 → 5.5V
    38 x 4 x 14mm
    14mm
    38mm
    +85 °C
    -40 °C
    4mm
    • RS 제품 번호 205-9969
    • 제조사 부품 번호 2609026281001
    개당
    ₩186,514.80
    Wurth Elektronik
    -
    RF Module
    868MHz
    FM
    400kbps
    14dBm
    -
    -
    -
    3.6V
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 210-5538
    • 제조사 부품 번호 KW2D-R100Q4E
    개당
    ₩514,424.40
    Idec
    Reader
    -
    -
    -
    -
    2.4W
    -
    -
    Ethernet RJ45
    24V dc
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 825-3353P
    • 제조사 부품 번호 RF-HDT-DVBE-N2
    개당(릴로 공급됨)
    ₩3,481.76
    Texas Instruments
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 825-3353
    • 제조사 부품 번호 RF-HDT-DVBE-N2
    개당가격(5개가 1팩안에)
    ₩3,481.76
    Texas Instruments
    Transponder
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    3mm
    -
    +90 °C
    -25 °C
    -
    • RS 제품 번호 184-9852
    • 제조사 부품 번호 Pepper-C1-USB
    개당
    ₩137,691.20
    Eccel Technology Ltd
    Reader
    -
    13.56MHz
    -
    -
    -
    -
    -
    USB
    3 → 5.5V
    75 x 50 x 5mm
    5mm
    75mm
    +85 °C
    -40 °C
    50mm
    • RS 제품 번호 195-2476
    • 제조사 부품 번호 NCV-RSL10-101Q48-AVG
    개당가격(3000개가 1릴안에)
    ₩6,801.84
    onsemi
    Controller
    -
    2500MHz
    -
    -
    -
    Surface Mount
    -
    -
    1.18 → 3.3V
    7.1 x 7.1 x 0.7mm
    0.7mm
    7.1mm
    +105 °C
    -40 °C
    7.1mm
    페이지 당 결과 수