Voltage Reference | Adjustable & Fixed Shunt | RS
최근 검색 기록

    Voltage References

    Voltage references are electronic devices that provide a fixed output voltage. They provide a constant voltage regardless of external factors. This includes the load on the device, temperature or fluctuations in the power supply. Learn more in our Complete Guide to Voltage References.

    Voltage references have different characteristics depending on their purpose. Voltage references used in laboratory applications are designed to have extremely high precision and accuracy, whereas those used as regulators for computer power supplies are much cheaper but less precise.

    There are many different kinds of voltage references, generally categorised by type, tolerance, rated voltage, reference voltage and rated current. The most common tolerances are ±2%, ±1% and ±0.5%, but voltage references are available even up to ±40%.

    Voltage reference ICs come in a standard semiconductor package, such as PDIP, SO, SOIC and SOT-23. The pin count may also be combined with the package type, for example SO-8.

    Types of voltage references

    • Two-terminal shunt voltage reference
    • Three-terminal series voltage reference
    • Band-gap voltage reference
    • Low noise voltage reference
    • Micropower voltage reference

    What are voltage references used for?

    Voltage references can be used for a variety of different precision measurement and control systems such as power supplies in personal computers and analogue-to-digital converters. They are also used in scientific applications and in medical equipment where voltage variations need to be tested regularly. Voltage references are also used in battery-powered devices.

    1030 표시되는 제품 Voltage References

    Microchip
    -
    SOT-23
    Precision
    0.1%
    PCB Mount
    Buffer
    -
    -
    -
    -
    6
    -
    -
    -
    Texas Instruments
    2.5V
    SOIC-8
    Precision
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    1.233 - 10V
    SOT-23
    Adjustable
    ±1.0 %
    Surface Mount
    Shunt
    12mA
    -
    1.24 V
    10 V
    3
    -
    2 mV
    2.92 x 1.3 x 0.93mm
    DiodesZetex
    5V
    SOT-23
    Fixed
    ±0.5 %
    Surface Mount
    Shunt
    15mA
    -
    -
    5 V
    3
    -
    8 mV
    3.04 x 1.4 x 1.02mm
    Texas Instruments
    10V
    SOIC
    Precision
    0.05%
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    4.096V
    SOT-23
    Precision
    0.2%
    Surface Mount
    Series
    25mA
    7 V
    4.088 V
    4.104 V
    3
    410 μV/V
    100 μV/mA
    2.92 x 1.3 x 1mm
    Texas Instruments
    2.5 - 36V
    SOT-23
    Adjustable
    ±0.5 %
    Surface Mount
    Shunt
    100mA
    37 V
    2.5 V
    36 V
    3
    -
    -
    2.92 x 1.3 x 1mm
    Texas Instruments
    2.5 - 36V
    TO-92
    Adjustable
    ±2.0 %
    Through Hole
    Shunt
    100mA
    37 V
    2.5 V
    36 V
    3
    -
    -
    4.83 x 3.43 x 3.68mm
    DiodesZetex
    2.5V
    TO-92
    Adjustable
    ±0.5 %
    Through Hole
    Shunt
    100mA
    36 V
    2.5 V
    36 V
    3
    -
    -
    4.8 x 3.8 x 4.7mm
    Texas Instruments
    4.096V
    SOT-23
    Fixed
    ±0.1 %
    Surface Mount
    Shunt
    15mA
    -
    -
    -
    3
    -
    7 mV
    2.92 x 1.3 x 0.93mm
    페이지 당 결과 수