Battery Management IC | Battery Backup IC | RS
최근 검색 기록

    Battery Management

    Battery management devices are designed to work alongside battery powered applications. Adding a battery management IC to an electronic circuit can help to create a more efficient and reliable design which will last longer. Battery management can be used to reduce charging time, whilst enabling safe charging and low standby power usage. As electronic systems become more complex, it is essential to provide support through battery and power management ICs.

    Battery management can be used with different types of battery, depending on the device. These battery types include lead-acid, Li-Ion, Lithium-Polyment, NiCD and NiMH.

    Types of Battery Management IC

    • Battery Chargers are designed to help charge the battery quickly whilst keeping it cool. Chargers work with rechargeable battery packs.
    • Battery Fuel Gauges are available to give information on the charge of a battery. The fuel gauge gives information on the amount of charge available and the health status.
    • Battery Monitors (or Battery Backup Managers) provide monitoring and supervision of the battery performance. They can monitor the voltage, current and temperature to prevent any damage to the battery. Battery backup managers offer backup power from the battery in case of a power outage.

    Where are Battery Management ICs used?

    These devices are found in most systems that use a rechargeable battery power supply, such as portable and wearable devices. Applications include:

    • Smartphones
    • Laptops
    • Tablets
    • Cameras
    • Battery Powered Tools
    • Electric cars
    • Solar Panels
    • Automation

    What is a BMS?

    BMS stands for Battery Management System. This is an electronic circuit that monitors and protects a rechargable battery. Battery Management Systems feature devices such as a charge controller, gauge and surge protector, to ensure that the battery does not operate outside of its capabilities. Therefore a BMS provides protection and increases the potential lifespan of the battery.

    314 표시되는 제품 Battery Management

    STMicroelectronics
    -
    Surface Mount
    Battery Charge Controller IC
    VFQFPN
    16
    4.5 to 5.5 V
    3.1 x 3.1 x 0.75mm
    3.1mm
    3.1mm
    0.75mm
    +85 °C
    2.8A
    5.5 V
    -40 °C
    Texas Instruments
    Lithium-Ion
    Surface Mount
    -
    TSSOP
    20
    36 V
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    Surface Mount
    Battery Charge Controller IC
    DPC
    8
    24 V
    -
    -
    -
    -
    -
    10A
    -
    -
    Microchip
    Lithium-Ion, Lithium-Polymer
    Surface Mount
    Battery Charge Controller IC
    SOT-23
    5
    3.75 → 6 V
    3.1 x 1.8 x 1.3mm
    3.1mm
    1.8mm
    1.3mm
    +85 °C
    500mA
    4.232 V
    -40 °C
    Texas Instruments
    Lead-Acid
    Surface Mount
    -
    SOIC-16
    16
    40 V
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    -
    SMT
    Battery Charge Controller IC
    WQFN
    12
    5 → 25 V
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    Lithium-Ion
    SMD
    -
    TQFP
    48
    60 V
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    NVDC
    Surface Mount
    Controller IC
    WQFN
    28
    24 V
    -
    -
    -
    -
    -
    1mA
    -
    -
    Texas Instruments
    Lithium-Ion, Lithium-Polymer
    Surface Mount
    Battery Charge Controller IC
    WSON
    6
    -0.3 to 8 V
    1.55 x 1.55 x 0.8mm
    1.55mm
    1.55mm
    0.8mm
    +85 °C
    -
    8 V
    -40 °C
    Texas Instruments
    Lead-Acid
    Through Hole
    Battery Charge Controller IC
    PDIP
    16
    -
    19.3 x 6.35 x 4.57mm
    19.3mm
    6.35mm
    4.57mm
    +70 °C
    40mA
    -
    -40 °C
    Texas Instruments
    -
    Surface Mount
    Battery Charge Controller IC
    VQFN
    20
    4 to 10 V
    4.65 x 3.65 x 0.95mm
    4.65mm
    3.65mm
    0.95mm
    +125 °C
    1.5A
    4.22 V
    0 °C
    Texas Instruments
    Lead-Acid, Lithium-Ion, NiCD, NiMH
    Surface Mount
    -
    SOIC
    10
    4.45 V
    -
    -
    -
    -
    -
    1000mA
    -
    -
    Microchip
    Lithium-Ion, Lithium-Polymer
    Surface Mount
    Battery Charge Controller IC
    MSOP
    10
    3.75 → 6 V
    3 x 3 x 0.95mm
    3mm
    3mm
    0.95mm
    +85 °C
    -
    4.533 V
    -40 °C
    Texas Instruments
    Lead-Acid
    Surface Mount
    -
    SOIC
    16
    100 V
    -
    -
    -
    -
    -
    9.5µA
    -
    -
    Microchip
    Lithium-Ion, Lithium-Polymer
    Surface Mount
    Battery Charge Controller IC
    DFN
    10
    4.2 → 6.5 V
    3 x 3 x 0.88mm
    3mm
    3mm
    0.88mm
    +85 °C
    1.1A
    -
    -40 °C
    Texas Instruments
    Lithium-Ion, Lithium-Polymer
    Surface Mount
    Battery Charge Controller IC
    SOIC
    8
    4.5 → 15 V
    4.9 x 3.91 x 1.58mm
    4.9mm
    3.91mm
    1.58mm
    +70 °C
    -
    -
    -20 °C
    onsemi
    Lithium-Ion
    Solder
    Battery Charge Controller IC
    TSSOP-16
    16
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Lead-Acid
    Through Hole
    Battery Charge Controller IC
    PDIP
    16
    -
    19.3 x 6.35 x 4.57mm
    19.3mm
    6.35mm
    4.57mm
    +70 °C
    40mA
    -
    -40 °C
    Microchip
    Lithium-Ion, Lithium-Polymer
    Surface Mount
    Battery Charge Controller IC
    SOT-23
    5
    3.75 → 6 V
    3.1 x 1.8 x 1.3mm
    3.1mm
    1.8mm
    1.3mm
    +85 °C
    -
    -
    -40 °C
    페이지 당 결과 수