Frequency To Voltage Converter | LM2907 | RS
최근 검색 기록

    Voltage-to-Frequency & Frequency-to-Voltage Converters

    Voltage to Frequency Converters and frequency to voltage converters are electrical devices that can you can use to change the frequency and voltage of a power source.

    A VFC (voltage to frequency converter) is an oscillator with a frequency that is linearly proportional to a control voltage and consumes a very small amount of power.

    An FVC (frequency to voltage converter) is an electronic device that converts current signal inputs to corresponding voltage outputs. They use analogue and digital channels.

    What are voltage to frequency converters and frequency to voltage converters used for?

    Voltage to frequency converters are typical components in analogue-to-digital conversion applications of engines, telecommunication devices and automotive components.

    Frequency to voltage converters are suitable for speed governors, tachometers, timers, encoders and switches.

    Types of voltage to frequency converters and frequency to voltage converters

    VFCs come with either single or integrated circuit adaptations. Single circuit converters consist of analogue voltage amplifiers, oscillator circuits, resistors, capacitors and driving power supplies.

    FVCs have integral, low pass or programmable filtering capabilities. Integral filters allow some signal input frequencies through but bar others. Low pass filters have a set threshold. Signals below the threshold are allowed to pass, while signals above are blocked.

    57 표시되는 제품 Voltage-to-Frequency & Frequency-to-Voltage Converters

    Texas Instruments
    FVC
    -
    -
    ±1%FSR
    Single
    12 V
    -
    Through Hole
    MDIP
    14
    19.05 x 6.35 x 3.3mm
    3.3mm
    19.05mm
    +85 °C
    Texas Instruments
    FVC
    -
    -
    ±1%FSR
    Single
    12 V
    -
    Through Hole
    MDIP
    14
    19.05 x 6.35 x 3.3mm
    3.3mm
    19.05mm
    +85 °C
    Texas Instruments
    FVC
    -
    -
    ±0.3%
    Single
    -
    -
    -
    PDIP
    8
    -
    -
    -
    -
    Texas Instruments
    VFC
    -
    4000kHz
    ±1%FSR
    Dual
    -
    ±15V
    Through Hole
    PDIP
    14
    19.3 x 6.35 x 4.57mm
    4.57mm
    19.3mm
    +85 °C
    STMicroelectronics
    -
    Voltage
    -
    -
    Single
    4.5 → 30 V
    -
    Surface Mount
    SSOP
    10
    5 x 4 x 1.5mm
    1.5mm
    5mm
    +150 °C
    Texas Instruments
    FVC
    -
    -
    ±1%FSR
    Single
    12 V
    -
    Surface Mount
    SOIC
    8
    4.9 x 3.9 x 1.45mm
    1.45mm
    4.9mm
    +85 °C
    Texas Instruments
    FVC
    Voltage
    10kHz
    ±1%FSR
    Single
    12 V
    -
    Through Hole
    MDIP
    8
    9.27 x 6.35 x 3.3mm
    3.3mm
    9.27mm
    +85 °C
    STMicroelectronics
    -
    Voltage
    -
    -
    Single
    4.5 → 30 V
    -
    Surface Mount
    SSOP
    10
    5 x 4 x 1.5mm
    1.5mm
    5mm
    +150 °C
    Texas Instruments
    VFC
    -
    100kHz
    0.01%
    Single
    5 V
    -
    Through Hole
    PDIP
    8
    10.16 x 6.35 x 3.302mm
    3.302mm
    10.16mm
    +70 °C
    STMicroelectronics
    -
    Voltage
    -
    -
    Single
    4.5 → 30 V
    -
    Surface Mount
    SSOP
    10
    5 x 4 x 1.5mm
    1.5mm
    5mm
    +150 °C
    Texas Instruments
    VFC
    -
    100kHz
    ±0.14%FSR
    Single
    12 V, 15 V, 18 V, 24 V, 28 V, 5 V, 9 V
    -
    Through Hole
    MDIP
    8
    9.27 x 6.35 x 3.3mm
    3.3mm
    9.27mm
    +70 °C
    STMicroelectronics
    -
    Voltage
    -
    -
    Single
    4.5 → 30 V
    -
    Surface Mount
    SSOP
    10
    5 x 4 x 1.5mm
    1.5mm
    5mm
    +150 °C
    Microchip
    FVC, VFC
    -
    100kHz
    ±0.5%FSR
    Dual, Single
    9 V, 12 V
    ±5V
    Through Hole
    PDIP
    14
    19.05 x 6.35 x 3.3mm
    3.3mm
    19.05mm
    +70 °C
    Texas Instruments
    FVC
    -
    -
    ±1%FSR
    Single
    12 V
    -
    Surface Mount
    SOIC
    8
    4.9 x 3.9 x 1.45mm
    1.45mm
    4.9mm
    +85 °C
    Texas Instruments
    FVC
    -
    -
    ±1%FSR
    Single
    12 V
    -
    Surface Mount
    SOIC
    8
    4.9 x 3.9 x 1.45mm
    1.45mm
    4.9mm
    +85 °C
    Microchip
    VFC/FVC
    Voltage
    100kHz
    0.05 %FSR @ 10 kHz
    Single
    8 → 15 V
    ±4 to ±7.5V
    Surface Mount
    SOIC
    14
    8.65 x 3.9 x 1.5mm
    1.5mm
    8.65mm
    +70 °C
    STMicroelectronics
    -
    Voltage
    -
    -
    Single
    4.5 → 30 V
    -
    Surface Mount
    SSOP
    10
    5 x 4 x 1.5mm
    1.5mm
    5mm
    +150 °C
    페이지 당 결과 수