Trimmer Potentiometers | Trimmer Resistors | RS
최근 검색 기록

    Trimmer Potentiometers

    Trimmer potentiometers, sometimes referred to as trim pots or trimmer resistors are a type of adjustable potentiometer (variable resistor). They are used to calibrate and fine-tune circuits. Trimmer potentiometers are typically constructed from cermet or have a carbon composition. They can be mounted directly onto PCBs (printed circuit boards).

    Trimmer potentiometers are not adjusted very frequently. You can think of them as a 'set and forget' component. Trim pots let you set (or trim) the resistance to obtain a very precise current, output voltage or gain. Once the value has been set, it is unlikely that you'll need to adjust the trimmer again unless you need to recalibrate the circuit.

    Can I replace a normal potentiometer with a trimmer potentiometer?

    Yes, you can. However, trimmer potentiometers are typically more expensive than standard potentiometers with a fixed resistance rating. It is also worth bearing in mind the difference in lifespan too. Many potentiometers have a lifespan that allows for hundreds of thousands of cycles. Trimmer potentiometers typically have a lifespan of a few hundred cycles (at best). Trim pots also tend to take up more space on a PCB than a standard potentiometer.

    Do I need a single turn or multiturn trim pot?

    This completely depends on the intended application of the trim pot. Multiturn trimmer pots tend to have a higher resolution than single turn models. A single turn trimmer potentiometer is ideal for applications where a resolution of one turn is enough.

    Adjustment types

    Trimmer potentiometers are normally adjusted by hand (you can turn the adjustment knob with your fingers), with a screwdriver or with a specialised adjustment tool designed for use with a particular model or series.

    3051 표시되는 제품 Trimmer Potentiometers

    • RS 제품 번호 253-7125
    • 제조사 부품 번호 GF063P B203
    개당가격(10개가 1팩안에)
    ₩1,088.52
    Tokyo Cosmos Electric
    -
    Through Hole
    1
    Top Adjust
    0.5W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 167-3493
    • 제조사 부품 번호 3266X-1-202LF
    개당가격(50개가 1튜브안에)
    ₩3,720.52
    Bourns
    2kΩ
    Through Hole
    12
    Side Adjust
    0.25W
    3266
    Pin
    7.73mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    1.78 mm
    -
    -55°C
    • RS 제품 번호 167-9527
    • 제조사 부품 번호 T63YB203KT20
    개당가격(50개가 1튜브안에)
    ₩4,730.08
    Vishay
    20kΩ
    Through Hole
    14
    Top Adjust
    0.25W
    T63
    Pin
    6.8mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    1.8 mm
    -
    -55°C
    • RS 제품 번호 788-5126
    • 제조사 부품 번호 T93YB503KT20
    개당가격(5개가 1팩안에)
    ₩2,882.04
    Vishay
    50kΩ
    Through Hole
    21
    Top Adjust
    0.5W
    T93
    Pin
    9.7mm
    ±10%
    -
    -
    -
    -
    -
    2.2 mm
    -
    -55°C
    • RS 제품 번호 374-7285
    • 제조사 부품 번호 T63XB105KT20
    개당
    ₩6,768.00
    Vishay
    1MΩ
    Through Hole
    14
    Side Adjust
    0.06W
    T63
    Pin
    7.5mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    1.8 mm
    -
    -55°C
    • RS 제품 번호 445-918
    • 제조사 부품 번호 3313J-1-104E
    개당가격(2개가 1봉지안에)
    ₩1,665.68
    Bourns
    -
    Surface Mount
    1
    -
    0.125W
    3313
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 522-2772
    • 제조사 부품 번호 3386P-1-502LF
    개당
    ₩1,898.80
    Bourns
    5kΩ
    Through Hole
    1
    Top Adjust
    0.5W
    3386
    Pin
    9.53mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    3.15 mm
    -
    -55°C
    • RS 제품 번호 167-3466
    • 제조사 부품 번호 3386H-1-103LF
    개당가격(50개가 1튜브안에)
    ₩1,643.12
    Bourns
    10kΩ
    Through Hole
    1
    Side Adjust
    0.5W
    3386
    Pin
    9.53mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    3.15 mm
    -
    -55°C
    • RS 제품 번호 522-2889P
    • 제조사 부품 번호 3386W-1-203LF
    개당(튜브에 담겨 공급됨)
    ₩1,297.20
    Bourns
    20kΩ
    Through Hole
    1
    Side Adjust
    0.5W
    3386
    Pin
    9.53mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    3.15 mm
    -
    -55°C
    • RS 제품 번호 521-9833
    • 제조사 부품 번호 3296X-1-100LF
    개당
    ₩3,421.60
    Bourns
    10Ω
    Through Hole
    25
    Side Adjust
    0.5W
    3296
    Pin
    11.05mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    2.19 mm
    -
    -55°C
    • RS 제품 번호 474-7179
    • 제조사 부품 번호 CT-6ES 100k Ohm
    개당가격(5개가 1팩안에)
    ₩1,284.04
    Nidec Components
    100kΩ
    Through Hole
    1
    Side Adjust
    0.5W
    CT-6
    Pin
    7mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    -
    -
    -55°C
    • RS 제품 번호 167-3212
    • 제조사 부품 번호 3266X-1-203LF
    개당가격(50개가 1튜브안에)
    ₩4,167.96
    Bourns
    20kΩ
    Through Hole
    12
    Side Adjust
    0.25W
    3266
    Pin
    7.73mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    1.78 mm
    -
    -55°C
    • RS 제품 번호 522-1145P
    • 제조사 부품 번호 3362W-1-504LF
    개당(튜브에 담겨 공급됨)
    ₩1,259.60
    Bourns
    500kΩ
    Through Hole
    1
    Side Adjust
    0.5W
    3362
    Pin
    6.6mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    2.77 mm
    -
    -55°C
    • RS 제품 번호 167-5408
    • 제조사 부품 번호 3306F-1-103
    개당가격(200개가 1봉지안에)
    ₩456.84
    Bourns
    10kΩ
    Through Hole
    1
    Top Adjust
    0.2W
    3306
    Pin
    6.81mm
    ±25%
    -
    ±250ppm/°C
    -
    -
    -
    -
    -
    -25°C
    • RS 제품 번호 743-2293P
    • 제조사 부품 번호 3224J-1-501E
    개당(릴로 공급됨)
    ₩6,636.40
    Bourns
    500Ω
    Surface Mount
    12
    Side Adjust
    0.25W
    3224
    J-Hook
    4.6mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    1.52 mm
    -
    -65°C
    • RS 제품 번호 374-7033P
    • 제조사 부품 번호 T63YB102KT20
    개당(튜브에 담겨 공급됨)
    ₩5,226.40
    Vishay
    1kΩ
    Through Hole
    14
    Top Adjust
    0.25W
    T63
    Pin
    6.8mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    1.8 mm
    -
    -55°C
    • RS 제품 번호 167-3446
    • 제조사 부품 번호 3362W-1-503LF
    개당가격(50개가 1튜브안에)
    ₩1,056.56
    Bourns
    50kΩ
    Through Hole
    1
    Side Adjust
    0.5W
    3362
    Pin
    6.6mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    2.77 mm
    -
    -55°C
    • RS 제품 번호 169-3098
    • 제조사 부품 번호 M64Y101KB40
    개당가격(200개가 1박스안에)
    ₩3,352.04
    Vishay
    100Ω
    Through Hole
    21 (Electrical), 23 (Mechanical)
    Top Adjust
    0.5W
    64Y
    Pin
    9.7mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    2.2 mm
    -
    -55°C
    • RS 제품 번호 167-9660
    • 제조사 부품 번호 M63M202KB30T607
    개당가격(400개가 1박스안에)
    ₩6,358.16
    Vishay
    2kΩ
    Through Hole
    1
    Top Adjust
    0.5W
    63M
    Pin
    9.52mm
    ±10%
    -
    ±100ppm/°C
    -
    -
    -
    8.38 mm
    -
    -55°C
    • RS 제품 번호 161-6811
    • 제조사 부품 번호 3306P-1-101
    개당가격(200개가 1봉지안에)
    ₩421.12
    Bourns
    100Ω
    Through Hole
    1
    Top Adjust
    0.2W
    3306
    Pin
    6.81mm
    ±25%
    -
    ±250ppm/°C
    -
    -
    -
    -
    -
    -25°C
    페이지 당 결과 수