최근 검색 기록

    Thermistor ICs

    A Thermistor IC (thermal resistor) is a semiconductor device that is used in a wide range of circuits, including surge protection. Often used for temperature measurement as well as current-limiting control.  Thermistors change their resistance based on the temperature. There are two types NTC and PTC and the resistance will change depending on the temperature. They are used in a variety of applications, such as temperature control, heating control and sensing. RS can offer products from leading manufacturers including EPCOS, Vishay, TE Connectivity, Panasonic, KYOCERA AVX, Molex, Murata and many more.

    There are two semiconductor types, these are both based on the temperature coefficient.

    • Negative Temperature Coefficient (NTC) Thermistor: An NTC thermistor’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current limiters.
    • Positive Temperature Coefficient (PTC) Thermistor: A PTC's thermistor resistance increases as the temperature rises and can be found in applications such as overcurrent protection

    A Thermistor is a temperature-sensing device. Available in different formats including disc, bead, and chip either through hole or surface mounted (SMD) usually encapsulated in epoxy resin, paint, glassed or phenolic and can be mounted or fixed into the system needing monitoring. See Sensors-Thermistors

    1187 표시되는 제품 Thermistor ICs

    개당
    ₩3,196.00
    RS PRO
    -
    NTC
    -
    56s
    10Ω
    ±20%
    -
    -
    -
    -
    -
    5mm
    -
    10 x 5mm
    +170°C
    -40°C
    개당가격(100개가 1박스안에)
    ₩2,951.60
    RS PRO
    -
    NTC
    -4%/°C
    10s
    5kΩ
    ±0.9%
    -
    -
    -
    75mW
    63.5mm
    2.4mm
    -
    2.4 x 63.5mm
    +150°C
    -80°C
    개당
    ₩7,576.40
    RS PRO
    -
    NTC
    -
    10s
    100kΩ
    ±1%
    -
    -
    -
    75mW
    63.5mm
    2.4mm
    -
    2.4 x 63.5mm
    +150°C
    -80°C
    • RS 제품 번호 607-488
    • 제조사 부품 번호 NTCS0805E3104SMT
    개당가격(4000개가 1릴안에)
    ₩648.60
    Vishay
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당가격(100개가 1팩안에)
    ₩107.16
    TDK
    NTCG
    NTC
    -
    -
    10kΩ
    ±1%
    -
    1005
    -
    125mW
    1mm
    0.5mm
    0.5mm
    1 x 0.5 x 0.5mm
    +150°C
    -40°C
    • RS 제품 번호 179-3908
    • 제조사 부품 번호 TFPT1206L1002FV
    개당가격(250개가 1릴안에)
    ₩1,455.12
    Vishay
    TFPT
    PTC
    -4.39%/K
    -
    10kΩ
    ±1%
    -
    1206 (3216M)
    -
    125mW
    3.05mm
    1.5mm
    0.55mm
    3.05 x 1.5 x 0.55mm
    +150°C
    -55°C
    • RS 제품 번호 684-1273
    • 제조사 부품 번호 NTCS0603E3104FXT
    개당가격(10개가 1팩안에)
    ₩853.52
    Vishay
    NTCS0603E3.....T
    NTC
    -4.52%/°C
    8s
    100kΩ
    ±1%
    -
    0603 (1608M)
    -
    125mW
    1.6mm
    0.8mm
    0.8mm
    1.6 x 0.8 x 0.8mm
    +150°C
    -40°C
    • RS 제품 번호 230-2116
    • 제조사 부품 번호 215272-3507
    개당가격(50개가 1봉지안에)
    ₩2,235.32
    Molex
    215272
    NTC
    -4.4%/°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 227-2057
    • 제조사 부품 번호 EC2F103A2-40113
    200 백 1개
    ₩1,121,655.00
    SEMITEC
    EC2F103A2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 179-3906
    • 제조사 부품 번호 NTCLE413E2103F520L
    개당가격(25개가 1봉지안에)
    ₩1,248.32
    Vishay
    NTCLE413
    NTC
    -3.75%/K
    -
    10kΩ
    ±1%
    -
    -
    -
    100mW
    -
    3mm
    10mm
    3 x 10mm
    +105°C
    -40°C
    • RS 제품 번호 352-944
    • 제조사 부품 번호 103JT-025
    개당가격(5개가 1팩안에)
    ₩1,154.32
    SEMITEC
    -
    NTC
    -
    5s
    10kΩ
    ±1%
    -
    -
    -
    3.5mW
    -
    3.6mm
    20mm
    -
    +90°C
    -50°C
    • RS 제품 번호 187-9069
    • 제조사 부품 번호 GA10K3D1303
    개당
    ₩76,046.00
    TE Connectivity
    -
    NTC
    -
    5s
    10kΩ
    ±1%
    -
    -
    -
    -
    10000mm
    -
    -
    -
    +125°C
    -40°C
    • RS 제품 번호 202-5363
    • 제조사 부품 번호 NTCG203EH471JT1
    개당가격(2000개가 1릴안에)
    ₩137.24
    TDK
    NTC Series
    NTC
    -
    -
    -
    ±3%
    -
    0805
    -
    -
    2mm
    1.25mm
    0.7mm
    2 x 1.25 x 0.7mm
    +125°C
    -40°C
    • RS 제품 번호 167-0353
    • 제조사 부품 번호 B57861S0103F045
    개당가격(1000개가 1박스안에)
    ₩3,545.68
    EPCOS
    B57861S
    NTC
    4.4%/°C
    15s
    10kΩ
    ±1%
    -
    -
    -
    60mW
    -
    2.41mm
    6.5mm
    2.41 x 6.5mm
    +155°C
    -55°C
    • RS 제품 번호 152-6872
    • 제조사 부품 번호 B57541G1103F000
    개당가격(1000개가 1박스안에)
    ₩5,318.52
    EPCOS
    B57541G1
    NTC
    -
    -
    -
    ±1%
    -
    -
    -
    18mW
    66mm
    0.4mm
    5mm
    0.4 x 66mm
    +250°C
    -55°C
    • RS 제품 번호 179-3902
    • 제조사 부품 번호 PTCCL05H190HBE
    개당가격(20개가 1봉지안에)
    ₩947.52
    Vishay
    PTCCL-265V
    PTC
    -
    -
    1.2kΩ
    ±20%
    -
    -
    -
    -
    -
    5mm
    5.5mm
    5 x 5.5mm
    +70°C
    0°C
    • RS 제품 번호 179-3941
    • 제조사 부품 번호 NTCLP100E3103H
    개당가격(10개가 1봉지안에)
    ₩3,487.40
    Vishay
    NTCLP100
    NTC
    -4.38%/K
    10s
    10kΩ
    ±3%
    -
    -
    -
    250mW
    6mm
    6mm
    25mm
    6 x 6 x 25mm
    +85°C
    -40°C
    • RS 제품 번호 893-7234
    • 제조사 부품 번호 GA2.2K3A1IA
    개당
    ₩9,776.00
    TE Connectivity
    -
    NTC
    4.39%/°C
    1s
    2.252kΩ
    ±0.1%
    -
    -
    -
    -
    76mm
    2.4mm
    -
    2.4 x 76mm
    +125°C
    -40°C
    • RS 제품 번호 191-2184
    • 제조사 부품 번호 B57045K0103K000
    개당
    ₩2,199.60
    EPCOS
    B57045K
    NTC
    4.7%/°C
    75s
    10kΩ
    ±10%
    -
    -
    -
    450mW
    -
    8mm
    21mm
    -
    +125°C
    -55°C
    • RS 제품 번호 179-3856
    • 제조사 부품 번호 NTHS0805N02N1002JE
    개당가격(250개가 1릴안에)
    ₩7,019.92
    Vishay
    NTHS
    NTC
    -3.84%/K
    10s
    10kΩ
    ±5%
    -
    0805 (2012M)
    -
    210mW
    2.01mm
    1.25mm
    1.45mm
    2.01 x 1.25 x 1.45mm
    +125°C
    -40°C
    페이지 당 결과 수