최근 검색 기록

    Varistors

    Varistors are devices that provide excellent transient voltage suppression and are a type of non-linear device that feature similar characteristics to Zener diodes. They are used to protect vulnerable electronic circuits and components from overvoltage conditions that can cause damage. Any potentially destructive overvoltage energy is dissipated as heat.

    Types of Varistor

    Metal oxide varistors

    Metal Oxide Varistors (MOVs) are typically constructed from zinc oxide and combined with small additions of other metal oxides such as cobalt, manganese or bismuth. These materials are sintered into ceramic casings during manufacture. Although MOVs are available in different formats, they are most commonly radial leaded discs.

    Applications:

    • Suppression of lightning and other high levels of transient energy
    • Low voltage power supplies in DC circuits
    • Low voltage power supply in automotive applications
    • Protection from internal transients within capacitor discharges, relay switching and inductive load switching

    Ceramic transient voltage

    Ceramic transient voltage suppressors are a type of variable resistor that are designed to respond to momentary conditions of overvoltage. They are more effective than other types of overvoltage protection components, such as varistors or gas discharge tubes, as they respond faster to the changing conditions. This particular type of transient voltage suppressor is made from ceramic.

    Applications:

    Ceramic transient voltage suppressors are used as part of electronic circuits to protect data or transmission lines. They work to protect against both unidirectional and bidirectional electrostatic discharge. This kind of sudden voltage spike can be caused either internally or externally, for example in the form of lightning or motor arcing.

    2092 표시되는 제품 Varistors

    개당
    ₩45,251.60
    RS PRO
    610V
    420V
    560V
    1050V
    -
    260J
    -
    High Power
    32mm
    10000A
    1.71nF
    -
    -
    5.5mm
    32 (Dia.) x 5.5mm
    -
    개당
    ₩36,246.40
    RS PRO
    710V
    484V
    640V
    1200V
    -
    380J
    -
    High Power
    36mm
    12000A
    1.94nF
    -
    -
    6mm
    36 (Dia.) x 6mm
    -
    개당
    ₩37,355.60
    RS PRO
    710V
    484V
    640V
    1200V
    -
    320J
    -
    High Power
    32mm
    10000A
    1.62nF
    -
    -
    6mm
    32 (Dia.) x 6mm
    -
    개당
    ₩34,404.00
    RS PRO
    670V
    460V
    615V
    1140V
    -
    350J
    -
    High Power
    36mm
    12000A
    2.05nF
    -
    -
    6mm
    36 (Dia.) x 6mm
    -
    개당
    ₩36,921.32
    RS PRO
    360V
    250V
    330V
    620V
    -
    190J
    -
    High Power
    36mm
    12000A
    3.085nF
    -
    -
    4mm
    36 (Dia.) x 4mm
    -
    개당
    ₩25,981.60
    RS PRO
    400V
    275V
    370V
    680V
    -
    180J
    -
    High Power
    32mm
    10000A
    1.9nF
    -
    -
    4mm
    32 (Dia.) x 4mm
    -
    개당
    ₩28,463.20
    RS PRO
    400V
    275V
    370V
    680V
    -
    215J
    -
    High Power
    36mm
    12000A
    2.28nF
    -
    -
    4mm
    36 (Dia.) x 4mm
    -
    • RS 제품 번호 316-5964
    • 제조사 부품 번호 TNR10V471K
    개당가격(5개가 1팩안에)
    ₩1,763.44
    CHEMI-CON
    470V
    300V
    385V
    775V
    25A
    60J
    Metal
    -
    11.5mm
    3500A
    220pF
    -
    -
    6.2mm
    11.5 (Dia.) x 6.2mm
    -
    • RS 제품 번호 186-2128P
    • 제조사 부품 번호 GMOV-14D231K
    개(봉지에 담겨 공급됨)
    ₩2,357.52
    Bourns
    230 Vrms, 300 V dc
    230V
    300V
    620V
    6000A
    130J
    Metal
    GMOV
    16.5mm
    -
    4pF
    -
    -
    8mm
    16.5 (Dia.) x 8mm
    -
    • RS 제품 번호 241-6754
    • 제조사 부품 번호 B72210S2301K101
    개당가격(5개가 1팩안에)
    ₩530.16
    EPCOS
    470V
    300V
    385V
    775V
    25A
    -
    -
    AdvancedD
    -
    -
    200pF
    -
    -
    -
    -
    10 mm
    • RS 제품 번호 211-1116
    • 제조사 부품 번호 ZV17K1210401NIR1
    개당가격(25개가 1테이프안에)
    ₩479.40
    Bourns
    27V
    17V
    22V
    44V
    3A
    -
    Metal
    ZV
    -
    -
    1.7nF
    -
    -
    -
    -
    1210 (3225M)
    • RS 제품 번호 170-9981
    • 제조사 부품 번호 V430CH8T
    개당가격(1000개가 1릴안에)
    ₩836.60
    Littelfuse
    389 → 473V
    275V
    369V
    710V
    10A
    8J
    Metal
    CH
    -
    250A
    50pF
    8.51mm
    5.26mm
    2.03mm
    8.51 x 5.26 x 2.03mm
    3220 (8552M)
    • RS 제품 번호 760-6964
    • 제조사 부품 번호 V300LA4P
    개당가격(10개가 1팩안에)
    ₩351.56
    Littelfuse
    420 → 517V
    300V
    405V
    775V
    10A
    25J
    Metal
    LA
    9mm
    1200A
    70pF
    32mm
    -
    5.6mm
    9 (Dia.) x 5.6mm
    -
    • RS 제품 번호 170-9917
    • 제조사 부품 번호 V33ZA5P
    개당가격(700개가 1봉지안에)
    ₩342.16
    Littelfuse
    36.5V
    20V
    26V
    65V
    10A
    6J
    Metal
    ZA
    17mm
    1000A
    9.29nF
    36mm
    -
    5mm
    17 (Dia.) x 5mm
    -
    • RS 제품 번호 177-5898
    • 제조사 부품 번호 EZJZ0V800AA
    개당가격(5000개가 1릴안에)
    ₩107.16
    Panasonic
    80V
    -
    18V
    165V
    -
    -
    Ceramic
    EXJZ
    -
    -
    3pF
    1mm
    0.5mm
    0.5mm
    1 x 0.5 x 0.5mm
    0402 (1005M)
    • RS 제품 번호 173-9269
    • 제조사 부품 번호 MOV-14D431K
    개당가격(600개가 1봉지안에)
    ₩221.84
    Bourns
    430V
    275V
    350V
    710V
    50A
    115J
    Metal
    MOV-14D
    16.5mm
    4500A
    460pF
    40mm
    -
    5.2mm
    16.5 (Dia.) x 5.2mm
    -
    • RS 제품 번호 241-6752
    • 제조사 부품 번호 B72210S2271K101
    개당가격(5개가 1팩안에)
    ₩548.96
    EPCOS
    430V
    275V
    300V
    710V
    25A
    -
    -
    AdvancedD
    -
    -
    220pF
    -
    -
    -
    -
    10 mm
    • RS 제품 번호 800-7100
    • 제조사 부품 번호 V47ZA7P
    개당가격(10개가 1팩안에)
    ₩708.76
    Littelfuse
    52V
    30V
    38V
    93V
    10A
    8.8J
    Metal
    ZA
    17mm
    1000A
    6.27nF
    40mm
    -
    5mm
    17 (Dia.) x 5mm
    -
    • RS 제품 번호 204-8735
    • 제조사 부품 번호 PV250K3225R2
    개당가격(1000개가 1릴안에)
    ₩445.56
    Bourns
    390
    250V
    320V
    650V
    5A
    11J
    Plastic
    PV
    -
    400A
    80pF
    8mm
    -
    3.4mm
    -
    3225
    • RS 제품 번호 775-2761
    • 제조사 부품 번호 B72520E0200K062
    개당가격(100개가 1팩안에)
    ₩528.28
    EPCOS
    29.7 → 36.3V
    20V
    26V
    54V
    1A
    0.7J
    Ceramic
    CT/B
    -
    200A
    600pF
    3.2mm
    1.6mm
    -
    3.2 x 1.6 x 1.7mm
    1206 (3216M)
    페이지 당 결과 수