Ferrite Beads | Murata Chip Ferrite Chokes | RS
최근 검색 기록

    Ferrite Beads

    Ferrite Beads also known as ferrite chokes are passive devices and they are used to constrict high-frequency signals in electronic components. The ferrite becomes resistive over its intended frequency range and uses up the noise energy in the form of heat.

    How do the ferrite beads work?

    The ferrite bead is connected in series with the power supply rail and is often combined with the capacitors to ground on either side of the bead. This then forms a low-pass filter network, further reducing the high-frequency power supply noise. Use SPICE (Simulation Program with Integrated Circuit Emphasis) or another similar tool to ensure any anti-resonance peaks caused by ferrite or PCB inductive structure does not violate the target impedance limit.

    Ferrite Beads come in two categories:

    • High-Q Beads - typically used as resonators and must not be used in power isolation circuits
    • Low-Q Beads - these are also called absorptive beads and they are lossy and make good filter networks because they are designed to absorb high-frequency noise currents and dissipate it as heat

    What to consider when choosing Ferrite Beads?

    • Make sure that any voltage drop does not cause the target supply rail to fall below the recommended operating conditions of the device
    • The ferrite bead is inductive, therefore do not use it with High-Q decoupling capacitors
    • Applying ferrite beads correctly can be an effective and inexpensive way to reduce high-frequency noise and switching transients

    Where are Ferrite Beads used?

    • Eliminating high-frequency EMI noise on any circuit design
    • Electronic devices such as mobile phones
    • Computers and laptops
    • TV tuners
    • Audio Players
    • DVD's
    • Gaming Systems

    2063 표시되는 제품 Ferrite Beads

    개당가격(4000개가 1릴안에)
    ₩319.60
    Murata
    1206 (3216M)
    -
    -
    120Ω
    -
    -
    -
    150mA
    Inductor Type
    3.2 x 1.6 x 0.8mm
    3.2mm
    1.6mm
    0.8mm
    0.20Ω
    -
    개당가격(2500개가 1릴안에)
    ₩176.72
    Murata
    1806 (4516M)
    -
    -
    180Ω
    -
    -
    -
    3.5A
    Chip Ferrite Bead
    4.5 x 1.6 x 1.6mm
    4.5mm
    1.6mm
    1.6mm
    20mΩ
    -
    개당(릴로 공급됨)
    ₩58.28
    Murata
    0402 (1005M)
    -
    -
    120Ω
    -
    -
    -
    2A
    Chip Ferrite Bead
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    0.055Ω
    -
    • RS 제품 번호 741-3113P
    • 제조사 부품 번호 MMZ1608D121BTA00
    개당(릴로 공급됨)
    ₩56.40
    TDK
    0603 (1608M)
    -
    -
    120Ω
    -
    -
    -
    400mA
    Chip Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    0.30Ω
    -
    • RS 제품 번호 245-5774
    • 제조사 부품 번호 BMC2AY1500AN
    개당가격(4000개가 1릴안에)
    ₩45.12
    TE Connectivity
    0805
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 122-5327
    • 제조사 부품 번호 BLM21AG601SH1D
    개당가격(4000개가 1릴안에)
    ₩65.80
    Murata
    0805 (2012M)
    -
    -
    600Ω
    -
    -
    -
    600mA
    Chip Bead
    2 x 1.25 x 0.85mm
    2mm
    1.25mm
    0.85mm
    0.21Ω
    -
    개당가격(20개가 1팩안에)
    ₩631.68
    Wurth Elektronik
    Axial
    598Ω
    -
    800Ω
    -
    -
    -
    3A
    Ferrite Bead
    6 (Dia.) x 10mm
    10mm
    -
    10mm
    20mΩ
    6mm
    개당(릴로 공급됨)
    ₩48.88
    Murata
    0402 (1005M)
    -
    -
    47Ω
    -
    -
    -
    300mA
    Chip Ferrite Bead
    1 x 0.5 x 0.5mm
    1mm
    0.5mm
    0.5mm
    350mΩ
    -
    개당가격(25개가 1팩안에)
    ₩129.72
    Murata
    0805 (2012M)
    -
    -
    75Ω
    -
    -
    -
    700mA
    Chip Ferrite Bead
    2 x 1.25 x 0.85mm
    2mm
    1.25mm
    0.85mm
    160mΩ
    -
    • RS 제품 번호 245-5721
    • 제조사 부품 번호 BMC1JY0750AN
    개당가격(10개가 1테이프안에)
    ₩58.28
    TE Connectivity
    0603
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 332-205
    • 제조사 부품 번호 782853680
    개당가격(50개가 1릴안에)
    ₩178.60
    Wurth Elektronik
    0805
    -
    -
    -
    -
    -
    -
    -
    Ferrite Bead
    1.2 x 0.9 x 2mm
    -
    -
    -
    -
    -
    • RS 제품 번호 245-5801
    • 제조사 부품 번호 BMC2CY0400AN
    개당가격(10개가 1테이프안에)
    ₩156.04
    TE Connectivity
    1204
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 486-043
    • 제조사 부품 번호 7427927370
    개당가격(10개가 1테이프안에)
    ₩1,977.76
    Wurth Elektronik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 486-028P
    • 제조사 부품 번호 7427925
    개당(릴로 공급됨)
    ₩9,035.28
    Wurth Elektronik
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 144-9802
    • 제조사 부품 번호 742792042
    개당가격(4000개가 1릴안에)
    ₩188.00
    Wurth Elektronik
    0805
    -
    -
    600Ω
    -
    -
    -
    200mA
    Ferrite Bead
    2 x 1.2 x 0.9mm
    2mm
    1.2mm
    0.9mm
    0.50Ω
    -
    • RS 제품 번호 276-3661P
    • 제조사 부품 번호 BLM31KN471SN1L
    개당(릴로 공급됨)
    ₩304.56
    Murata
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당가격(100개가 1테이프안에)
    ₩127.84
    Murata
    0603
    76.8Ω
    94.8Ω
    100Ω
    151Ω
    -
    152Ω
    -
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    -
    -
    -
    -
    -
    개당가격(25개가 1팩안에)
    ₩75.20
    Murata
    0603 (1608M)
    -
    -
    120Ω
    -
    -
    -
    500mA
    Chip Ferrite Bead
    1.6 x 0.8 x 0.8mm
    1.6mm
    0.8mm
    0.8mm
    300mΩ
    -
    개당(릴로 공급됨)
    ₩114.68
    Murata
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 259-5788
    • 제조사 부품 번호 MH1608-301T
    개당가격(4000개가 1릴안에)
    ₩30.08
    Bourns
    0603
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    페이지 당 결과 수