최근 검색 기록

    Crystal Units

    Crystal units are used as resonators in crystal oscillator circuits and have a highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. The mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

    Crystal Unit Modes

    Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

    1 / 6
    112 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    Epson
    모두 제거

    Abracon (1007)

    AKER (87)

    CITIZEN FINEDEVICE (16)

    DiodesZetex (27)

    Ecliptek (17)

    ECS Inc International (124)

    Epson (112)

    Euroquartz (64)

    Fox Electronics (3)

    ILSI (38)

    Interquip (1)

    IQD (137)

    MERCURY (61)

    Micro Crystal (43)

    Microchip (1)

    MMD (16)

    MtronPTI (2)

    Murata (149)

    NDK (43)

    QANTEK (153)

    QT Quarztechnik (5)

    RALTRON (18)

    RS PRO (8)

    TXC (7)

    Wurth Elektronik (200)

    Select a Range

    32.768kHz (16)

    16MHz (13)

    18MHz (1)

    18.432MHz (2)

    20MHz (7)

    24MHz (13)

    25MHz (14)

    26MHz (4)

    27.12MHz (5)

    30MHz (2)

    32MHz (16)

    32.768MHz (10)

    38.4MHz (2)

    40MHz (3)

    48MHz (4)

    Surface Mount (111)

    Through Hole (1)

    Select a Range

    6pF (11)

    7pF (16)

    8pF (12)

    8.5pF (2)

    9pF (11)

    10pF (31)

    12pF (16)

    12.5pF (8)

    18 (1)

    18pF (2)

    30pF (2)

    Select a Range

    FA-128 (4)

    FA-20H (3)

    FA-238 (6)

    FC-12M (2)

    FC-135R (2)

    MC-306 (2)

    SMD (34)

    SMT (41)

    TSX-3225 (17)

    2 (17)

    4 (95)

    2mm (7)

    2.05mm (2)

    2.5mm (5)

    3.2mm (46)

    6.7mm (4)

    8mm (6)

    1.2mm (2)

    1.5mm (8)

    1.6mm (7)

    2mm (5)

    2.5mm (42)

    3.1mm (1)

    3.2mm (6)

    Select a Range

    0.5mm (7)

    0.55mm (5)

    0.6mm (23)

    0.7mm (21)

    0.8mm (4)

    1.4mm (4)

    2.38mm (6)

    8.9mm (1)

    Select a Range

    1.6 x 1.2 x 0.35mm (5)

    2 x 1.6 x 0.5mm (33)

    2.05 x 1.2 x 0.6mm (6)

    2.5 x 2 x 0.55mm (5)

    3.1 Dia. x 8.9mm (1)

    3.2 x 2.5 x 0.6mm (21)

    3.2 x 1.5 x 0.8mm (4)

    3.2 x 1.5 x 0.9mm (6)

    3.2 x 2.5 x 0.7mm (21)

    6.7 x 1.5 x 1.4mm (4)

    8 x 3.2 x 2.38mm (6)

    Select a Range

    ±50ppm (21)

    ±30ppm (3)

    ±20ppm (14)

    ±10 → ±30ppm (2)

    ±10ppm (31)

    ± 9ppm (5)

    ± 10ppm (23)

    ± 15ppm (3)

    ± 20ppm (10)

    ±30ppm (16)

    ±10 → ±30ppm (2)

    ±10ppm (7)

    Select a Range

    40Ω (14)

    50Ω (6)

    60Ω (20)

    80Ω (12)

    150Ω (2)

    40kΩ (1)

    50kΩ (8)

    65kΩ (4)

    65 → 90kΩ (2)

    70kΩ (2)

    70°C (1)

    85°C (70)

    -40°C (70)

    -20°C (1)

    112 Products
    단가
    제조사
    Standard Frequency
    Mounting Type
    Load Capacitance
    Package Type
    Pin Count
    Length
    Width
    Height
    Dimensions
    Frequency Tolerance
    Frequency Stability
    Series Resistance
    Maximum Operating Temperature
    Minimum Operating Temperature
    제품 세부 사항
    단가
    제조사
    Standard Frequency
    Mounting Type
    Load Capacitance
    Package Type
    Pin Count
    Length
    Width
    Height
    Dimensions
    Frequency Tolerance
    Frequency Stability
    Series Resistance
    Maximum Operating Temperature
    Minimum Operating Temperature
    • RS 제품 번호 904-7424
    • 제조사 부품 번호 Q22FA1280009212
    개당가격(2개가 1봉지안에)
    ₩1,457.00
    Epson
    32MHz
    Surface Mount
    10pF
    FA-128
    4
    2mm
    1.6mm
    0.5mm
    2 x 1.6 x 0.5mm
    ±10ppm
    -
    60Ω
    85°C
    -40°C
    • RS 제품 번호 173-2317
    • 제조사 부품 번호 Q22FA1280009212
    개당가격(250개가 1릴안에)
    ₩1,007.68
    Epson
    32MHz
    Surface Mount
    10pF
    FA-128
    4
    2mm
    1.6mm
    0.5mm
    2 x 1.6 x 0.5mm
    ±10ppm
    -
    60Ω
    85°C
    -40°C
    • RS 제품 번호 667-6120
    • 제조사 부품 번호 Q13MC3061000611
    개당가격(5개가 1팩안에)
    ₩1,902.56
    Epson
    32.768kHz
    Surface Mount
    6pF
    SMD
    4
    8mm
    3.2mm
    2.38mm
    8 x 3.2 x 2.38mm
    ±20ppm
    -
    50kΩ
    85°C
    -40°C
    • RS 제품 번호 904-7503
    • 제조사 부품 번호 X1A000141000312
    개당가격(5개가 1봉지안에)
    ₩1,203.20
    Epson
    32.768kHz
    Surface Mount
    12.5pF
    FC-135R
    2
    3.2mm
    1.5mm
    0.8mm
    3.2 x 1.5 x 0.8mm
    ±20ppm
    -
    50kΩ
    85°C
    -40°C
    • RS 제품 번호 173-2287
    • 제조사 부품 번호 Q13MC3061000611
    개당가격(250개가 1릴안에)
    ₩1,750.28
    Epson
    32.768kHz
    Surface Mount
    6pF
    SMD
    4
    8mm
    3.2mm
    2.38mm
    8 x 3.2 x 2.38mm
    ±20ppm
    -
    50kΩ
    85°C
    -40°C
    • RS 제품 번호 173-2303
    • 제조사 부품 번호 X1A000141000312
    개당가격(250개가 1릴안에)
    ₩1,374.28
    Epson
    32.768kHz
    Surface Mount
    12.5pF
    FC-135R
    2
    3.2mm
    1.5mm
    0.8mm
    3.2 x 1.5 x 0.8mm
    ±20ppm
    -
    50kΩ
    85°C
    -40°C
    • RS 제품 번호 205-3425
    • 제조사 부품 번호 Q22FA1280004312
    개당가격(250개가 1릴안에)
    ₩1,148.68
    Epson
    32MHz
    Surface Mount
    8pF
    SMT
    4
    -
    -
    -
    2 x 1.6 x 0.5mm
    ± 10ppm
    -
    -
    -
    -
    • RS 제품 번호 667-6117
    • 제조사 부품 번호 Q13MC3061000311
    개당가격(5개가 1팩안에)
    ₩1,902.56
    Epson
    32.768kHz
    Surface Mount
    12.5pF
    SMD
    4
    8mm
    3.2mm
    2.38mm
    8 x 3.2 x 2.38mm
    ±20ppm
    -
    50kΩ
    85°C
    -40°C
    • RS 제품 번호 904-7409
    • 제조사 부품 번호 Q13MC3061000112
    개당가격(5개가 1봉지안에)
    ₩1,925.12
    Epson
    32.768kHz
    Surface Mount
    10pF
    MC-306
    4
    8mm
    3.2mm
    2.38mm
    8 x 3.2 x 2.38mm
    ±20ppm
    -
    50kΩ
    85°C
    -40°C
    • RS 제품 번호 904-7516
    • 제조사 부품 번호 X1E000021011312
    개당가격(5개가 1봉지안에)
    ₩2,673.36
    Epson
    16MHz
    Surface Mount
    10pF
    TSX-3225
    4
    3.2mm
    2.5mm
    0.6mm
    3.2 x 2.5 x 0.6mm
    ±10ppm
    -
    60Ω
    85°C
    -40°C
    • RS 제품 번호 205-3426
    • 제조사 부품 번호 Q22FA1280004312
    개당가격(5개가 1팩안에)
    ₩1,582.96
    Epson
    32MHz
    Surface Mount
    8pF
    SMT
    4
    -
    -
    -
    2 x 1.6 x 0.5mm
    ± 10ppm
    -
    -
    -
    -
    • RS 제품 번호 205-3414
    • 제조사 부품 번호 Q22FA1280037412
    개당가격(5개가 1팩안에)
    ₩1,159.96
    Epson
    27.12MHz
    Surface Mount
    6pF
    SMT
    4
    -
    -
    -
    2 x 1.6 x 0.5mm
    ± 15ppm
    -
    -
    -
    -
    • RS 제품 번호 205-3417
    • 제조사 부품 번호 Q22FA1280047612
    개당가격(5개가 1팩안에)
    ₩1,159.96
    Epson
    27.12MHz
    Surface Mount
    8pF
    SMT
    4
    -
    -
    -
    2 x 1.6 x 0.5mm
    ± 15ppm
    -
    -
    -
    -
    • RS 제품 번호 205-3448
    • 제조사 부품 번호 X1A000141000612
    개당가격(5개가 1팩안에)
    ₩1,620.56
    Epson
    32.768MHz
    Surface Mount
    6pF
    SMT
    2
    -
    -
    -
    3.2 x 1.5 x 0.9mm
    ± 20ppm
    -
    -
    -
    -
    • RS 제품 번호 667-6173
    • 제조사 부품 번호 Q22FA1280002512
    개당
    ₩1,560.40
    Epson
    32MHz
    Surface Mount
    8pF
    SMD
    4
    2mm
    1.6mm
    0.5mm
    2 x 1.6 x 0.5mm
    ±10ppm
    ±10ppm
    60Ω
    85°C
    -40°C
    • RS 제품 번호 173-2232
    • 제조사 부품 번호 Q13MC1461000111
    개당가격(250개가 1릴안에)
    ₩1,549.12
    Epson
    32.768kHz
    Surface Mount
    7pF
    SMD
    4
    6.7mm
    1.5mm
    1.4mm
    6.7 x 1.5 x 1.4mm
    ±20ppm
    -
    65kΩ
    85°C
    -40°C
    • RS 제품 번호 173-2256
    • 제조사 부품 번호 X1E000021011312
    개당가격(250개가 1릴안에)
    ₩2,613.20
    Epson
    16MHz
    Surface Mount
    10pF
    TSX-3225
    4
    3.2mm
    2.5mm
    0.6mm
    3.2 x 2.5 x 0.6mm
    ±10ppm
    -
    60Ω
    85°C
    -40°C
    • RS 제품 번호 904-7452
    • 제조사 부품 번호 Q24FA20H0000112
    개당가격(2개가 1봉지안에)
    ₩2,489.12
    Epson
    18MHz
    Surface Mount
    10pF
    FA-20H
    4
    2.5mm
    2mm
    0.55mm
    2.5 x 2 x 0.55mm
    ±10ppm
    -
    80Ω
    85°C
    -40°C
    • RS 제품 번호 173-2311
    • 제조사 부품 번호 X1A000061000212
    개당가격(250개가 1릴안에)
    ₩1,287.80
    Epson
    32.768kHz
    Surface Mount
    12.5pF
    FC-12M
    2
    2.05mm
    1.2mm
    0.6mm
    2.05 x 1.2 x 0.6mm
    ±30ppm
    -
    65 → 90kΩ
    85°C
    -40°C
    • RS 제품 번호 205-3403
    • 제조사 부품 번호 Q22FA1280046312
    개당가격(250개가 1릴안에)
    ₩1,148.68
    Epson
    24MHz
    Surface Mount
    7pF
    SMT
    4
    -
    -
    -
    2 x 1.6 x 0.5mm
    ± 10ppm
    -
    -
    -
    -
    페이지 당 결과 수