Roller Chains | Bush & Simplex Roller Chains | RS
최근 검색 기록

    Roller Chains

    Roller Chains, also referred to as bush roller chains have a drive chain and chain links that joined together make up the roller chain. A roller chain consists of a pin, bushing, roller, pin link plate and roller link plate.They are used in a wide range of applications including the transmission of mechanical power with machinery such as industrial conveyors, printing presses and vehicles such as cars, motorbikes and bicycles. They are also used in the food industry, mining, automotive, warehouse and distribution, agriculture, and forestry.

    How do Roller Chains Work?

    They have a typical chain link structure, a series of cylindrical rollers connected by links. They utilise a wheel component with teeth known as a sprocket to drive the chain when rotated, which in turn provides the power transmission. Roller chains are available in a rage of sizes and standards.Roller chains are available in materials such as steel, stainless steel, carbon steel and others. The 3 most common types are a simplex, consisting a single row of roller chain links, duplex, featuring a double row of chain links and triplex which consist of three rows of links.The pitch of the chain refers to the distance between links and is the measurement from one roller pin centre to the other. Smaller pitch chains run smoother than larger pitch chains.

    243 표시되는 제품 Roller Chains

    iwis antriebssystemes gmbh
    12B-2
    19.05mm
    Duplex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SKF
    06B
    9.53mm
    Simplex
    Stainless Steel
    PHC
    BS
    5m
    8.2mm
    6.35mm
    -
    5.72mm
    British/European
    2.05kg
    SKF
    40-1SS
    12.7mm
    Simplex
    Stainless Steel
    PHC
    ANSI
    5m
    -
    -
    -
    -
    -
    -
    SKF
    32B
    38.1mm
    Simplex
    Carbon Steel
    PHC
    BS
    10ft
    -
    -
    -
    -
    -
    -
    iwis antriebssystemes gmbh
    12B-1
    19.05mm
    Simplex
    Stainless Steel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Renold
    08B-1
    12.7mm
    Simplex
    Steel
    Renold (Blue Box)
    -
    7.6m
    11.7mm
    8.51mm
    7.75mm
    16.5mm
    British/European
    0.7kg/m
    Sedis
    10B-1
    15.88mm
    Simplex
    Stainless Steel
    ALPHA
    -
    5m
    13.7mm
    10.16mm
    9.65mm
    19mm
    -
    0.9kg/m
    SKF
    60H-1
    19.05mm
    Simplex
    Carbon Steel
    PHC
    ANSI
    10ft
    -
    -
    -
    -
    -
    -
    Sedis
    06B-1
    9.525mm
    Simplex
    Carbon Steel
    ALPHA
    -
    5m
    8.23mm
    6.35mm
    5.77mm
    13.5mm
    -
    0.4kg/m
    Wippermann
    04C-1
    6.35mm
    Simplex
    Steel
    -
    -
    3m
    6mm
    3.3mm
    3.18mm
    9.1mm
    American
    0.1kg/m
    iwis antriebssystemes gmbh
    06B-1
    9.52mm
    Simplex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SKF
    41-1
    12.7mm
    Simplex
    Carbon Steel
    PHC
    ANSI
    5m
    -
    -
    -
    -
    -
    -
    SKF
    06B
    9.53mm
    Simplex
    Carbon Steel
    PHC
    BS
    10ft
    8.2mm
    6.35mm
    -
    5.72mm
    British/European
    1.23kg
    SKF
    12B
    19.05mm
    Simplex
    Carbon Steel
    PHC
    BS
    5m
    16mm
    12.07mm
    -
    11.68mm
    British/European
    5.75kg
    iwis antriebssystemes gmbh
    100-1
    31.75mm
    Simplex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SKF
    50-1
    15.88mm
    Simplex
    Carbon Steel
    PHC
    ANSI
    5m
    -
    -
    -
    -
    -
    -
    iwis antriebssystemes gmbh
    80-1
    25.4mm
    Simplex
    Steel Alloy
    -
    ISO 606 (DIN 8187)
    -
    -
    -
    -
    -
    -
    -
    SKF
    40B-2
    31.75mm
    Simplex
    Carbon Steel
    PHC
    ANSI
    5m
    -
    -
    -
    -
    -
    -
    iwis antriebssystemes gmbh
    08B-2
    12.7mm
    Duplex
    Stainless Steel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sedis
    08B-2
    12.7mm
    Duplex
    Stainless Steel
    ALPHA
    -
    5m
    11.8mm
    8.51mm
    7.75mm
    30.6mm
    -
    1.3kg/m
    페이지 당 결과 수