Belts & Pulleys

We offer an extensive range of power transmission belts for any automation or industrial requirement. Find polyurethane belts, twist link, and timing belts as well as wedge and vee friction belts from top brands like Contitech. You can also browse a wide selection of RS Pro branded belts at competitive prices.

The RS selection of pulleys is designed to perfectly compliment our range of power transmission belts. Within this section, you will find timing belt pulleys and wedge and vee belt pulleys - all RS Pro branded to help you shop for total quality at competitive prices.

What are Power Transmission Belts?

Power transmission belts help to drive the transmission by the transfer of power to different parts in the system. This system normally consists of a belt and at least two pulleys to transmit the motion needed, commonly used in the automotive industry.

Types of Power Transmission Belts

Power transmission belts come in various types and styles. Popular types include:

V-belts - have tapered sides and a flat bottom with a trapezoidal cross-section. They work by using the friction between the belt and the pulley to transfer power and have a higher power transmission capacity than flat belts. V-belts are popular due to ease of installation, low cost and are available in a wide range of sizes.

Synchronous belts - also known as timing belts, have a toothed profile and can be used as an alternative to chains and gears. They overcome belt slippage with teeth that engage with corresponding grooves in the pulley or sprocket boosting drive efficiency above a V-belt. They're used in high-powered transmission applications, such as water pumps, fuel injection pumps and camshafts. They are thin and flexible making them ideal for use where high speed or small pulleys are required. They are less noisy than chain drives and energy-efficient through the life of the belt.

Flat belts - have a rectangular cross-section that provides a greater level of consistent friction between belts and pulleys. They have low creep and are efficient due to their low bending losses and energy-saving properties and are used in all areas of industrial areas using power transmission for their versatility.

10743 표시되는 제품 Belts & Pulleys

65 / 538
  • RS 제품 번호 474-5088
  • 제조사 부품 번호 6 / T2.5 / 265 SS
개당
₩11,449.20
  • RS 제품 번호 231-2058
  • 제조사 부품 번호 1000 8MDC 36
개당
₩478,713.80
  • RS 제품 번호 217-1330
  • 제조사 부품 번호 2600 8MHP 30
개당
₩182,269.76
  • RS 제품 번호 585-650
  • 제조사 부품 번호 PHG 255-5M-15
10 미터가 들어있는 1트레이
₩69,556.24
  • RS 제품 번호 465-327
  • 제조사 부품 번호 PHG 540-H-200
개당
₩57,905.88
  • RS 제품 번호 199-861
  • 제조사 부품 번호 32 DT10 / 720
개당
₩85,682.88
  • RS 제품 번호 193-829
  • 제조사 부품 번호 10 DT5 / 940 AP
개당
₩45,400.12
  • RS 제품 번호 179-405
  • 제조사 부품 번호 333 3M 6
개당
₩10,106.88
  • RS 제품 번호 193-699
  • 제조사 부품 번호 20 DT5 / 515 AP
개당
₩55,416.76
  • RS 제품 번호 178-848
  • 제조사 부품 번호 6 T5 / 270 AP
개당
₩14,989.24
  • RS 제품 번호 217-1639
  • 제조사 부품 번호 450 L 075
개당
₩36,404.32
  • RS 제품 번호 465-149
  • 제조사 부품 번호 PHP 3SPB112TB
개당
₩60,342.36
  • RS 제품 번호 177-870
  • 제조사 부품 번호 350 H 100
개당
₩42,967.40
  • RS 제품 번호 586-139
  • 제조사 부품 번호 PHG B53.5
5 미터가 들어있는 1트레이
₩76,561.12
  • RS 제품 번호 585-591
  • 제조사 부품 번호 PHG SPB1300
5 미터가 들어있는 1트레이
₩103,313.52
  • RS 제품 번호 464-137
  • 제조사 부품 번호 PHG D173
개당
₩121,948.08
  • RS 제품 번호 217-0551
  • 제조사 부품 번호 1760 8M 20
개당
₩66,283.16
  • RS 제품 번호 198-853
  • 제조사 부품 번호 32 DT10 / 750
개당
₩86,827.80
  • RS 제품 번호 177-279
  • 제조사 부품 번호 8 T5 / 990 AP
개당
₩32,591.68
  • RS 제품 번호 178-200
  • 제조사 부품 번호 111 3M 15
개당
₩15,562.64
페이지 당 결과 수