Belts & Pulleys

We offer an extensive range of power transmission belts for any automation or industrial requirement. Find polyurethane belts, twist link, and timing belts as well as wedge and vee friction belts from top brands like Contitech. You can also browse a wide selection of RS Pro branded belts at competitive prices.

The RS selection of pulleys is designed to perfectly compliment our range of power transmission belts. Within this section, you will find timing belt pulleys and wedge and vee belt pulleys - all RS Pro branded to help you shop for total quality at competitive prices.

What are Power Transmission Belts?

Power transmission belts help to drive the transmission by the transfer of power to different parts in the system. This system normally consists of a belt and at least two pulleys to transmit the motion needed, commonly used in the automotive industry.

Types of Power Transmission Belts

Power transmission belts come in various types and styles. Popular types include:

V-belts - have tapered sides and a flat bottom with a trapezoidal cross-section. They work by using the friction between the belt and the pulley to transfer power and have a higher power transmission capacity than flat belts. V-belts are popular due to ease of installation, low cost and are available in a wide range of sizes.

Synchronous belts - also known as timing belts, have a toothed profile and can be used as an alternative to chains and gears. They overcome belt slippage with teeth that engage with corresponding grooves in the pulley or sprocket boosting drive efficiency above a V-belt. They're used in high-powered transmission applications, such as water pumps, fuel injection pumps and camshafts. They are thin and flexible making them ideal for use where high speed or small pulleys are required. They are less noisy than chain drives and energy-efficient through the life of the belt.

Flat belts - have a rectangular cross-section that provides a greater level of consistent friction between belts and pulleys. They have low creep and are efficient due to their low bending losses and energy-saving properties and are used in all areas of industrial areas using power transmission for their versatility.

10743 표시되는 제품 Belts & Pulleys

208 / 538
  • RS 제품 번호 136-8380
개당
₩22,635.20
  • RS 제품 번호 179-368
  • 제조사 부품 번호 1680 8M 20
개당
₩74,502.52
  • RS 제품 번호 216-9967
  • 제조사 부품 번호 10 T10 / 630
개당
₩27,105.84
  • RS 제품 번호 586-158
  • 제조사 부품 번호 PHG SPA2382
5 미터가 들어있는 1트레이
₩110,715.08
  • RS 제품 번호 236-5683
  • 제조사 부품 번호 40-236T5
개당
₩49,413.92
  • RS 제품 번호 194-022
  • 제조사 부품 번호 12 DT10 / 1880 AP
개당
₩108,650.84
  • RS 제품 번호 217-1197
  • 제조사 부품 번호 25 AT10 / 1600
개당
₩148,070.68
  • RS 제품 번호 586-616
  • 제조사 부품 번호 PHG SPA932
5 미터가 들어있는 1트레이
₩44,292.80
  • RS 제품 번호 177-751
  • 제조사 부품 번호 375 L 100
개당
₩39,389.76
  • RS 제품 번호 210-045
  • 제조사 부품 번호 16 AT5 / 610
개당
₩43,360.32
  • RS 제품 번호 175-712
  • 제조사 부품 번호 790 5M 9
개당
₩22,234.76
  • RS 제품 번호 176-944
  • 제조사 부품 번호 390 DL 100
개당
₩156,698.00
  • RS 제품 번호 178-398
  • 제조사 부품 번호 25 T5 / 360 AP
개당
₩47,438.04
  • RS 제품 번호 586-562
  • 제조사 부품 번호 PHG A31.5
10 미터가 들어있는 1트레이
₩56,283.44
  • RS 제품 번호 585-970
  • 제조사 부품 번호 PHG 510-H-100
5 미터가 들어있는 1트레이
₩136,997.48
  • RS 제품 번호 199-755
  • 제조사 부품 번호 12 DT10 / 260
개당
₩30,839.52
  • RS 제품 번호 177-867
  • 제조사 부품 번호 340 H 200
개당
₩78,920.52
  • RS 제품 번호 585-979
  • 제조사 부품 번호 PHG A58
5 미터가 들어있는 1트레이
₩53,790.56
  • RS 제품 번호 179-400
  • 제조사 부품 번호 312 3M 15
개당
₩18,783.08
  • RS 제품 번호 585-588
  • 제조사 부품 번호 PHG SPA1282
5 미터가 들어있는 1트레이
₩61,436.52
페이지 당 결과 수