Axial Fans | Different Fan Types And Price Range |RS
최근 검색 기록

    Axial Fans

    Axial fans are a type of fan that consists of a single-bladed impeller encased in a plastic or metal cage. They draw air in and propel it forward at the same axis, hence the name axial fan. Axial is the most common type of non-industrial fan and is often used in the design of most floor and table fans.

    Their primary purpose is as a cooling fan often included as part of a bigger system to cool machinery down during and after use. As such, axial fans come in a wide array of sizes typically ranging from 12 inch to 24 inch and voltage requirements. They are also used to affect airflow, either by propelling or sucking air throughout a system.

    RS carries axial fans for a variety of functions, including cooling fans for heavy machinery in industrial settings down to CPU units.

    Choosing the Right Cooling Fan

    If you are building a custom server cabinet, CPU, or other units with mechanical hardware that produces a lot of heat, you will need to include at least one cooling fan in your build. Choosing the right axial fan for your build depends on the space available, how much heat your build generates, and what power supply is available.

    Filter our selection by sizes, such as 80mm fans and 60mm fans, by power consumption, such as 5v fans, 12 volt fans, and 24v fans, or more broadly separate as DC fans or AC fans.

    Axial Flow Fans

    As the designation "axial fan" covers any type of fan by this design, they can be found in other applications beyond electronics. Rather than being used for cooling, axial flow fans are commonly used to accelerate the flow of air in HVAC systems.

    Depending on which way the impeller's blades spin, axial flow fans will propel or intake air. This makes them highly versatile in HVAC systems of all sizes.

    Benefits Of Axial Fans

    Axial fans offer a number of distinct advantages in both industrial and residential settings. With their horizontal windmill configuration, axial fans are capable of deeply and efficiently circulating air through spaces, allowing for precise temperature control. They also operate at lower pressures than comparable blowers yet move larger volumes of air, making axial fans an ideal choice for applications like cooling factories, vents or large equipment. Furthermore, axial fans are versatile enough to act as different types of exhaust fans such as inline exhaust fans or extractor fans. This is why axial fans are becoming an increasingly attractive option for those looking for highly efficient airflow solutions.

    Get Axial Fans At RS

    RS has a wide selection of axial fans, offering the most reliable brands such as Hicool. Whether you're looking for a tube axial exhaust fan, vane axial fan, or co-axial pipe fans, you can be sure to find it at RS. Our competitive prices mean that you will find the perfect axial fan for your needs at an unbeatable cost. Browse our selection of HVAC, fans & thermal management solutions today.

    1761 표시되는 제품 Axial Fans

    RS PRO
    230 V ac
    172 x 51mm
    AC
    172mm
    35W
    150mm
    51mm
    220mA
    399.3m³/h
    -
    Terminal
    52dB
    3200rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    172 x 150mm
    AC
    172mm
    35W
    150mm
    51mm
    150mA
    399.3m³/h
    -
    Terminal
    52dB
    3200rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    254 x 88.9mm
    AC
    254mm
    33W
    254mm
    88.9mm
    290mA
    929.3m³/h
    -
    Lead Wire
    55dB
    1650rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    172 x 150 x 51mm
    AC
    172mm
    15W
    150mm
    51mm
    0.14A
    220cfm
    -
    Terminal
    -
    3000rpm
    -
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    80 x 80 x 25mm
    DC
    80mm
    1.45W
    80mm
    25mm
    130mA
    52.7m³/h
    -
    Lead Wire
    28dB
    2500rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    92 x 92 x 32mm
    DC
    92mm
    1.68W
    92mm
    32mm
    260mA
    1.6m³/min
    -
    Wire
    -
    3800rpm
    -
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    92 x 92 x 38mm
    AC
    92mm
    15W
    92mm
    38mm
    -
    93.4m³/h
    -
    Lead Wire
    40dB
    3150rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    IP55
    RS PRO
    230 V ac
    280 x 280 x 80mm
    AC
    280mm
    158W
    280mm
    80mm
    0.82A
    1919.9m³/h
    -
    Lead Wire
    70dB
    2700rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    IP55
    RS PRO
    12 V dc
    172 x 150mm
    DC
    172mm
    23W
    150mm
    51mm
    1.9A
    390.8m³/h
    -
    Lead Wire
    52dB
    3200rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    120 x 120 x 25mm
    DC
    120mm
    11.8W
    120mm
    25mm
    150mA
    2.08m³/min
    -
    Wire
    -
    2400rpm
    -
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    120 x 120 x 38mm
    DC
    120mm
    120W
    120mm
    38mm
    350mA
    3.3m³/min
    -
    Wire
    48dB
    3000rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    IP20
    RS PRO
    24 V dc
    80 x 80 x 32mm
    DC
    80mm
    7.8W
    80mm
    32mm
    0.33A
    75.1cfm
    -
    Lead Wire
    50.2dB
    6000rpm
    -
    -
    Ball
    -
    -
    -
    -
    IP68
    RS PRO
    230 V ac
    80 x 80 x 38mm
    DC
    80mm
    11W
    80mm
    38mm
    70mA
    0.67m³/min
    -
    Wire
    -
    2600rpm
    -
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    120 x 120 x 25mm
    DC
    120mm
    5.5W
    120mm
    25mm
    0.23A
    120cfm
    -
    Lead Wire
    42dB
    3100rpm
    -
    -
    Ball
    -
    -
    -
    -
    IP68
    RS PRO
    24 V dc
    92.5 x 92.5 x 25mm
    DC
    92.5mm
    3.6W
    92.5mm
    25mm
    140mA
    90m³/h
    -
    Lead Wire
    35dB
    2900rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    ebm-papst
    230 V ac
    80 x 80 x 38mm
    AC
    80mm
    12W
    80mm
    38mm
    52mA
    50m³/h
    -
    Lead Wire
    31dB
    2800rpm
    -
    -
    Ball
    -
    -
    -
    -
    IP20
    Sanyo Denki
    12 V dc
    40 x 40 x 15mm
    DC
    40mm
    2.04W
    40mm
    15.2mm
    170mA
    21.6m³/h
    -
    Lead Wire
    42dB(A)
    -
    -
    Pulse
    Ball
    -
    -
    -
    -
    -
    ebm-papst
    12 V dc
    80 x 80 x 25mm
    DC
    80mm
    2W
    80mm
    25mm
    167mA
    69m³/h
    -
    -
    32dB
    3100rpm
    -
    Tachometer
    Sleeve
    -
    -
    -
    -
    -
    Sanyo Denki
    12 V dc
    80 x 80 x 25mm
    DC
    80mm
    7.2W
    80mm
    25.2mm
    600mA
    124m³/h
    -
    Lead Wire
    48dB(A)
    7400rpm
    -
    Pulse
    Ball
    -
    -
    -
    -
    -
    ARX
    24 V dc
    120 x 120 x 38mm
    DC
    120mm
    7.2W
    120mm
    38mm
    300mA
    227.7m³/h
    -
    -
    47.7dB
    2800rpm
    -
    -
    CeraDyna A
    -
    -
    -
    -
    -
    페이지 당 결과 수