Axial Fans | Different Fan Types And Price Range |RS
최근 검색 기록

    Axial Fans

    Axial fans are a type of fan that consists of a single-bladed impeller encased in a plastic or metal cage. They draw air in and propel it forward at the same axis, hence the name axial fan. Axial is the most common type of non-industrial fan and is often used in the design of most floor and table fans.

    Their primary purpose is as a cooling fan often included as part of a bigger system to cool machinery down during and after use. As such, axial fans come in a wide array of sizes typically ranging from 12 inch to 24 inch and voltage requirements. They are also used to affect airflow, either by propelling or sucking air throughout a system.

    RS carries axial fans for a variety of functions, including cooling fans for heavy machinery in industrial settings down to CPU units.

    Choosing the Right Cooling Fan

    If you are building a custom server cabinet, CPU, or other units with mechanical hardware that produces a lot of heat, you will need to include at least one cooling fan in your build. Choosing the right axial fan for your build depends on the space available, how much heat your build generates, and what power supply is available.

    Filter our selection by sizes, such as 80mm fans and 60mm fans, by power consumption, such as 5v fans, 12 volt fans, and 24v fans, or more broadly separate as DC fans or AC fans.

    Axial Flow Fans

    As the designation "axial fan" covers any type of fan by this design, they can be found in other applications beyond electronics. Rather than being used for cooling, axial flow fans are commonly used to accelerate the flow of air in HVAC systems.

    Depending on which way the impeller's blades spin, axial flow fans will propel or intake air. This makes them highly versatile in HVAC systems of all sizes.

    Benefits Of Axial Fans

    Axial fans offer a number of distinct advantages in both industrial and residential settings. With their horizontal windmill configuration, axial fans are capable of deeply and efficiently circulating air through spaces, allowing for precise temperature control. They also operate at lower pressures than comparable blowers yet move larger volumes of air, making axial fans an ideal choice for applications like cooling factories, vents or large equipment. Furthermore, axial fans are versatile enough to act as different types of exhaust fans such as inline exhaust fans or extractor fans. This is why axial fans are becoming an increasingly attractive option for those looking for highly efficient airflow solutions.

    Get Axial Fans At RS

    RS has a wide selection of axial fans, offering the most reliable brands such as Hicool. Whether you're looking for a tube axial exhaust fan, vane axial fan, or co-axial pipe fans, you can be sure to find it at RS. Our competitive prices mean that you will find the perfect axial fan for your needs at an unbeatable cost. Browse our selection of HVAC, fans & thermal management solutions today.

    1761 표시되는 제품 Axial Fans

    RS PRO
    5 V dc
    30 x 30 x 10mm
    DC
    30mm
    400mW
    30mm
    10.2mm
    80mA
    6.8m³/h
    -
    Lead Wire
    30dB
    9000rpm
    Forward
    Alarm
    Ball
    -
    -
    -
    -
    IP55
    RS PRO
    230 V ac
    120 x 120 x 38mm
    AC
    120mm
    19W
    120mm
    38mm
    120mA
    2.33m³/min
    -
    Wire
    -
    2600rpm
    -
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    120 x 120 x 38mm
    DC
    120mm
    40.8W
    120mm
    38mm
    1.7A
    383.9m³/h
    -
    Lead Wire
    65dB
    5000rpm
    Forward
    Tachometer
    Ball
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    80 x 80 x 25mm
    DC
    80mm
    960mW
    80mm
    25mm
    90mA
    26cfm
    -
    Lead Wire
    23dB
    2100rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    90 → 265 V ac
    80 x 80 x 38mm
    AC
    80mm
    10W
    80mm
    38mm
    0.33 ± 0.08A
    60cfm
    -
    Lead Wire
    50dB
    4500rpm
    -
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    5 V dc
    30 x 30 x 10mm
    DC
    30mm
    400mW
    30mm
    10.2mm
    80mA
    6.8m³/h
    -
    Lead Wire
    30dB
    9000rpm
    Forward
    Tachometer
    Ball
    -
    -
    -
    -
    IP55
    RS PRO
    5 V dc
    25 x 25 x 10mm
    DC
    25mm
    500mW
    25mm
    10mm
    100mA
    3.1m³/h
    -
    Lead Wire
    18dB
    8000rpm
    Forward
    Tachometer
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    120 x 120 x 38mm
    DC
    120mm
    16.8W
    120mm
    38mm
    700mA
    4.34m³/min
    -
    Wire
    -
    4000rpm
    -
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    90 → 265 V ac
    120 x 120 x 38mm
    AC
    120mm
    5.2W
    120mm
    38mm
    0.06A
    105cfm
    -
    Terminal
    43dB
    3200rpm
    -
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    80 x 80 x 25mm
    AC
    80mm
    13.5W
    80mm
    25mm
    70mA
    0.55m³/min
    -
    Wire
    30dB
    2600rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    IP20
    RS PRO
    5 V dc
    25 x 25 x 10mm
    DC
    25mm
    700mW
    25mm
    10mm
    140mA
    4.6m³/h
    -
    Lead Wire
    31dB
    12000rpm
    Forward
    Tachometer
    Ball
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    120 x 120 x 38mm
    AC
    120mm
    15W
    120mm
    38mm
    0.08A
    180.1m³/h
    -
    Faston Connector
    46dB
    3100rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    40 x 40 x 10mm
    DC
    40mm
    1.2W
    40mm
    10mm
    100mA
    11.9m³/h
    -
    Wire
    25dB
    6000rpm
    Backward
    Tachometer
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    92.5 x 92.5 x 25mm
    DC
    92.5mm
    3.6W
    92.5mm
    25mm
    140mA
    90m³/h
    -
    Wire
    35dB
    2900rpm
    Backward
    Open Collector
    Ball
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    172 x 150mm
    AC
    172mm
    29W
    150mm
    51mm
    150mA
    399.3m³/h
    -
    Terminal
    52dB
    3200rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    80 x 80 x 15mm
    DC
    80mm
    2.3W
    80mm
    15mm
    180mA
    51m³/h
    -
    Lead Wire
    33dB
    3200rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    24 V dc
    40 x 40 x 20mm
    DC
    40mm
    1.4W
    40mm
    20mm
    60mA
    11.9m³/h
    -
    Lead Wire
    30dB
    6200rpm
    Backward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    120 x 120 x 38mm
    AC
    120mm
    15W
    120mm
    38mm
    90mA
    186.9m³/h
    -
    Faston Connector
    42dB
    3000rpm
    Forward
    -
    Ball
    -
    -
    -
    -
    -
    RS PRO
    5 V dc
    40 x 40 x 10mm
    DC
    40mm
    1.92W
    40mm
    10mm
    190mA
    11.9m³/h
    -
    Lead Wire
    25dB
    6000rpm
    Forward
    -
    Sleeve
    -
    -
    -
    -
    -
    RS PRO
    12 V dc
    80 x 80 x 25mm
    DC
    80mm
    2.9W
    80mm
    25mm
    250mA
    68m³/h
    -
    Lead Wire
    34dB
    3100rpm
    Backward
    -
    Sleeve
    -
    -
    -
    -
    -
    페이지 당 결과 수