최근 검색 기록

    Threading Tap & Die Sets

    Taps and dies are used to create screw threads, both internal and external. Most are cutting tools, but some are forming tools. Taps are used to cut the threads of the female portion, such as a nut, for example, and this process is called tapping. On the other hand, a die is used to cut or form the male portion, such as the corresponding bolt, and this is called threading.

    Both tools can also be used to clean dirt and debris from their respective products, which is called chasing. However, taps and dies will generally remove some material during use, and so specific tools have been created for the specific purpose of cleaning – these are called chasers. These are made of softer materials so that they do not remove more material from the threads.

    How do they work?

    Using a simple method of securing the rod of the chosen screw, bolt, or pipe in a vice, apply a little cutting paste before placing the die onto the rod and rotating clockwise with a die handle. Each full turn cuts a new thread onto the rod.

    When would I use it?

    Tap and die sets are typically used in the electrical & industrial sectors, as well as servicing and automotive workshops.

    1 / 1
    5 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    Dormer
    모두 제거

    Bahco (4)

    CK (1)

    Dormer (5)

    EVENTUS (4)

    Facom (4)

    GearWrench (3)

    RS PRO (16)

    SAM (6)

    Tivoly (4)

    M10 (1)

    M12 (1)

    M6 (1)

    1/2 in UNC (1)

    3/4 in UNC (1)

    M2 (1)

    M3 (1)

    M5 (1)

    1/4 in UNC (2)

    M6 (1)

    M10 (1)

    M12 (1)

    1/2 in UNC (1)

    3/4 in UNC (1)

    M2 (1)

    M3 (1)

    M5 (1)

    1/4 in UNC (2)

    12 (1)

    13 (1)

    18 (1)

    19 (2)

    Taps: 1/4; 5/16; 3/8; 7/16; 1/2 in UNC; Dies: 1/4; 5/16; 3/8; 7/16; 1/2 in UNC; BT2 Tap Wrench; 1 x 3/8; 1 5/16 x 7/16 in Die Stocks (1)

    Taps: 1/4; 5/16; 3/8; 7/16; 1/2; 5/8; 3/4 in UNC; Dies: 1/4; 5/16; 3/8; 7/16; 1/2; 5/8; 3/4 in UNC; BT2 Tap Wrench (x2); 1 x 3/8; 1 1/2 x 1/2 in Die Stocks (1)

    Taps: M2; M3; M4; M5; M6; Dies: M2; M3; M4; M5; M6; BT1 Tap Wrench; 13/16 x 1/4 in Die Stock (1)

    Taps: M3; M4; M5; M6; M7; M8; M9; M10; Dies: M3; M4; M5; M6; M7; M8; M9; M10; BT2 Tap Wrench; 13/16 x 1/4; 1 x 3/8 in Die Stocks (1)

    Taps: M5; M6; M7; M8; M9; M10; M11; M12; Dies: M5; M6; M7; M8; M9; M10; M11; M12; BT2 Tap Wrench; 13/16 x 1/4; 1 5/16 x 7/16 in Die Stocks (1)

    Metric (2)

    UNC (2)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    Hand Tap (4)

    Machine Tap (1)

    5 Products
    단가
    제조사
    Maximum Die Size
    Minimum Tap Size
    Maximum Tap Size
    Minimum Die Size
    Number of Pieces
    Set Contents
    Thread Standard
    Material
    Hand/Machine Tap
    제품 세부 사항
    단가
    제조사
    Maximum Die Size
    Minimum Tap Size
    Maximum Tap Size
    Minimum Die Size
    Number of Pieces
    Set Contents
    Thread Standard
    Material
    Hand/Machine Tap
    1세트
    ₩1,316,620.40
    Dormer
    1/2 in UNC
    1/4 in UNC
    1/2 in UNC
    1/4 in UNC
    13
    Taps: 1/4; 5/16; 3/8; 7/16; 1/2 in UNC; Dies: 1/4; 5/16; 3/8; 7/16; 1/2 in UNC; BT2 Tap Wrench; 1 x 3/8; 1 5/16 x 7/16 in Die Stocks
    UNC
    HSS
    Hand Tap
    • RS 제품 번호 224-4533
    • 제조사 부품 번호 L120 4M
    1세트
    ₩1,792,801.84
    Dormer
    M12
    M5
    M12
    M5
    19
    Taps: M5; M6; M7; M8; M9; M10; M11; M12; Dies: M5; M6; M7; M8; M9; M10; M11; M12; BT2 Tap Wrench; 13/16 x 1/4; 1 5/16 x 7/16 in Die Stocks
    -
    HSS
    Machine Tap
    • RS 제품 번호 224-4549
    • 제조사 부품 번호 L120 8M
    1세트
    ₩780,425.60
    Dormer
    M6
    M2
    M6
    M2
    12
    Taps: M2; M3; M4; M5; M6; Dies: M2; M3; M4; M5; M6; BT1 Tap Wrench; 13/16 x 1/4 in Die Stock
    Metric
    HSS
    Hand Tap
    1세트
    ₩1,966,028.80
    Dormer
    3/4 in UNC
    1/4 in UNC
    3/4 in UNC
    1/4 in UNC
    18
    Taps: 1/4; 5/16; 3/8; 7/16; 1/2; 5/8; 3/4 in UNC; Dies: 1/4; 5/16; 3/8; 7/16; 1/2; 5/8; 3/4 in UNC; BT2 Tap Wrench (x2); 1 x 3/8; 1 1/2 x 1/2 in Die Stocks
    UNC
    HSS
    Hand Tap
    • RS 제품 번호 224-4555
    • 제조사 부품 번호 L120 10M
    1세트
    ₩1,522,587.56
    Dormer
    M10
    M3
    M10
    M3
    19
    Taps: M3; M4; M5; M6; M7; M8; M9; M10; Dies: M3; M4; M5; M6; M7; M8; M9; M10; BT2 Tap Wrench; 13/16 x 1/4; 1 x 3/8 in Die Stocks
    Metric
    HSS
    Hand Tap
    페이지 당 결과 수