최근 검색 기록

    Thermal Breakers

    Thermal breakers protect circuits from excess current in a similar way to a fuse, however, they often feature a switch allowing them to be reset if tripped. Common types of thermal breakers include thermal magnetic circuit breakers and thermal automotive circuit breakers.

    Types of Thermal Breakers

    Thermal magnetic circuit breakers are devices that provide protection against overcurrent in circuits. Circuit breakers use an automatically operated electrical switch to disrupt the flow of current when an overload or short circuit is detected. Thermal magnetic circuit breakers do this using an electromagnet and bimetallic strips.

    Circuit breakers provide more sophisticated protection against overcurrent than a simple fuse. Fuses simply burn out and have to be replaced, whereas circuit breakers just need to be reset.

    Thermal automotive circuit breakers are devices used to break the flow of current in automotive circuits, in order to protect them against a fault such as overcurrent or short circuit.

    The thermal aspect of this type of circuit breaker allows for smaller overcurrents over a longer period of time, but will quickly trip the circuit for larger overcurrents. This is useful in the case of motors, as there will be a small overcurrent each time the engine is switched on for a short length of time, which should not trip the circuit.

    What are thermal magnetic circuit breakers used for?

    Thermal magnetic circuit breakers are most often used in distribution boards. They make up part of the subsidiary circuits in the broader electrical supply system, protecting against overcurrent.

    What are thermal automotive circuit breakers used for?

    Thermal automotive circuit breakers are used to protect electrical networks in most types of vehicles, including cars, vans, buses, and boats.

    1395 표시되는 제품 Thermal Breakers

    2 박스 1개
    ₩97,487.40
    RS PRO
    10A
    1
    -
    250V ac
    8.2mm
    -
    -
    -
    -
    -
    -
    -
    -
    Plug In
    2 박스 1개
    ₩97,487.40
    RS PRO
    1A
    1
    -
    250V ac
    8.2mm
    -
    -
    -
    -
    -
    -
    -
    -
    Plug In
    개당
    ₩4,756.40
    RS PRO
    2.2A
    2
    -
    250V ac
    6mm
    AN
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩9,870.00
    RS PRO
    10A
    -
    -
    -
    11mm
    A-0709
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩14,438.40
    Schurter
    10A
    1
    -
    240V ac
    -
    T11
    -
    Thermal
    -
    -
    -
    -
    -
    -
    개당
    ₩375,135.20
    Schneider Electric
    40A
    3
    TeSys
    690V
    55mm
    GV3
    Motors
    Thermal-Magnetic
    -
    -
    690V
    Yes
    Green Premium
    DIN Rail Mount
    개당
    ₩27,730.00
    Phoenix Contact
    16A
    1
    -
    250V ac
    9.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    On Base Element
    개당
    ₩50,568.24
    Altech
    6A
    2
    -
    277V
    35mm
    V-EA
    AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, High Efficiency Motors, UL508 Application, Which have Exceedingly High Inrush Current
    Thermal-Magnetic
    Handle
    Type E
    480Y/277V
    -
    -
    DIN Rail Mount
    개당가격(20개가 1팩안에)
    ₩40,312.84
    Schurter
    5A
    2
    -
    60 V dc, 240V ac
    -
    TA45
    -
    Thermal
    Button
    -
    240V
    -
    -
    Panel Mount
    개당가격(100개가 1박스안에)
    ₩9,713.96
    Schurter
    16A
    1
    -
    240V ac
    -
    T11
    -
    Thermal
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 577-489
    • 제조사 부품 번호 1610-21-5A
    개당
    ₩15,481.80
    ETA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 175-0394
    • 제조사 부품 번호 3130-FA2A-P7T1-W01Q-15A-A040001M
    개당
    ₩91,443.20
    ETA
    15A
    2
    -
    50 V dc, 240V ac
    36.5mm
    3130
    -
    Thermal
    Button
    Type S
    240V
    -
    -
    Snap In
    개당
    ₩41,642.00
    Schurter
    6A
    2
    -
    60 V dc, 240V ac
    -
    TA45
    -
    Thermal
    Rocker
    -
    240V
    -
    -
    Panel Mount
    • RS 제품 번호 275-0175
    • 제조사 부품 번호 AP17-1R-65F-103
    5 박스 1개
    ₩5,630,318.00
    Sensata / Airpax
    10A
    2
    Airpax
    -
    45.21mm
    AP17
    -
    -
    -
    -
    -
    -
    -
    Panel Mount
    개당
    ₩1,246,176.80
    Schneider Electric
    7A
    3
    TeSys
    690V ac
    116mm
    GV4PEM
    -
    Thermal-Magnetic
    -
    -
    690V
    Yes
    Green Premium
    -
    개당
    ₩30,042.40
    Phoenix Contact
    15A
    1
    CLIPLINE
    250V
    12.3mm
    UT 6-TMC
    -
    Thermal-Magnetic
    -
    -
    250V
    -
    -
    DIN Rail Mount
    • RS 제품 번호 275-0430
    • 제조사 부품 번호 M39019/03-333S
    개당
    ₩2,204,018.00
    Sensata / Airpax
    20A
    2
    Airpax
    -
    -
    M39019
    -
    -
    -
    -
    -
    -
    -
    Panel Mount
    • RS 제품 번호 333-259
    • 제조사 부품 번호 201-3A
    개당
    ₩60,592.40
    ETA
    3A
    1
    -
    -
    80mm
    201
    -
    -
    Button
    -
    -
    -
    -
    -
    개당
    ₩115,037.20
    Phoenix Contact
    6A
    1
    -
    65 V dc, 250V ac
    12.5mm
    TMC M1
    -
    -
    -
    -
    -
    -
    -
    DIN Rail Mount
    개당
    ₩15,491.20
    Schurter
    10A
    1
    TA36 Rocker
    32 V dc, 277 V ac
    14.5mm
    TA36
    -
    -
    -
    -
    -
    -
    -
    -
    페이지 당 결과 수