Fuse Holders & Accessories

We offer a superb range of fuse holders and accessories for domestic and commercial use from a range of brands including Schurter, Littelfuse, Cooper Bussmann and Mersen.

What is a fuse holder?

A fuse holder is a casing or housing into which fuses are inserted, simply to hold the fuse in place in order to fulfill its function. They come in many shapes, colours and sizes depending on where they need to be installed.

What types of fuse holder are available?

You will find the following types on the site:

  • Base mount: enables the base of the holder to be attached to something with holes for screws
  • Bottle fuse: a holder for cylindrical bottle fuses, usually with a cap to complete the circuit
  • Inline: a housing for a fuse in a wire or cable, usually for safety purposes
  • Panel mount: another housing with a screw cap that can be mounted into a panel for easy access to the fuse
  • Rail mount: a holder that contains fuses that are slotted into sets with metal contacts

We also stock fuse blocks, clips, switches and covers as well as PCB mounts and other types of accessories.

Why do fuse holders melt?

A fuse holder making poor contact with a fuse can be the cause of this, that is if the fuse has not blown. Current flowing through the electrical circuit, below the fuse's rating, will cause heat from the resistance. This can generate enough heat to cause the fuse holder to melt. It may not be immediate and can happen suddenly after installation.

How do I clean a fuse holder?

  • Ideally wear gloves, either rubber or plastic
  • Ensure the mains power is off and there are no live wires
  • Use a dry cloth or toothbrush to clean the connector springs
  • A small piece of emery cloth wrapped around a screwdriver can be used to scrub the inside of the fuse holder itself
  • Use a small paintbrush to apply lubricant to all areas of the fuse holder once cleaned

1652 표시되는 제품 Fuse Holders & Accessories

37 / 83
  • RS 제품 번호 250-6285
  • 제조사 부품 번호 01520001TXN
개당
₩20,905.60
  • RS 제품 번호 182-1793
  • 제조사 부품 번호 170H0099
개당
₩420,292.80
  • RS 제품 번호 703-8572
  • 제조사 부품 번호 CH223B
개당
₩179,540.00
  • RS 제품 번호 228-872
  • 제조사 부품 번호 CH60J3I
2 미터가 들어있는 1트레이
₩907,062.40
  • RS 제품 번호 173-9891
  • 제조사 부품 번호 0031.8231
개당가격(100개가 1박스안에)
₩1,979.64
  • RS 제품 번호 202-7177
  • 제조사 부품 번호 5SH122
개당가격(50개가 1팩안에)
₩2,679.00
  • RS 제품 번호 263-442
  • 제조사 부품 번호 35GD33 GAUGE PIECE D3 35A 500V FOR E33
25 미터가 들어있는 1트레이
₩107,761.60
  • RS 제품 번호 144-1829
  • 제조사 부품 번호 0031.9158
개당
₩34,291.20
  • RS 제품 번호 501-809
개당가격(10개가 1팩안에)
₩11,251.80
  • RS 제품 번호 277-3916
개당가격(1000개가 1봉지안에)
₩5,677.60
  • RS 제품 번호 413-939
  • 제조사 부품 번호 RS100H
개당
₩604,833.60
  • RS 제품 번호 202-7228
  • 제조사 부품 번호 5SG1302
개당가격(15개가 1팩안에)
₩14,261.68
  • RS 제품 번호 229-020
  • 제조사 부품 번호 CH223DNU 3P+N 22x58 Fuse Holder
개당
₩322,344.80
  • RS 제품 번호 202-7257
  • 제조사 부품 번호 5SH113
개당가격(30개가 1팩안에)
₩3,921.68
  • RS 제품 번호 152-946
  • 제조사 부품 번호 3NA3236-4KK01
개당
₩239,869.20
  • RS 제품 번호 408-410
  • 제조사 부품 번호 FX0285
개당가격(5개가 1팩안에)
₩12,306.48
  • RS 제품 번호 233-0621
  • 제조사 부품 번호 BK-S-8103-1X-DIN
198 박스 1개
₩880,855.20
  • RS 제품 번호 188-1623
  • 제조사 부품 번호 FB02A2P
개당
₩53,655.20
  • RS 제품 번호 182-1466
  • 제조사 부품 번호 RS20P-GGN
개당가격(10개가 1박스안에)
₩212,411.80
  • RS 제품 번호 182-1783
  • 제조사 부품 번호 RS100PWH
개당
₩246,562.00
페이지 당 결과 수