General Purpose Enclosures
General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.
Different types of General Purpose Enclosures
The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:
- Gasket materials
- Dimensions and sizes
- Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
- Variety of colours
- Flanged options for mounting purposes
- Some of the enclosures feature ventilation, display windows and chassis plates
Typical applications of General Purpose Enclosures?
An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.
제품 비교 제품 세부 사항 단가 | 제조사 | Body Material | External Length | External Height | External Width | External Dimensions | IP Rating | Range | Colour | Lid Colour | Flanged | Hazardous Area Certification | Shielded | Series | Number Of Knockouts | Better World Product | Better World Verification | IK Rating | Transparent Door | Weight |
---|
개당 ₩129,832.80 | Molex | Die Cast Aluminium | 252 mm | 91 mm | 215 mm | 252 x 215 x 91mm | - | GWconnect Enclosure | - | - | - | - | - | - | - | - | - | - | - | - |
개당 ₩212,214.40 | Molex | Die Cast Aluminium | 307 mm | 121 mm | 257 mm | 307 x 257 x 121mm | - | GWconnect Enclosure | - | - | - | - | - | - | - | - | - | - | - | - |
Molex | Die Cast Aluminium | 50 mm | 30 mm | 45 mm | 50 x 45 x 30mm | - | GWconnect Enclosure | - | - | - | - | - | - | - | - | - | - | - | - | |
Molex | Die Cast Aluminium | 58 mm | 36 mm | 64 mm | 58 x 64 x 36mm | - | GWconnect Enclosure | - | - | - | - | - | - | - | - | - | - | - | - | |
개당 ₩372,578.40 | Molex | Die Cast Aluminium | 407 mm | 157 mm | 313 mm | 407 x 313 x 157mm | - | GWconnect Enclosure | - | - | - | - | - | - | - | - | - | - | - | - |
Molex | Die Cast Aluminium | 98 mm | 35 mm | 64 mm | 98 x 64 x 35mm | - | GWconnect Enclosure | - | - | - | - | - | - | - | - | - | - | - | - | |
개당 ₩353,592.28 | Molex | Die Cast Aluminium | 240 mm | 100 mm | 160 mm | 240 x 160 x 100mm | - | GWconnect Enclosure | - | - | - | - | - | - | - | - | - | - | - | - |
개당 ₩32,723.28 | Molex | Die Cast Aluminium | 101 mm | 58 mm | 101 mm | 101 x 101 x 58mm | - | GWconnect Enclosure | - | - | - | - | - | - | - | - | - | - | - | - |
개당 ₩95,676.96 | Molex | Die Cast Aluminium | 189 mm | 80 mm | 167 mm | 189 x 167 x 80mm | - | GWconnect Enclosure | - | - | - | - | - | - | - | - | - | - | - | - |
Molex | Die Cast Aluminium | 150 mm | 36 mm | 64 mm | 150 x 64 x 36mm | - | GWconnect Enclosure | - | - | - | - | - | - | - | - | - | - | - | - | |
개당가격(100개가 1봉지안에) ₩133,498.80 | Molex | Die Cast Aluminium | 250 mm | 80 mm | 80 mm | 250 x 80 x 80mm | - | GWconnect Enclosure | - | - | - | - | - | - | - | - | - | - | - | - |
개당 ₩108,833.20 | Molex | Die Cast Aluminium | 100 mm | 80 mm | 100 mm | 100 x 100 x 80mm | - | GWconnect Enclosure | - | - | - | - | - | - | - | - | - | - | - | - |
개당 ₩467,856.80 | Molex | Die Cast Aluminium | 200 mm | 110 mm | 230 mm | 200 x 230 x 110mm | - | GWconnect Enclosure | - | - | - | - | - | - | - | - | - | - | - | - |
개당 ₩152,475.52 | Molex | Die Cast Aluminium | 122 mm | 80 mm | 120 mm | 122 x 120 x 80mm | - | GWconnect Enclosure | - | - | - | - | - | - | - | - | - | - | - | - |
Molex | Die Cast Aluminium | 175 mm | 57 mm | 80 mm | 175 x 80 x 57mm | - | GWconnect Enclosure | - | - | - | - | - | - | - | - | - | - | - | - | |
개당 ₩124,568.80 | Molex | Die Cast Aluminium | 252 mm | 91 mm | 215 mm | 252 x 215 x 91mm | - | GWconnect Enclosure | - | - | - | - | - | - | - | - | - | - | - | - |
개당 ₩27,673.60 | Molex | Die Cast Aluminium | 139 mm | 62 mm | 114 mm | 139 x 114 x 62mm | - | GWconnect Enclosure | - | - | - | - | - | - | - | - | - | - | - | - |
Molex | Die Cast Aluminium | 80 mm | 57 mm | 75 mm | 80 x 75 x 57mm | - | GWconnect Enclosure | - | - | - | - | - | - | - | - | - | - | - | - | |
개당 ₩265,848.92 | Molex | Die Cast Aluminium | 160 mm | 90 mm | 160 mm | 160 x 160 x 90mm | - | GWconnect Enclosure | - | - | - | - | - | - | - | - | - | - | - | - |
개당 ₩122,713.24 | Molex | Die Cast Aluminium | 189 mm | 80 mm | 167 mm | 189 x 167 x 80mm | - | GWconnect Enclosure | - | - | - | - | - | - | - | - | - | - | - | - |