Enclosures

When talking industrial and electrical, an enclosure is a structure used for storing and protecting components which might otherwise be affected by dirt, dust and moisture, therefore getting damaged. Because of their function, enclosures are generally sturdy to offer more safety to the tools or system they enclose, and they can include a locking system.

What types of enclosures are there?

Certain types of enclosures are specifically designed for a product in particular (such as Arduino cases for Arduino boards, or Raspberry Pi cases), while general purpose enclosures offer more versatility in terms of applications and normally feature a simpler structure. They are most commonly made of plastic, metal or PVC and they may feature doors, which can be transparent to reveal the contents. Depending on their application, size and structure, enclosures can be:

  • Floor standing - these freestanding structures can house several racks to store equipment. They can have one or two doors depending on their dimensions, and they're perfect to store large electrical components.
  • Hand held - these are the perfect solution on the go when carrying small devices, such as batteries and PCBs, or tools like screwdrivers. Their modular structure makes it easy to store and protect different kinds of electrical components in the same box.
  • Wall mounted - also called wall boxes, they come in handy when the space for storage is too narrow for standing enclosures.

What do you need for enclosure mounting and installation?

Wall mounting enclosures are being increasingly used to provide the double function of saving space and protecting components at the same time. Several accessories and fittings are available in our range to make the job easier: to name some, mounting rails and plates, brackets, screws, in addition to a choice of screwdrivers and drills to complete the installation in the safest way possible. We offer enclosures and accessories from the top brands worldwide, such as ABB, Schneider Electric, Rittal and Fibox, as well as RS Pro.

What are IP Ratings for enclosures?

Most enclosures feature an IP (Ingress Protection) rating which is an international standard used as a measure of the protection offered by the structure against foreign bodies and moisture. IP ratings are made of two digits which indicate the degree of protection on two progressive scales: the first digit indicates the effectiveness of isolation against intrusive bodies, whereas the second digit indicates protection against several moisture agents such as sprays, condensation or strong water jets.

14551 표시되는 제품 Enclosures

697 / 728
  • RS 제품 번호 276-0904
  • 제조사 부품 번호 11101601
개당
₩37,976.00
  • RS 제품 번호 249-0260
  • 제조사 부품 번호 ES2076K
개당
₩4,485,661.20
  • RS 제품 번호 203-4675
  • 제조사 부품 번호 ENCML92BK-KIT
개당
₩14,306.80
  • RS 제품 번호 211-0063
  • 제조사 부품 번호 8GK1121-6KK22
개당
₩872,000.40
  • RS 제품 번호 819-4009
  • 제조사 부품 번호 B4213107 + B4313001
개당
₩225,468.40
  • RS 제품 번호 867-3435
  • 제조사 부품 번호 1416T
개당
₩212,007.60
  • RS 제품 번호 513-5375
  • 제조사 부품 번호 1551KBK
개당
₩3,910.40
  • RS 제품 번호 201-3613
  • 제조사 부품 번호 360002
개당
₩28,162.40
  • RS 제품 번호 285-5535
  • 제조사 부품 번호 NSYSFN18860P
개당
₩6,383,508.04
  • RS 제품 번호 738-9303
  • 제조사 부품 번호 ALN 082506 complete UP
개당
₩136,168.40
  • RS 제품 번호 276-9024
  • 제조사 부품 번호 S520762
개당
₩11,261.20
  • RS 제품 번호 240-7208
  • 제조사 부품 번호 1159013
개당가격(10개가 1팩안에)
₩26,115.08
  • RS 제품 번호 513-5527
  • 제조사 부품 번호 1599KBK
개당
₩18,649.60
  • RS 제품 번호 127-676
  • 제조사 부품 번호 182522 XTSZFFPV42-W600
개당
₩747,711.72
  • RS 제품 번호 103-956
  • 제조사 부품 번호 138687 MPP-3030-CS
개당
₩31,482.48
  • RS 제품 번호 266-3558
  • 제조사 부품 번호 0 685 91
10 박스 1개
₩275,111.68
  • RS 제품 번호 191-3733
  • 제조사 부품 번호 RTM2601-BR/B
개당
₩121,534.48
  • RS 제품 번호 287-7651
  • 제조사 부품 번호 1300353
개당
₩12,409.88
  • RS 제품 번호 203-2303
  • 제조사 부품 번호 5UH1080
개당
₩10,716.00
  • RS 제품 번호 249-0330
  • 제조사 부품 번호 ES2208VC2K
개당
₩4,517,508.40
페이지 당 결과 수