Laser Modules
Laser modules are packaged devices which contain a laser diode alongside other components, such as power control. They often have an aluminium body and cables to connect to power.
Continuous wave lasers have a continuous output beam which remains constantly on, until they are switched off. It is used for fibre optics, laser printing and barcode reading.
Output Power, measured in mW, rates the power of the laser beam. Your choice of output power will vary depending on how powerful you require the laser to be.
The colour of the laser output is called wavelength and is measured in nanometres (nm). Different wavelengths represent different colours.
Where are they used?
• Laboratories
• Industrial applications
• Laser alignment
• Robotics
• Positioning systems
Different colours available:
• Blue
• Green
• Red
제품 비교 제품 세부 사항 단가 | 제조사 | Maximum Resistance | Mounting Type | Number of Turns | Orientation | Power Rating | Series | Termination Style | Length | Tolerance | Depth | Temperature Coefficient | Height | Dimensions | Maximum Voltage Rating | Shaft Diameter | Diameter | Minimum Operating Temperature |
---|
개당가격(5개가 1팩안에) ₩855.40 | Panasonic | 100kΩ | Through Hole | 1 | Top Adjust | 0.3W | EVMAA | Pin | 7.8mm | ±25% | - | ±200ppm/°C | - | - | - | - | 6.9mm | -40°C |
개당가격(5개가 1팩안에) ₩667.40 | Panasonic | 1kΩ | Surface Mount | 1 | Top Adjust | 0.15W | EVM3W | Solder Pad | 3.1mm | ±25% | - | ±250ppm/°C | - | - | - | - | - | -40°C |
개당가격(5개가 1팩안에) ₩552.72 | Panasonic | 5kΩ | Surface Mount | 1 | Top Adjust | 0.15W | EVM3Y | Solder Pad | 3.1mm | ±25% | - | ±250ppm/°C | - | - | - | - | - | -40°C |