웹사이트 개선 중입니다.
시스템 업그레이드로 로그아웃될 수 있습니다. 다시 로그인해 주세요.
시스템 업그레이드로 로그아웃될 수 있습니다. 다시 로그인해 주세요.
The function of a laser driver is to deliver the exact amount of current set, and at whatever voltage is needed, to the laser diode in a circuit. As a result, they protect the laser diode from damage.
Laser driver applications
Laser drivers are used in a variety of applications, such as:
Why does a diode need a laser current driver?
An often overlooked factor in using laser diodes in circuits is the influence of temperature on the output power and operating current.
While the threshold current rises as the temperature increases, the optical output power and differential efficiency decrease. The driver circuit therefore needs a safety feature that ensures that a significant temperature increase will not destroy the laser – a laser driver fulfils this need.
Laser drivers provide closed-loop control of the average optical power of a continuous wave (CW) laser diode. The control loop adjusts the laser to maintain a constant current and power. This ensures a regular temperature and so protects the laser from heat damage.
제품 비교 제품 세부 사항 단가 | 제조사 | Diode Types Driven | Laser Type Driven | Maximum Laser Diode Current | Maximum Output Current | Dimensions | Package Type | Number of Pins | Length | Maximum Supply Voltage | Minimum Supply Voltage | Width | Power Dissipation | Series |
---|
개당 ₩357,059.00 | Global Laser | N Type | CW | 100mA | - | - | - | - | - | 5.5V dc | 3.5V dc | - | - | - |
개당 ₩47,300.80 | Global Laser | N Type | CW | 60mA | 2.5mA | 6.5 x 20mm | - | - | 6.5mm | 6V dc | 2.4V dc | 20mm | - | - |