LED Displays, LED Display Lights & Screens | RS
최근 검색 기록

    LED Displays

    LED displays are small displays, lit by LED (light emitting diode) technology, which are designed to be mounted to a panel or PCB connector. LED Displays provide illumination as well as visual display solutions for indoor and outdoor use across a broad range of industries.

    Types of LED display:

    There are numerous types of LED Display solutions available dependant on amount of brightness required and quantity of lighting technology needed.

    • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in technology such as calculators and digital alarm clocks.
    • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message board displays.
    • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.

    Applications of LED Displays

    They can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are:

    • LED Factory and production displays
    • Indoor and Outdoor Health and safety displays
    • LED hospital signs and waiting room displays
    • Scoreboard Displays
    • Digital advertising billboard displays

    Features

    LED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. All LED technology offered by RS is:

    • cost-effective
    • high-quality
    • energy-efficient
    • eye-catching
    • high-resolution

    LED Displays also come with varying levels of brightness, numerous colours, and different segment types that fulfil customer needs ranging from indoor household devices to outdoor signage displays.

    For more information about LED displays and their uses, please see our complete guide to LED displays.

    Browse the broad range of high-end LED Displays RS have to offer and order today for free next day delivery.

    649 표시되는 제품 LED Displays

    Kingbright
    -
    7-Segment
    2
    Green
    7
    570 nm
    3.2mm
    5.1mm
    Anode
    Surface Mount
    10mm
    14.1 x 10 x 3mm
    3mm
    14.1mm
    12 mcd
    Grey
    2.1 V
    75mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    59.5mm
    101mm
    Anode
    Through Hole
    122mm
    15 x 90 x 122mm
    15mm
    90mm
    250 mcd
    Grey
    3.9 V, 7.8 V
    150 mW, 600 mW
    Kingbright
    -
    Light Bar
    -
    Green
    20
    568 nm
    -
    -
    -
    Through Hole
    8mm
    10.2 x 50.7 x 8mm
    10.2mm
    50.7mm
    9 mcd
    Grey
    2.2 V
    62.5mW
    Vishay
    -
    7-Segment
    1
    Green
    7
    612 → 625 nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Okaya Electric Industries
    -
    7-Segment
    2
    Red
    7
    632 nm
    -
    5.1mm
    Anode
    -
    -
    -
    -
    -
    4 mcd
    -
    -
    -
    Kingbright
    -
    7-Segment
    2
    Orange
    7
    601 nm
    4.2mm
    7.6mm
    Cathode
    Surface Mount
    3.8mm
    12 x 14.8 x 3.75mm
    12mm
    14.8mm
    46 mcd
    Grey
    2.1 V
    75mW
    Broadcom
    -
    7-Segment
    1
    Red
    7
    626 nm
    4.2mm
    7.6mm
    Cathode
    Through Hole
    9.9mm
    12.7 x 7.6 x 9.91mm
    12.7mm
    7.6mm
    1 mcd
    Grey
    1.7 V
    -
    Kingbright
    -
    Light Bar
    -
    Green
    1
    570 nm
    -
    -
    -
    Through Hole
    6.1mm
    9.9 x 20 x 6.1mm
    9.9mm
    20mm
    59 mcd
    White
    2.1 V
    75mW
    Kingbright
    -
    7-Segment
    2
    Red
    7
    635 nm
    8mm
    14.2mm
    Cathode
    Surface Mount
    3.8mm
    19 x 25.1 x 3.75mm
    19mm
    25.1mm
    44 mcd
    Grey
    2 V
    75mW
    Vishay
    -
    7-Segment
    1
    Red
    7
    649 nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Kingbright
    -
    7-Segment
    1
    Green
    7
    -
    8mm
    14.2mm
    Cathode
    Through Hole
    19.1mm
    12.7 x 19.05 x 8mm
    8mm
    12.7mm
    35 mcd
    Grey
    2.5 V
    75mW
    Kingbright
    -
    Light Bar
    -
    Green
    1
    -
    -
    -
    -
    Through Hole
    4.9mm
    9.9 x 4.9 x 6.1mm
    6.1mm
    9.9mm
    75 mcd
    -
    2.5 V
    75mW
    Wurth Elektronik
    -
    7-Segment
    1
    Green
    7
    570 nm
    -
    14.2mm
    Anode
    -
    -
    -
    -
    -
    35 mcd
    -
    -
    -
    Broadcom
    -
    Dot Matrix
    4
    Red
    -
    626 nm
    2.1mm
    3.7mm
    -
    Through Hole
    5.1mm
    17.8 x 10.2 x 5.1mm
    17.8mm
    10.2mm
    270 μcd
    Black
    -
    1.2W
    Murata Power Solutions
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Broadcom
    -
    7-Segment
    1
    Green
    7
    571 nm
    4.2mm
    7.6mm
    Anode
    Surface Mount
    6.1mm
    12.7 x 7.6 x 6.09mm
    12.7mm
    7.6mm
    475 μcd
    Grey
    1.9 V
    64mW
    Broadcom
    Decoder Included
    Dot Matrix
    4
    Green
    -
    574 nm
    3.4mm
    5.1mm
    -
    Through Hole
    20.1mm
    25.15 x 20.07 x 6.6mm
    6.6mm
    25.2mm
    5.6 mcd
    Black
    -
    -
    Kingbright
    -
    7-Segment
    1
    Green
    7
    570 nm
    8mm
    14.2mm
    Anode
    Surface Mount
    12.4mm
    19 x 12.4 x 3.8mm
    3.8mm
    19mm
    25 mcd
    Grey
    2.1 V
    75mW
    Kingbright
    -
    Light Bar
    -
    Green
    1
    570 nm
    -
    -
    -
    Through Hole
    4.9mm
    9.9 x 4.9 x 6.1mm
    6.1mm
    9.9mm
    75 mcd
    White
    2.1 V
    75mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    4.8mm
    9.1mm
    Anode
    Through Hole
    8.5mm
    7.5 x 14 x 8.5mm
    14mm
    7.5mm
    28 mcd
    Grey
    2 V
    75mW
    페이지 당 결과 수