| | 15 | Male | Straight | Panel Mount | 2.77mm | - | Standard D-Sub | A | 3.05 mm Through Hole | Solder | 5A | - | Steel | 500 V ac | 39.14mm | 12.55mm | 10.72mm | Brass | Gold | 39.14 x 12.55 x 10.72mm | - |
|
| | 25 | Female | Straight | Panel Mount | - | - | Standard D-Sub | B | - | Solder | 5.0A | - | Steel | 750 V ac/dc | 53.04mm | 14.85mm | 12.55mm | Copper Alloy | Gold Flash | 53.04 x 14.85 x 12.55mm | - |
|
| | 15 | Male | Straight | Cable Mount | - | - | Waterproof D-Sub | E | - | Solder | 5A | - | PBT | 1 kV ac | 40mm | 21mm | 67.5mm | Copper Alloy | Gold | 40 x 21 x 67.5mm | GTC Sealed |
|
| | 15 | Female | Straight | Panel Mount | 2.77mm | - | Micro-D | - | - | Solder | 3A | - | Aluminium | 250 V dc | 23.5mm | 10.64mm | 7.57mm | Copper Alloy | Gold | 23.5 x 10.64 x 7.57mm | - |
|
| | 15 | Female | Straight | Panel Mount | - | - | Standard D-Sub | A | - | Solder | 5.0A | - | Steel | 750 V ac/dc | - | - | - | Copper Alloy | Gold | - | - |
|
| | 37 | Female | Straight | Cable Mount | 1.27mm | - | Standard D-Sub | - | - | IDC | 1A | - | Metal | 250V | 69.4mm | 17.58mm | 12.55mm | Copper Alloy | Gold | 69.4 x 17.58 x 12.55mm | - |
|
| | 9 | Male | Straight | Panel Mount | 2.77mm | - | Standard D-Sub | E | Screw | Solder | 5.0A | - | Steel | 1.0 kV | 30.81mm | 12.55mm | 11mm | Brass | Gold Flash | 30.81x12.55x11mm | - |
|
| | 9 | Male | Right Angle | Through Hole | 2.77mm | - | Standard D-Sub | E | 4-40 UNC | Solder | 5A | - | Thermoplastic | 350 V dc | 30.81mm | 12.55mm | 20.6mm | Brass | Gold | 30.81 x 12.55 x 20.6mm | - |
|
| | 25 | Female | Straight | Panel Mount | 2.77mm | - | Standard D-Sub | B | 3.05 mm Through Hole | Solder | 5A | - | Steel | 500 V ac | 53.04mm | 12.55mm | 10.85mm | Brass | Gold | 53.04 x 12.55 x 10.85mm | - |
|
| | 15 | Male | Straight | Cable Mount | 1.27mm | - | Standard D-Sub | - | - | IDC | 3A | - | Thermoplastic | 250 V ac | 39.2mm | 17.58mm | 12.55mm | Copper Alloy | Gold over Nickel | 39.2 x 17.58 x 12.55mm | - |
|
| | 15 | Male | Straight | Panel Mount | - | - | - | - | - | Solder | 3A | - | DAP | - | 23.5mm | 7.57mm | 12.85mm | Copper Alloy | Gold | 23.5 x 7.57 x 12.85mm | - |
|
| | 37 | Female | Straight | Panel Mount | 2.77mm | - | Standard D-Sub | C | 3.05 mm Through Hole | Solder | 5A | - | Steel | 500 V ac | 69.35mm | 12.55mm | 10.85mm | Brass | Gold | 69.35 x 12.55 x 10.85mm | - |
|
| | 15 | Male | Right Angle | Through Hole | 2.77mm | - | Standard D-Sub | A | 4-40 UNC | Solder | 5A | - | Thermoplastic | 350 V dc | 39.14mm | 12.55mm | 20.6mm | Brass | Gold | 39.14 x 12.55 x 20.6mm | - |
|
| | 37 | Male | Straight | Panel Mount | - | - | Standard D-Sub | C | - | Solder | 5.0A | - | Steel | 750 V ac/dc | 69.32mm | - | 12.55mm | Copper Alloy | Gold | 69.32 x 12.55mm | - |
|
| | 25 | Male | Right Angle | Through Hole | 2.77mm | - | Standard D-Sub | - | 4-40 UNC Screwlocks | DIP Solder | 3A | - | Glass Fibre Reinforced PBT | 250V | 53.05mm | 20.9mm | 12.55mm | Brass | Gold | 53.05 x 20.9 x 12.55mm | 107 |
|
| | 9 | Male | Straight | Through Hole | 2.77mm | - | - | - | - | Solder | 7.5A | - | Thermoplastic | 250 V ac | 30.81mm | 4.1mm | 12.55mm | Copper Alloy | Gold | 30.81 x 4.1 x 12.55mm | - |
|
| | 9 | Female | Straight | Cable Mount | - | - | Waterproof D-Sub | E | - | Solder | - | - | Thermoplastic | 250 V dc | 40mm | 21mm | 67.5mm | Copper Alloy | Gold | 40 x 21 x 67.5mm | GTC Sealed |
|
| | 9 | Male | Straight | Panel Mount | - | - | Waterproof D-Sub | E | - | Solder | - | - | PBT | 250.0 V | 39.4mm | 21mm | 15.4mm | Copper Alloy | Gold | 39.4 x 21 x 15.4mm | GTC Sealed |
|
| | 9 | Male | Straight | Panel Mount | - | - | Micro-D | - | - | Solder | 3A | - | Aluminium | 250 V dc | 19.68mm | 7.57mm | 10.31mm | Copper Alloy | Gold | 19.68 x 7.57 x 10.31mm | - |
|
| | 9 | Female | Straight | Panel Mount | 2.77mm | - | Standard D-Sub | E | 3.05 mm Through Hole | Solder | 5A | - | Steel | 500 V ac | 30.81mm | 12.55mm | 10.85mm | Brass | Gold | 30.81 x 12.55 x 10.85mm | - |