SCSI Connectors
SCSI stands for Small Computer System Interface, and is a standardized interface for transferring data between certain computers and their peripheral devices. SCSI Connectors, often referred to as a scuzzy, these connectors have been used in domestic and industrial computing for many years, and have evolved through many iterations, and can be used, for example, to connect motherboards with disk drives
The RS Range of SCSI connectors includes IDC headers, often called an internal SCSI Connector, which are typically used to connect components internally within a PC. Popular example so this include AXA and SATA disk drives.
With a variety of contacts and pitches available, there is a SCSI connector to suit your application.
1 / 1
7 Products
7 Products
제품 비교 제품 세부 사항 단가 | 제조사 | Gender | Number of Contacts | Body Orientation | Mounting Type | Contact Material | Contact Plating | Housing Material | Pitch | Current Rating | Voltage Rating | Latch Type | Termination Method | Series | Length |
---|
개당 ₩10,697.20 | ASSMANN WSW | Female | 50 | Straight | Through Hole | Copper Alloy | Gold over Nickel | PBT | 2.16mm | - | 25 V | - | Solder | - | 82.8mm |
개당 ₩26,301.20 | ASSMANN WSW | Male | 24 | Straight | - | Brass | Gold, Nickel, Tin Alloy | PBT | 2.16mm | 1A | 250 V ac | - | - | - | 54.7mm |
개당 ₩10,565.60 | ASSMANN WSW | Female | 24 | Straight | Through Hole | Copper Alloy | Gold over Nickel | PBT | 2.16mm | - | 25 V | - | Solder | - | 54.7mm |
개당 ₩10,471.60 | ASSMANN WSW | Female | 14 | Straight | Through Hole | Copper Alloy | Gold over Nickel | PBT | 2.16mm | - | 25 V | - | Solder | - | 43.9mm |
개당가격(60개가 1트레이안에) ₩6,388.24 | ASSMANN WSW | Female | 14 | Straight | Through Hole | Copper Alloy | Gold over Nickel | PBT | 2.16mm | - | 25 V | - | Solder | - | 43.9mm |
개당가격(40개가 1트레이안에) ₩5,589.24 | ASSMANN WSW | Female | 36 | Straight | Through Hole | Copper Alloy | Gold over Nickel | PBT | 2.16mm | - | 25 V | - | Solder | - | 67.7mm |
개당 ₩9,249.60 | ASSMANN WSW | Female | 36 | Straight | Through Hole | Copper Alloy | Gold over Nickel | PBT | 2.16mm | - | 25 V | - | Solder | - | 67.7mm |
페이지 당 결과 수