D Sub Contacts
A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.
The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.
What are D-sub connector contacts used for?
The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.
Types of D-sub connector contacts
Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.
High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.
제품 비교 제품 세부 사항 단가 | 제조사 | Gender | Contact Material | Wire Size | Contact Plating | Termination Method | Contact Type | Maximum Contact Resistance | Minimum Wire Size mm² | Maximum Wire Size mm² | Series | Contact Size | Current Rating | Length |
---|
개당가격(100개가 1박스안에) ₩4,433.04 | HARTING | Female | Copper Alloy | 14 → 12 AWG | - | Crimp | Power | - | - | - | D-Sub Mixed | - | 20A | 23mm | |||||
개당 ₩5,640.00 | HARTING | Female | Copper Alloy | 14 → 12 AWG | - | Crimp | Power | - | - | - | D-Sub Mixed | - | 20A | 23mm | |||||
개당가격(5개가 1봉지안에) ₩383.52 | HARTING | Male | Brass | 28 → 24 AWG | Gold over Nickel | Crimp | - | - | - | - | D-Sub Standard | - | 7.5A | 14.48mm | |||||
개당가격(500개가 1릴안에) ₩321.48 | HARTING | Male | Brass | 24 → 20 AWG | Gold over Nickel | Crimp | Pin | - | - | - | D-Sub Standard | - | - | 14.48mm | |||||
개당 ₩5,000.80 | HARTING | Female | Copper Alloy | 12 → 10 AWG | Gold | Solder | Power | - | - | - | D-Sub Mixed | - | 30A | 23mm | |||||
개당가격(25개가 1봉지안에) ₩2,547.40 | HARTING | Female | Nickel | 22 → 18 AWG | Gold over Nickel | Crimp | Signal | - | - | - | D-Sub Standard | 1.8mm | - | 13.6mm | |||||
개당가격(5개가 1봉지안에) ₩398.56 | HARTING | Female | Copper Alloy | 24 → 20 AWG | Gold | Crimp | - | 10mΩ | - | - | D-Sub Standard | - | 6.5A | 14.1mm | |||||
개당가격(25개가 1봉지안에) ₩1,342.32 | HARTING | Male | Nickel | 22 → 18 AWG | Gold over Nickel | Crimp | Signal | - | - | - | D-Sub Standard | 1.04mm | - | 14.2mm | |||||
개당가격(100개가 1팩안에) ₩229.36 | HARTING | Female | Brass | 28 → 24 AWG | Gold over Nickel | Crimp | - | - | - | - | D-Sub Standard | - | 7.5A | 14.1mm | |||||
개당가격(100개가 1박스안에) ₩3,901.00 | HARTING | Female | Copper Alloy | 12 → 10 AWG | Gold | Solder | Power | - | - | - | D-Sub Mixed | - | 30A | 23mm | |||||
개당가격(5개가 1봉지안에) ₩503.84 | HARTING | Male | Copper Alloy | 24 → 20 AWG | Gold | Crimp | - | 10mΩ | - | - | D-Sub Standard | - | 6.5A | 14.48mm | |||||
개당 ₩16,600.40 | HARTING | Male | - | - | - | - | Pneumatic | - | - | - | D-Sub Mixed | - | - | 22.5mm | |||||
개당가격(10개가 1박스안에) ₩16,592.88 | HARTING | Male | - | - | - | - | Pneumatic | - | - | - | D-Sub Mixed | - | - | 22.5mm | |||||
개당 ₩3,534.40 | HARTING | Male | Copper Alloy | 12 → 10 AWG | Gold | Solder | Power | - | - | - | D-Sub Mixed | - | 30A | 23mm | |||||
개당가격(100개가 1팩안에) ₩3,906.64 | HARTING | Female | Copper Alloy | 18 → 22 AWG | PdNi | Crimp | Pin | - | 0.33mm² | 0.82mm² | D-Sub Standard | - | 7.5A | 13.65mm | |||||
개당 ₩16,485.72 | HARTING | Female | - | - | - | - | Pneumatic | - | - | - | D-Sub Mixed | - | - | 22.49mm | |||||
개당가격(5개가 1봉지안에) ₩338.40 | HARTING | Male | Brass | 24 → 20 AWG | Gold over Nickel | Crimp | - | - | - | - | D-Sub Standard | - | - | 14.48mm | |||||
개당가격(10개가 1박스안에) ₩15,654.76 | HARTING | Female | - | - | - | - | Pneumatic | - | - | - | D-Sub Mixed | - | - | 22.5mm | |||||
개당 ₩18,247.28 | HARTING | Female | - | - | - | - | Pneumatic | - | - | - | D-Sub Mixed | - | - | 22.5mm | |||||
개당가격(10개가 1박스안에) ₩13,844.32 | HARTING | Female | - | - | - | - | Pneumatic | - | - | - | D-Sub Mixed | - | - | 22.49mm | |||||