D Sub Connectors | D Sub Male & Female | RS
최근 검색 기록

    D Sub Connectors

    D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.

    What are the types of D-sub Connectors we offer?

    • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.
    • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.
    • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).
    • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.
    • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.
    • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.
    • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.
    • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.
    • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.

    4811 표시되는 제품 D Sub Connectors

    Glenair
    25
    Female
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    MWDM
    CONEC
    15
    Male
    Straight
    Through Hole
    -
    -
    -
    -
    4-40 UNC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HARTING
    15
    Female
    Straight
    Surface Mount
    2.74mm
    -
    -
    -
    4-40 UNC, Threaded Insert
    Solder
    5.0A
    -
    Metal
    -
    39.45mm
    12.5mm
    12.25mm
    Phosphor Bronze
    Gold
    39.45 x 12.5 x 12.25mm
    D-Sub
    HARTING
    25
    Female
    Straight
    Cable Mount
    2.77mm
    -
    -
    -
    -
    IDC
    2.0A
    -
    Glass Filled Thermoplastic
    1.0 kV
    53.05mm
    12.55mm
    17.1mm
    Copper Alloy
    -
    53.05 x 12.55 x 17.1mm
    D-Sub
    FCT from Molex
    9
    Female
    Straight
    Cable Mount
    2.84mm
    -
    -
    -
    -
    Crimp
    5.0A
    -
    Steel
    -
    30.8mm
    6.3mm
    12.5mm
    -
    -
    30.8 x 6.3 x 12.5mm
    FL
    MH Connectors
    25
    -
    Straight
    -
    -
    -
    -
    -
    -
    Solder
    -
    -
    Polyamide
    -
    -
    -
    -
    Copper Alloy
    Gold over Nickel
    -
    MHDPPK
    Norcomp
    44
    Male
    Right Angle
    PCB Mount
    2.29mm
    -
    -
    -
    4-40 Screw Locks
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HDF
    Amphenol Communications Solutions
    37
    Female
    Right Angle
    Cable Mount
    2.77mm
    -
    -
    -
    -
    IDC
    5.0A
    -
    Steel
    250 V ac
    69.32mm
    12.55mm
    17.48mm
    Phosphor Bronze
    Gold over Nickel
    69.32 x 12.55 x 17.48mm
    DFR
    Norcomp
    25
    Female
    Straight
    Through Hole
    2.77mm
    -
    Standard D-Sub
    D
    4-40 Spacer/Board Lock
    Solder
    5.0A
    -
    Steel
    500.0 V
    53.0mm
    12.6mm
    11.7mm
    Brass
    Gold Flash
    53 x 12.6 x 11.7mm
    171
    Amphenol Communications Solutions
    44
    Female
    Straight
    Through Hole
    2.29mm
    -
    -
    -
    -
    Solder
    2.5A
    -
    Thermoplastic
    250 V
    53.04mm
    6.1mm
    12.55mm
    Copper Alloy
    Gold over Nickel
    53.04 x 6.1 x 12.55mm
    10090929
    Amphenol Communications Solutions
    9
    Female
    Right Angle
    Plug-In Mount
    2.74mm
    -
    Standard D-Sub
    -
    Screw
    Solder
    5.0A
    9W2
    Polyester
    300.0 V
    30.81mm
    12.58mm
    18.5mm
    Copper Alloy
    Gold, Nickel, Tin
    30.81 x 12.58 x 18.5mm
    ID
    페이지 당 결과 수