IC Socket Adapters
An IC (integrated circuit) socket adaptor helps to convert one type of IC socket into another, for example from a small outline ICs (SOIC) socket to a dual in line (DIP) format. IC sockets are a kind of placeholder that provides safe removal and insertion of IC chips which might otherwise become damaged if left in place from the soldering and heat.
How to fit your IC socket adaptor
The top of the IC socket adapter has surface mount pads to which the surface mount device can be soldered. The underside of the adapter has DIP pins. These can either be soldered into a PCB (printed circuit board) or mated with any standard IC socket.
IC socket adaptor benefits and applications
IC socket adaptors are ideal because they can reduce development costs – you don't need to redesign boards for alternative packages.
They're used in applications where integrated circuit devices have short lead pins, such as desktop and server computers. They're also used for prototyping new circuits because they allow easy component swapping.
제품 비교 제품 세부 사항 단가 | 제조사 | Pitch | End 1 | End 2 | End 1 Number of Contacts | End 2 Number of Contacts | End 1 Type | End 2 Type | End 1 Gender | End 2 Gender | Mounting Type | Body Orientation | Contact Material | Contact Plating |
---|
개당가격(5개가 1팩안에) ₩2,519.20 | ASSMANN WSW | 2.54mm | 16 Pin Male DIP | 16 Pin Male DIP | 16 | 16 | DIP | DIP | Male | Male | Through Hole | Straight | Brass | Gold over Nickel |
개당가격(5개가 1팩안에) ₩1,507.76 | ASSMANN WSW | 2.54mm | 18 Pin Male DIP | 18 Pin Male DIP | 18 | 18 | DIP | DIP | Male | Male | Through Hole | Straight | Brass | Gold over Nickel |
개당가격(5개가 1팩안에) ₩3,120.80 | ASSMANN WSW | 2.54mm | 28 Pin Male DIP | 28 Pin Male DIP | 28 | 28 | DIP | DIP | Male | Male | Through Hole | Straight | Brass | Gold over Nickel |
개당가격(5개가 1팩안에) ₩1,432.56 | ASSMANN WSW | 2.54mm | 20 Pin Male DIP | 20 Pin Male DIP | 20 | 20 | DIP | DIP | Male | Male | Through Hole | Straight | Brass | Gold over Nickel |
개당가격(5개가 1팩안에) ₩609.12 | ASSMANN WSW | 2.54mm | 8 Pin Male DIP | 8 Pin Male DIP | 8 | 8 | DIP | DIP | Male | Male | Through Hole | Straight | Brass | Gold over Nickel |
개당가격(5개가 1팩안에) ₩1,699.52 | ASSMANN WSW | 2.54mm | 24 Pin Male DIP | 24 Pin Male DIP | 24 | 24 | DIP | DIP | Male | Male | Through Hole | Straight | Brass | Gold over Nickel |
개당가격(5개가 1팩안에) ₩3,414.08 | ASSMANN WSW | 2.54mm | 14 Pin Male DIP | 14 Pin Male DIP | 14 | 14 | DIP | DIP | Male | Male | Through Hole | Straight | Brass | Gold over Nickel |