Circular Connector Dust Caps | RS
최근 검색 기록

    Circular Connector Dust Caps

    Circular connector dust caps are to provide environmental protection for circular connectors in both threaded and bayonet versions. Originally designed to meet military standards, they are used with rugged connectors in harsh environments.

    Adding a circular connecter dust cap you your connectors can help you achieve an IP rating standard that might be crucial to achieve a safety standard for your circular connector. Dustcaps will help prevent the ingress of water, dust, sand and dirt get into your connector.

    What are circular connector dust caps used for?

    Circular connector dust caps protect and plug connectors and other wire harness components from physical damage. The cap works as a seal against particles, moisture and other possible contaminants.

    Types of circular connector dust caps:

    • Fibre dust caps: Fibre dust caps include a fibre cord. The fibre cord can be used to secure the cap and connector to ensure safety.
    • Connector dust caps with chains: Dustcaps with chains can be used in harsher environments, thanks to the plating of the cord.
    • Port dust caps: Threaded onto connector adapters to provide protection from outside elements such as harsh weather conditions.
    • TPE: TPE (thermoplastic elastomer) material that is both durable and solid and can be used in both harsh and non-harsh environments for versatility.

    IP Ratings:

    An IP (ingress protection) rating is the rating backed by standard IEC 60529 to tell you how waterproof/dust-proof a component is. IP ratings are made up from two letters (IP) and two numbers. The numbers refer to different levels of protection, as seen below.

    The first number relates to how protected against solids the item is while the second number is how protected it'll be against liquids.

    • IP66 - Fully dust tight with the ability to handle powerful water jets up close. (Not submersible).
    • IP67 - Fully dust tight again, however, has the ability to withstand immersion up to 1m.
    • IP68 - Dust tight and can be submerged up to 1m+.
    • IP69 & IP69K - Completly dust tight and can be submerged for long amounts of time in 1m+ depths. IP69K can handle hot pressures and steams.

    604 표시되는 제품 Circular Connector Dust Caps

    RS PRO
    Panel Mount Fitting,Cord Included
    -
    -
    -
    -
    IP67
    Plastic
    -
    Black
    RS PRO
    Cord Included
    Female
    13
    -
    SP13
    IP68
    Nylon 66
    -
    Black
    Amphenol Industrial
    -
    Female
    -
    -
    CERES
    IP68
    -
    -
    -
    Souriau Sunbank by Eaton
    Cord Included
    Male
    14
    MIL-C-26482, MIL-STD-1344
    UTS
    IP68
    Polyamide
    -
    Black
    Amphenol Limited
    Cord Included
    Receptacle
    14
    MIL-DTL-26482
    62GB
    -
    Aluminium
    Zinc Cobalt
    Black
    Amphenol Industrial
    Cord Included
    Plug
    16
    MIL-DTL-5015
    97
    IP66
    Aluminium
    Olive Drab Cadmium
    Black
    Amphenol India
    -
    Female
    9
    MIL-DTL-38999
    Series III
    -
    -
    -
    -
    Amphenol Limited
    -
    Plug
    14
    MIL-DTL-26482
    MS
    -
    -
    -
    -
    Amphenol Limited
    -
    Plug
    13
    MIL-DTL-38999
    D38999
    -
    -
    Olive Drab Cadmium
    -
    Bulgin
    Panel Mount Fitting,Cord Included
    Female
    -
    -
    Standard Buccaneer
    IP68
    Polyamide
    -
    Black
    TE Connectivity
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Amphenol Limited
    -
    Plug
    16
    MIL-DTL-26482
    MS
    -
    -
    -
    -
    Amphenol India
    -
    Female
    21
    MIL-DTL-38999
    Series III
    -
    -
    -
    -
    Telegartner
    Cord Included
    Plug
    M12
    -
    STX M12x1
    IP67
    -
    -
    Black
    Amphenol India
    -
    Female
    15
    MIL-DTL-38999
    Series III
    -
    -
    -
    -
    Bulgin
    Cord Included
    Female
    M12
    -
    M12 Sealing Caps
    IP67
    Brass
    Nickel
    Silver
    Amphenol Air LB
    -
    Plug
    24mm
    MIL-DTL-38999
    VG
    IP67
    -
    -
    -
    Amphenol Limited
    -
    Plug
    11
    MIL-DTL-38999
    D38999
    -
    -
    Olive Drab Cadmium
    -
    LEMO
    -
    -
    2
    -
    2B
    -
    -
    -
    -
    Glenair
    -
    Male
    -
    -
    -
    -
    -
    -
    -
    페이지 당 결과 수