Memory Card Readers
Memory Card Readers are small, portable devices allowing a data transfer from memory cards to computers or mobile devices. Card-readers are compatible with many types of memory cards e.g:
• SD Card and MicroSD
• SDHC and MicroSDHC
• SDXC and MicroSDXC
• CF CompactFlash
• MMC Multimedia Card
Some computers or mobile devices have a built-in card reader but for those that do not feature such a function, a reader is an only option of communication between card and device. Small readers featuring a single card slot are commonly known as card adapters or USB Card Readers. One end of the adapter is a USB male connector that can be directly plugged into a USB port while the other end is used as a slot for compatible SD, SDHC, SDHX or MicroSD, MicroSDHC, MicroSDXC cards. For easier integration with a range of readers, all micro cards are usually provided with a simple in use, SD card-size adapters.
How fast are the card readers?
Card readers speed depends on the card speed that is inserted into a slot and devices' USB port class. Readers are just a bridge between devices and do not have any restrictions in terms of data transfer.
Does a reader installation a difficult process?
No, the installation process is very simple. Most of the readers are designed to be used as plug-and-play devices. No drivers are required for proper operation. After the plugging the reader into the USB port all you need to do is to follow on-screen setup instruction or just wait for a second and insert your card. Cards are shown in the systems as external drives, in the same way as memory sticks or flash drives.
제품 비교 제품 세부 사항 단가 | 제조사 | Installation Type | Computer Interface | Card Types | Dimensions | Number of Ports | Weight | Height | Length | Width |
---|
개당 ₩68,413.20 | Kingston | External | USB 3.2 | SD | 62.87 x 16.87 x 50mm | 2 | 31g | - | - | - |
개당 ₩139,909.60 | Kingston | External | USB 3.0 | Compact Flash, MMC, MS, MS Duo, MS Micro, MS PRO, MS PRO Duo, MicroSD, MiniSD, SD | 93.3 x 52.68 x 16mm | - | - | 16mm | 93.3mm | 52.68mm |
Kingston | - | - | - | - | - | - | - | - | - | |
N
개당 ₩272,316.12 | Kingston | External | USB 3.2 | SD | 160.27 x 70.27 x 55.77mm | - | 292g | - | - | - |
개당 ₩78,471.20 | Kingston | External | USB 3.2 | MicroSD | 62.87 x 16.87 x 50mm | 2 | 29g | - | - | - |
개당 ₩31,132.80 | Kingston | External | USB 3.2 | SD | - | - | - | - | - | - |