Sensor & Actuator Cables | Electrical Power | RS
최근 검색 기록

    Sensor & Actuator Cables

    Sensor and Actuator Cables are used in industrial automation and control applications. They are used to communicate across networks and safely deliver data between devices. The pre-assembled cables are often used with proximity sensors, switches and transducers.RS offer an extensive range of high-quality cable assemblies from industry-leading brands including Phoenix Contact, Harting, Molex, Lumberg, Telemecanique and of course RS PRO.**What are sensor cables and actuator cables used for?**The actuator sensor cables are used to transmit data, signals and information from one device to another. They are vital for the safe connection and ensuring equipment and machinery work effectively. The cables are often used in cable harnesses or conduit to protect them from the effects of UV, vibration, chemical exposure abrasion and moisture.Sensor cable constructionOften, sensor cables are used in demanding and harsh industrial environments, therefore the cables must be robust, tough and flexible. Outer sheaths must be durable and resistant, connectors must be secure and tight-fitting. Cables can be IP67 rated for protection from water and dust ingress. also, be shielded for additional protection from EMI.Sheath materials - Cable outer jackets are available in a range of materials including PVC, PUR, TPE, TPU or halogen-free. Depending on where your cable will be used will influence your choice of assembly.Connector types - Sensor connectors can be straight or angled plugs or sockets. Popular sensor connector types include M5, M8, M12 and M23 circular connectors. Connectors have a pole format, with 3P, 4P and 5P being the most commonly utilised.Cable sizes - Sensor actuator cables come in a wide range of sizes. The sizing of the cable is typically quoted in CSA or cross-sectional area.

    10535 표시되는 제품 Sensor & Actuator Cables

    Bulgin
    -
    M12
    -
    4
    -
    300mm
    -
    -
    M12
    Female
    4
    Right Angle
    M12
    Male
    -
    4
    Straight
    A
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    0PUR-U, RCK-TGUM/BL16+3/ 5
    0.5 mm², 1 mm²
    -
    -
    5m
    Black
    Polyurethane PUR
    M23
    Female
    19
    Straight
    -
    -
    -
    -
    -
    -
    -
    Unshielded
    -
    -
    48 V ac
    IP65, IP67
    Pepperl + Fuchs
    -
    -
    0.34 mm²
    4
    -
    5m
    Grey
    PVC
    M12
    Female
    4
    Straight
    Unterminated
    -
    -
    -
    -
    -
    -
    Unshielded
    -
    4 A
    250 V
    IP67, IP68, IP69K
    Lumberg Automation
    Oil Resistant
    RST
    0.50 mm²
    3
    -
    2m
    Black
    PUR
    M12
    Male
    5
    Straight
    M12
    Female
    -
    5
    Straight
    A
    -
    -
    -
    4 A
    60 V
    IP65, IP67, IP68, IP69K
    ifm electronic
    -
    EVW
    0.34 mm²
    4
    -
    5m
    Grey
    Polyurethane PUR
    M12
    Male
    1
    Straight
    M12
    Female
    -
    1
    Straight
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    SAC
    4 x 0.82 mm²
    4
    -
    500mm
    Yellow
    Polyvinyl Chloride PVC
    M12
    Male
    4
    Straight
    M12
    Female
    -
    4
    Right Angle
    -
    -
    -
    -
    -
    -
    -
    Molex
    -
    Brad Micro-Change
    1.5
    -
    -
    15m
    Black
    -
    M12
    Female
    4
    Right Angle
    Pigtail
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    -
    XS2F/XS3F/XS5F/W/C, XW3D, Y92E
    -
    4
    -
    15m
    -
    -
    M12
    Female
    4
    Right Angle
    Unterminated
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Weidmüller
    -
    SAIS
    0.75 mm²
    19
    -
    1m
    Black
    Polyurethane PUR
    -
    Male
    19
    Straight
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Murrelektronik Limited
    Oil Resistant
    A-Coded
    0.34 mm²
    5
    -
    1m
    -
    TPE
    M12
    Male
    5
    Straight
    M12
    Female
    Female
    5
    Straight
    -
    -
    -
    -
    4 A
    30 V ac/dc, 125 V ac/dc
    -
    Phoenix Contact
    Oil Resistant
    SAC-5P- 5.0-PUR/M12FR SH
    0.34 mm²
    -
    -
    5m
    Black
    PUR
    M12
    Female
    5
    Right Angle
    Unterminated
    -
    -
    -
    -
    A
    Plug-In
    Shielded
    -
    4 A
    48 V, 60 V
    IP65, IP67
    Phoenix Contact
    Oil Resistant
    SAC-4P-M12MR
    0.25 mm²
    4
    -
    300mm
    Black/Grey
    PUR
    M12
    Male
    4
    Right Angle
    M8
    Female
    Female
    4
    Right Angle
    A
    -
    -
    -
    4 A
    30 V
    IP65, IP67, IP68
    Siemens
    -
    ET 200
    -
    5
    -
    3m
    Grey
    -
    7/8 in Circular
    Male
    -
    Straight
    7/8 in Circular
    Female
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    SAC
    3 x 0.5 mm²
    3
    -
    1.5m
    Black
    Polyvinyl Chloride PVC
    Free Ends
    -
    3
    Straight
    Valve Connector
    Male
    -
    3
    Straight
    -
    -
    -
    -
    -
    -
    -
    Murrelektronik Limited
    -
    7000
    24 AWG
    3
    -
    2m
    Black
    Polyurethane PUR
    M8
    Male
    3
    Straight
    M8
    Female
    -
    3
    Straight
    -
    -
    -
    -
    -
    -
    -
    페이지 당 결과 수