Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

검색 필터링

총 4개 제품 중 1번째-4번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
RS 제품 번호 206-1266
제조사 부품 번호2410021
제조사Rittal
₩38,509.75
Each (In a Pack of 5)
수량
M20 Stainless Steel 12mm 6mm - IP68 - - - - - Yes 241 -
RS 제품 번호 206-1267
제조사 부품 번호2410031
제조사Rittal
₩47,152.55
Each (In a Pack of 5)
수량
M25 Stainless Steel 17mm 12mm - IP68 - - - - - Yes 241 -
RS 제품 번호 206-1264
제조사 부품 번호2410011
제조사Rittal
₩32,416.70
Each (In a Pack of 5)
수량
M16 Stainless Steel 10mm 5mm - IP68 - - - - - Yes 241 -
RS 제품 번호 206-1263
제조사 부품 번호2410001
제조사Rittal
₩31,934.65
Each (In a Pack of 5)
수량
M12 Stainless Steel 6 5mm 3mm - IP68 - - - - - Yes 241 -