최근 검색 기록

    Rotary Bearings & Housing Units

    Explore our range of bearings online including ball and roller bearings, track rollers and a variety of bearing units to keep your production line moving. All from trusted industry-leading manufacturers that include SKF, NSK and NMB.

    What are Bearings?

    Bearings are a key mechanical part that is fundamental to the machine industry as they can be found in various types of machines. Bearings support the shaft that rotates inside the machinery. Most industrial bearing suppliers will carry two main types of bearings - ball bearings and roller bearings. The former is a solid metal sphere that functions as a rolling element to facilitate motions while reducing friction. The latter, roller bearings, serve the same purpose but only differ in their shape.

    What Are Rotary Bearings?

    A rotary bearing is a component used in motion systems that allow the rotation of moving parts. Rotary bearings have an inner and outer surface (races) with metal balls or rollers between them. This allows the surface to slide over a shaft when in motion, reducing friction as there is low surface area contact.

    What is the Difference Between a Ball Bearing and a Roller Bearing?

    Rotary bearings are classified by the type of bearing that holds the loads in the cage between the races - ball or roller. Both types of rotary bearings can support different primary load directions, known as radial loads or axial loads (thrust).

    Ball bearings have a round ball to separate the races, which creates a very small contact area, highly reducing friction and making them ideal for high-speed applications. Ball bearings are categorised by the configuration of the outer race. Common types include deep grooves and angular contact ball bearings.

    Roller bearings have cylindrical rollers to separate the races which improves load distribution. They are available in different shapes and can handle high loads. They are categorised by the shape of the roller. Common types include tapered roller bearing and needle roller bearings.

    What Are Rotary Bearings Used For?

    Rotary bearings are designed to be used in a wide range of machine motion systems to ensure continuous low friction movement. They can be usually found in:

    • Electric motors
    • Fans
    • Gearboxes
    • Pumps

    What Do I Need to Consider When Selecting a Bearing?

    Once the bearing type is known, there are many other varying specifications of rotary bearings for consideration. Some of these include:

    • Primary load direction - radial or axial
    • Mounting configuration
    • Environment to be used in
    • Application

    What Lubrication Should be Used with Rotary Bearings?

    Bearing failure is mainly caused by lack of lubrication so it is important to select the proper oil or grease for the application.

    • Grease lubricants adhere well and usually last longer due to the thick consistency. They are best used in moderate to high load applications.
    • Oil lubricants dissipate heat well and have a lower viscosity, making them more suited to high-speed or low torque applications.

    11711 표시되는 제품 Rotary Bearings & Housing Units

    88 / 586
    페이지 당 결과 수