Strain Gauges | Strain Sensors | RS
최근 검색 기록

    Strain Gauges

    What is a Strain Gauge?

    A strain gauge is a type of sensor which measures the strain and force on an item in which the resistance varies depending on the applied force. The gauge is applied to an item and deforms as the electrical resistance changes, this particular change is also known as the 'gauge factor'. You can learn more in our complete guide to strain gauges.

    How do Strain Gauges work?

    Strain Gauges measure the strain or force of an item by uniquely converting either force, pressure, tension and weight into a change in electrical resistance which then can be measured. This is made possible by the Strain Gauge changing shape with the material it is measuring, as the material will change shape when a force or load is imposed upon it.

    There are many different varieties of strain gauges, the most popular are listed below:

    • General Purpose Precision Strain Gauges
    • Transducer Quality Strain Gauges
    • Karma Strain Gauges
    • Bonded Foil Strain Gauges

    What are Load Cells?

    Load cells, also called load cell transducers, are vital components in most industrial weighing systems on processes. Load Cells essentially measure weight in the form of directional force, typically via a combination of spring elements and strain gauges which converts the weight measurement into an electrical output.

    More can be found in our guide to Load Cells here

    Features and Benefits

    • Can be used on various products, such as keypads, medical devices and automotive products,
    • Affixed to an object with epoxy or glue,
    • Suitable for long-term installation
    • Easy to install and often waterproof too

    Applications of Strain Gauges and Load Cells

    • Automotive, marine and aerospace design
    • Building and architecture, including bridge, weighbridges and tunnel construction
    • Industrial engineering and weighing
    • Torque measurement in motors, turbines, engines, fans, generators, wheels, and propellers
    • Experimental stress analysis

    Browse the broad range of Strain Gauges RS have to offer and order today for next day delivery.

    515 표시되는 제품 Strain Gauges

    Arcol Ohmite
    Compression
    5kg
    -
    -
    -
    -
    -
    -
    -
    Polyethylene terephthalate (PET)
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Compression
    45.3kg
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    Compression
    500 t
    -
    SIWAREX WL
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    Compression
    50 t
    -
    SIWAREX WL
    -
    -
    IP68
    -
    -
    Stainless Steel
    -
    -
    -
    27mm
    -35°C
    -
    +65°C
    -
    Tedea Huntleigh
    Torsion
    10 t
    -
    -
    Low Profile
    Cable
    IP66, IP68, IP69K
    -
    -
    Stainless Steel
    -
    -
    -
    35mm
    -30°C
    -
    +70°C
    -
    Siemens
    Compression
    20kg
    -
    SIWAREX WL
    Single Point
    Screw
    IP65
    -
    -
    Aluminium
    40mm
    -
    -
    25mm
    -35°C
    -
    +65°C
    -
    Siemens
    Compression
    300 g
    -
    SIWAREX WL
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    Compression
    4.5 t
    -
    SIWAREX WL
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Tedea Huntleigh
    Compression
    50kg
    -
    -
    -
    Cable
    IP65
    -
    -
    Aluminium
    75.4mm
    -
    -
    80.4mm
    -10 (Compensated) °C, -20 (Safe) °C
    -
    +40 (Compensated) °C, +70 (Safe) °C
    -
    Micro-Measurements
    -
    ±5%
    350Ω
    -
    -
    3-Element Rosette
    -
    -
    -
    STC 13 Aluminium
    -
    3.18mm
    1.52mm
    -
    -75°C
    -
    +175°C
    -
    Siemens
    Compression
    350 t
    -
    SIWAREX WL
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Variohm Group
    -
    3kg
    -
    AL6N
    -
    Wire Lead
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Tedea Huntleigh
    Compression
    15kg
    -
    -
    Low Profile
    Cable
    IP66
    -
    -
    Stainless Steel
    30mm
    -
    -
    25mm
    -10 (Compensated) °C, -20 (Safe) °C
    -
    +40 (Compensated) °C, +70 (Safe) °C
    -
    Siemens
    Compression
    20kg
    -
    SIWAREX WL
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    Compression
    500kg
    -
    SIWAREX WL
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    Compression
    1000kg
    -
    SIWAREX WL
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    WIKA
    Compression, Tension
    -
    -
    SPP-F2812
    -
    Cable
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    -
    -
    SIWAREX WL
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Honeywell
    Compression, Tension
    -
    6kΩ
    FS
    Low Profile
    -
    -
    -
    12V
    -
    0.36mm
    0.24mm
    0.22mm
    0.148mm
    -40°C
    1.6 mA
    +85°C
    -
    Tedea Huntleigh
    Compression
    50kg
    -
    -
    Low Profile
    Cable
    IP66
    -
    -
    Aluminium
    38mm
    -
    -
    38mm
    -10 (Compensated) °C, -20 (Safe) °C
    -
    +40 (Compensated) °C, +70 (Safe) °C
    -
    페이지 당 결과 수