최근 검색 기록

    RTD Sensors

    What are RTD Sensors?

    Resistance Temperature Detectors or RTDs are used to sense varying temperature ranges and levels of resistance in industrial and commercial applications. An RTD consists of a resistance element and insulated copper wires.

    The resistive element is usually made of platinum, nickel, nickel-iron, or copper as these materials are have high accuracy, fast response time, and a wide temperature range. The main function of an RTD is to probe increases and decreases in temperature and control them accordingly.

    How do RTD Sensors work?

    RTDs use a sensor to detect changes in temperature. The metal component or RTD resistor is situated in proximity to where the temperature measurement needs to occur. As the electrical current passes through the metal, the resistance element measures the electrical current being passed through it. When the temperature of the metal increases, the RTD increases the electrical resistance, which is measured in Ohms.

    The resistance value can be converted into temperature and the resistance ratio can vary based on the element used for the resistor. The flow of electricity is then decreased, subsequently reducing the temperature.

    Types of RTD Sensors

    The most common type of RTD is a pt100. A PT100 sensor is typically the most accurate temperature sensor with high levels of stability and repeatability. The Pt100 is a laboratory-grade sensor as it is IEC 60751 compliant.

    Pt1000's are also available at similar temperature ranges and tolerances, however, a pt1000 will have a resistance value reading ten times higher than the pt100 for the same temperature. Two, three and four wire sensors are used in RTD sensing circuits.

    RTD circuits are configured so the sensor's resistance can be accurately calculated. The lead wire used between the resistance element and measuring element also has it's own resistance, so two, three, and four-wire sensors provide a means of compensating errors in temperature and resistance measurement.

    Benefits of using RS RTD Sensors

    • Accurate
    • Temperature Measurement
    • High Temperature Ranges
    • Improved Durability
    • Consistency
    • Repeatability and Reliability

    RTDs vs Thermocouples

    RTD's offer several advantages over Thermocouples such as:

    • Wider measurement of temperature
    • Higher accuracy than thermocouples
    • Good interchangeability

    Browse our wide range of high quality RTD sensors for all types of applications.

    1442 표시되는 제품 RTD Sensors

    • RS 제품 번호 192-237
    • 제조사 부품 번호 SLSR50SI1-10M
    개당
    ₩113,051.92
    Prosensor
    PT100
    50mm
    6mm
    -50°C
    +180°C
    3-Wire Tail
    10m
    -
    -
    316L Stainless Steel
    -
    -
    -
    -
    3
    Class A
    -
    • RS 제품 번호 533-772
    • 제조사 부품 번호 1201-1122-1000-100
    개당
    ₩318,887.48
    S+S Regeltechnik GmbH
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 548-8679
    • 제조사 부품 번호 902250/32-415-1001-1-3-300-04-2500/000
    개당
    ₩232,499.60
    Jumo
    PT100
    300mm
    3mm
    -50°C
    +600°C
    Cable
    2.5m
    -
    -
    -
    Probe
    -
    -
    -
    3
    Class B
    4 (Water) s, 41 (Air) s
    • RS 제품 번호 268-9480
    • 제조사 부품 번호 48789647
    개당
    ₩76,717.16
    WIKA
    RTD
    -
    -
    -50°C
    +200°C
    -
    -
    TF44
    -
    -
    -
    -
    -
    -
    -
    F 0.3
    -
    • RS 제품 번호 268-9056
    • 제조사 부품 번호 82270709
    개당
    ₩545,184.96
    WIKA
    RTD
    100mm
    6mm
    -30°C
    +150°C
    -
    -
    TR34
    -
    -
    G 1/2
    -
    -
    -
    2
    -
    -
    • RS 제품 번호 213-3371
    • 제조사 부품 번호 TSP-1QAG10606MZS
    개당
    ₩210,936.00
    SICK
    PT100
    60mm
    6mm
    -
    +130°C
    M12 Connector
    -
    -
    -
    Stainless Steel
    -
    -
    -
    -
    -
    -
    t50 2.5 s
    • RS 제품 번호 764-5394
    • 제조사 부품 번호 902023/10-402-1003-1-6-100-104/331(0..100°C)
    개당
    ₩397,150.00
    Jumo
    PT100
    100mm
    6mm
    -
    +400°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    14 (Water) s
    • RS 제품 번호 205-1286
    • 제조사 부품 번호 43659471
    개당
    ₩483,050.96
    WIKA
    -
    -
    -
    -20°C
    +80°C
    -
    -
    TSD-30
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 764-5401
    • 제조사 부품 번호 902520/15-361-1003-1/903
    개당
    ₩62,767.56
    Jumo
    RTD
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 100-7530
    • 제조사 부품 번호 NB-PTCO-157
    개당
    ₩3,666.00
    TE Connectivity
    PT1000
    2.3mm
    0.3mm
    -50°C
    +300°C
    Solder
    -
    -
    -
    -
    Chip
    -
    -
    -
    -
    ±0.3 °C
    0.2 (Water) s, 10 (Air) s
    • RS 제품 번호 192-248
    • 제조사 부품 번호 SLSR50SV1-1M
    개당
    ₩82,283.84
    Prosensor
    PT100
    50mm
    6mm
    -50°C
    +450°C
    3-Wire Tail
    1m
    -
    -
    316L Stainless Steel
    -
    -
    -
    -
    3
    Class A
    -
    • RS 제품 번호 269-0559
    • 제조사 부품 번호 48764157
    개당
    ₩564,304.56
    WIKA
    RTD
    150mm
    6mm
    -20°C
    +80°C
    -
    -
    TSD-30
    -
    -
    G 1/2
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 386-8758
    • 제조사 부품 번호 902810/20-1001-2-6-100-104-26/305,
    개당
    ₩345,149.20
    Jumo
    PT100
    100mm
    6mm
    -50°C
    +250°C
    Connection Head
    -
    -
    -
    -
    G1/2
    -
    -
    -
    3
    Class B
    12 s
    • RS 제품 번호 241-2703
    • 제조사 부품 번호 902153/10-378-1003-1-6-50-11-1500/000
    개당
    ₩279,386.80
    Jumo
    PT100
    50mm
    6mm
    -50°C
    +180°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    2
    Class B
    -
    • RS 제품 번호 256-6223
    • 제조사 부품 번호 TM311-AAA0BG1BAB4A1
    개당
    ₩239,700.00
    Endress+Hauser
    PT100
    30mm
    1.5mm
    -50°C
    +650°C
    -
    -
    -
    -
    -
    G1/2
    -
    -
    -
    4
    -
    -
    • RS 제품 번호 303-187
    • 제조사 부품 번호 S5KFNAK11HI2603500BB
    개당
    ₩402,162.08
    GEORGIN
    TcK
    350mm
    6mm
    -200°C
    +600°C
    -
    -
    -
    -
    -
    NPT 1/2
    PE Exi M20
    -
    ATEX Exia
    -
    -
    -
    • RS 제품 번호 274-0202
    • 제조사 부품 번호 372-0/10-E-3LS-200-G1/2-1
    개당
    ₩375,518.72
    Electrotherm
    PT100
    200mm
    9mm
    0°C
    +100°C
    -
    -
    -
    -
    -
    G 1/2 A
    -
    -
    -
    3
    F0.3
    -
    개당
    ₩175,300.60
    Prosensor
    PT100
    200mm
    8mm
    -50°C
    +250°C
    Connection Head
    -
    -
    -
    316L Stainless Steel
    M20
    -
    -
    -
    3
    Class A
    -
    • RS 제품 번호 389-7611
    • 제조사 부품 번호 K11-E-2LS-200-MS-50
    개당
    ₩140,285.60
    Electrotherm
    PT100
    -
    32 → 50mm
    0°C
    +200°C
    Cable
    2.5m
    -
    -
    -
    Strip Sensor
    -
    -
    -
    2
    F0.3
    -
    • RS 제품 번호 241-2706
    • 제조사 부품 번호 909740/10-402-1003-1-6-130/000
    개당
    ₩281,633.40
    Jumo
    PT100
    130mm
    6mm
    -50°C
    +400°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    2
    Class B
    -
    페이지 당 결과 수