RTD Sensors | pt100 Sensors | RS
최근 검색 기록

    RTD Sensors

    What are RTD Sensors?

    Resistance Temperature Detectors or RTDs are used to sense varying temperature ranges and levels of resistance in industrial and commercial applications. An RTD consists of a resistance element and insulated copper wires.

    The resistive element is usually made of platinum, nickel, nickel-iron, or copper as these materials are have high accuracy, fast response time, and a wide temperature range. The main function of an RTD is to probe increases and decreases in temperature and control them accordingly.

    How do RTD Sensors work?

    RTDs use a sensor to detect changes in temperature. The metal component or RTD resistor is situated in proximity to where the temperature measurement needs to occur. As the electrical current passes through the metal, the resistance element measures the electrical current being passed through it. When the temperature of the metal increases, the RTD increases the electrical resistance, which is measured in Ohms.

    The resistance value can be converted into temperature and the resistance ratio can vary based on the element used for the resistor. The flow of electricity is then decreased, subsequently reducing the temperature.

    Types of RTD Sensors

    The most common type of RTD is a pt100. A PT100 sensor is typically the most accurate temperature sensor with high levels of stability and repeatability. The Pt100 is a laboratory-grade sensor as it is IEC 60751 compliant.

    Pt1000's are also available at similar temperature ranges and tolerances, however, a pt1000 will have a resistance value reading ten times higher than the pt100 for the same temperature. Two, three and four wire sensors are used in RTD sensing circuits.

    RTD circuits are configured so the sensor's resistance can be accurately calculated. The lead wire used between the resistance element and measuring element also has it's own resistance, so two, three, and four-wire sensors provide a means of compensating errors in temperature and resistance measurement.

    Benefits of using RS RTD Sensors

    • Accurate
    • Temperature Measurement
    • High Temperature Ranges
    • Improved Durability
    • Consistency
    • Repeatability and Reliability

    RTDs vs Thermocouples

    RTD's offer several advantages over Thermocouples such as:

    • Wider measurement of temperature
    • Higher accuracy than thermocouples
    • Good interchangeability

    Browse our wide range of high quality RTD sensors for all types of applications.

    1369 표시되는 제품 RTD Sensors

    • RS 제품 번호 262-5517
    • 제조사 부품 번호 48798058
    개당
    ₩565,336.68
    WIKA
    PT100
    -
    -
    -30°C
    +250°C
    -
    -
    TR11-C
    -
    -
    -
    -
    -
    -
    3
    -
    -
    • RS 제품 번호 288-6074
    • 제조사 부품 번호 TM401-AA1F1J3A33A70A31AW1A1
    개당
    ₩440,784.80
    Endress+Hauser
    PT100
    90mm
    8mm
    -50°C
    +200°C
    -
    -
    -
    -
    -
    NPT 1/2
    -
    -
    -
    4
    Class A
    -
    • RS 제품 번호 370-8599
    • 제조사 부품 번호 R14-307-555-3L-400C
    개당
    ₩199,216.08
    Reckmann
    PT100
    555mm
    6mm
    -
    +400°C
    Connection Head
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 389-7699
    • 제조사 부품 번호 CHIP 2X5
    개당
    ₩10,362.56
    Electrotherm
    PT100
    5mm
    2mm
    -50°C
    +400°C
    Solder
    -
    -
    -
    -
    Chip
    -
    -
    -
    -
    F0.3
    -
    • RS 제품 번호 100-7538
    • 제조사 부품 번호 NB-PTCO-170
    개당
    ₩9,136.80
    TE Connectivity
    PT1000
    5mm
    2mm
    -30°C
    +300°C
    Solder
    -
    -
    -
    -
    Chip
    -
    -
    -
    -
    ±0.15 °C
    0.35 (Water) s, 17 (Air) s
    • RS 제품 번호 288-6138
    • 제조사 부품 번호 TTR31-A1A111AE1BAB
    개당
    ₩489,082.00
    Endress+Hauser
    PT100
    50mm
    6mm
    -50°C
    +200°C
    -
    -
    -
    -
    -
    G 1/2
    -
    -
    -
    -
    0.5 K
    -
    • RS 제품 번호 262-5520
    • 제조사 부품 번호 48798810
    개당
    ₩387,172.84
    WIKA
    PT100
    -
    -
    -50°C
    +250°C
    -
    -
    TR11-C
    -
    -
    -
    -
    -
    -
    3
    -
    -
    • RS 제품 번호 288-6067
    • 제조사 부품 번호 TM401-AA1C1D2A13A80A21AA1A1
    개당
    ₩259,646.80
    Endress+Hauser
    PT100
    120mm
    6mm
    -50°C
    +200°C
    -
    -
    -
    -
    -
    NPT 1/2
    -
    -
    -
    4
    Class A
    -
    • RS 제품 번호 533-829
    • 제조사 부품 번호 1101-6030-5251-110
    개당
    ₩39,506.32
    S+S Regeltechnik GmbH
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당가격(50개가 1트레이안에)
    ₩3,775.04
    IST INNOVATIVE SENSOR TECHNOLOGY
    PT1000
    1.6mm
    2mm
    -200°C
    +600°C
    Solder
    -
    -
    -
    -
    Chip
    -
    -
    -
    2
    Class A
    0.55 (Water) ms, 12 (Air) ms
    • RS 제품 번호 274-0206
    • 제조사 부품 번호 372-4/20-E-3LS-200-G1/2-1
    개당
    ₩356,487.48
    Electrotherm
    PT100
    200mm
    9mm
    0°C
    +100°C
    -
    -
    -
    -
    -
    G 1/2 A
    -
    -
    -
    3
    F0.3
    -
    • RS 제품 번호 480-5281
    • 제조사 부품 번호 K1P-E-2LS-70
    개당
    ₩53,993.60
    Electrotherm
    PT100
    60mm
    4.5mm
    -40°C
    +70°C
    Cable
    2.5m
    -
    -
    -
    Probe
    -
    -
    -
    -
    F0.3
    -
    • RS 제품 번호 134-8518
    • 제조사 부품 번호 TN2415
    개당
    ₩685,316.40
    ifm electronic
    PT1000
    50mm
    6mm
    -50°C
    +150°C
    M12 Connector
    -
    -
    -
    Stainless Steel
    G1/2
    -
    IO-Link
    -
    4
    -
    3 s
    • RS 제품 번호 288-6045
    • 제조사 부품 번호 TM101-AACCA4GC1A1A1
    개당
    ₩166,041.60
    Endress+Hauser
    PT100
    -
    -
    -50°C
    +650°C
    -
    -
    -
    -
    -
    G 1/2, G 1/4, M20, NPT 1/2
    -
    -
    -
    4
    -
    -
    • RS 제품 번호 134-8530
    • 제조사 부품 번호 TS2451
    개당
    ₩243,008.80
    ifm electronic
    PT100
    100mm
    6mm
    -100°C
    +600°C
    M12 Connector
    2m
    -
    -
    Stainless Steel
    Probe
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 278-945
    • 제조사 부품 번호 902023/10-402-1003-1-6-100-104/331
    개당
    ₩419,700.60
    Jumo
    RTD
    100mm
    6mm
    -50°C
    +400°C
    -
    -
    -
    -
    -
    G 1/2
    -
    -
    -
    4
    Class B
    -
    • RS 제품 번호 316-276
    • 제조사 부품 번호 TMR31-A1BBBBAA1AAA
    개당
    ₩293,750.00
    Endress+Hauser
    RTD
    -
    -
    +150°C
    -50°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    4
    -
    -
    • RS 제품 번호 668-3320
    • 제조사 부품 번호 412-E-4L-100-50
    개당
    ₩187,003.60
    Electrotherm
    PT100
    50mm
    6mm
    0°C
    +100°C
    M12 Connector
    -
    -
    -
    -
    G1/4
    -
    -
    -
    -
    F0.15
    -
    • RS 제품 번호 288-6041
    • 제조사 부품 번호 TM101-AACCA6GC1A1A1
    개당
    ₩166,041.60
    Endress+Hauser
    PT100
    -
    -
    -50°C
    +650°C
    -
    -
    -
    -
    -
    G 1/2, G 1/4, M20, NPT 1/2
    -
    -
    -
    4
    -
    -
    • RS 제품 번호 533-824
    • 제조사 부품 번호 1101-6030-1231-110
    개당
    ₩28,444.40
    S+S Regeltechnik GmbH
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    페이지 당 결과 수