최근 검색 기록

    Proximity Sensors

    What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors. You can find out more on our useful guide to proximity sensors.

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range. Here are some common types:

    • Infrared Sensors (IR Sensor): Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilize pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
    • Inductive Proximity Sensors: Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.
    • Capacitive Proximity Sensors: Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.
    • Ultrasonic Proximity Sensors: Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
    • Magnetic Proximity Sensors: Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

    Proximity sensors are widely used in various industries and applications. They find application in automation systems, robotics, industrial manufacturing, security systems, mobile devices, and more. Proximity sensors enhance safety, efficiency, and accuracy in processes involving object detection, motion sensing, level monitoring, and presence verification.

    8003 표시되는 제품 Proximity Sensors

    • RS 제품 번호 445-042
    • 제조사 부품 번호 IMG30-15BPSZU2S / 1135616
    개당
    ₩90,399.80
    SICK
    Barrel
    Inductive
    M30
    15 mm
    -
    -
    PNP
    NO
    2m
    4-pin, Male connector M12
    -
    IP68
    IMG30
    10 → 30 V
    -
    60.7mm
    500 Hz
    -
    60.7mm
    30V
    PCB Mount
    Nickel-plated brass
    -
    30 mm
    -
    -
    +85°C
    500Hz
    -40°C
    -
    • RS 제품 번호 466-031
    • 제조사 부품 번호 IFRM 04P15B1/KS35PL
    개당
    ₩235,783.96
    Baumer
    Threaded Barrel
    Proximity
    M8
    0.8 mm
    -
    -
    PNP
    NO
    200mm
    Flylead
    -
    -
    -
    6 → 30 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩185,086.00
    ifm electronic
    Rectangular
    Inductive
    -
    5 mm
    -
    -
    PNP/NPN
    NO/NC
    300mm
    M12
    -
    IP65, IP67
    MQ
    10 → 30 V dc
    IO-LINK
    32mm
    200 Hz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    • RS 제품 번호 209-3572
    • 제조사 부품 번호 IME18-08NPPZC0S
    개당
    ₩84,374.40
    SICK
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    PNP
    NO+NC
    -
    M12
    -
    IP67
    IME12
    10 → 30 V dc
    -
    69mm
    1 kHz
    18mm
    -
    30V
    Non-Flush
    Metal
    -
    -
    200 mA
    -
    +75°C
    1kHz
    -25°C
    Unshielded
    개당
    ₩195,332.00
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    2-Wire
    NO
    -
    -
    -
    IP67
    IF0
    20 → 140 V ac
    -
    62mm
    200 Hz
    -
    -
    -
    Flush
    -
    -
    -
    200 mA
    -
    -
    -
    -
    Shielded
    개당
    ₩120,583.20
    ifm electronic
    Rectangular
    Inductive
    -
    4 mm
    -
    -
    PNP/NPN
    NO/NC
    530mm
    Pre-Cabled
    -
    IP67
    IN
    10 → 55 V dc
    -
    40mm
    1.2 KHz
    -
    -
    -
    Non-Flush
    -
    -
    -
    300 mA
    -
    -
    -
    -
    Unshielded
    개당
    ₩147,204.00
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M30
    22 mm
    -
    -
    NPN
    NO
    2m
    Pre-Cabled
    -
    IP69K
    General Purpose
    12 → 48 V dc
    -
    60mm
    500 Hz
    -
    36mm
    58V
    Non Flush
    PPS
    -
    -
    200 mA
    -
    +85°C
    500Hz
    -25°C
    Unshielded
    • RS 제품 번호 510-3687
    • 제조사 부품 번호 UB2000-F54-E5-V15
    개당
    ₩486,337.20
    Pepperl + Fuchs
    Block
    Ultrasonic
    -
    80 → 2000 mm
    -
    -
    PNP
    NO/NC
    -
    M12
    -
    IP65
    -
    10 → 30 V dc
    -
    102mm
    3 Hz
    32mm
    25mm
    30V
    -
    ABS
    -
    -
    200 mA
    -
    -
    3Hz
    -25°C
    -
    • RS 제품 번호 285-1990
    • 제조사 부품 번호 IMS12-04BPSVC0S
    개당
    ₩109,134.00
    SICK
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    -
    -
    -
    -
    -
    IP68, IP69K
    IMS12
    7.2 → 60 V dc
    -
    65mm
    2 kHz
    12mm
    -
    60V
    Flush
    Brass Nickel Plated
    -
    -
    200 mA
    -
    +100°C
    2000Hz
    -40°C
    Shielded
    • RS 제품 번호 265-5328
    • 제조사 부품 번호 E2FM-X1R5B1 2M
    개당
    ₩241,298.00
    Omron
    Threaded Barrel
    Inductive
    M8
    1.5 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    -
    12 → 24 V dc
    -
    49mm
    200 Hz
    -
    -
    30V
    Flush
    -
    -
    -
    -
    -
    +70°C
    200Hz
    -25°C
    Shielded
    • RS 제품 번호 240-128
    • 제조사 부품 번호 135838 E55CBL12T111E
    개당
    ₩77,174.00
    Eaton
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP
    NC
    2m
    Pre-Cabled
    -
    IP66
    -
    30 V
    -
    55mm
    1 kHz
    -
    -
    -
    Non-Flush
    -
    -
    -
    200 mA
    -
    -
    -
    -
    Unshielded
    • RS 제품 번호 247-575
    • 제조사 부품 번호 135943 E57-18LE12-B1D
    개당
    ₩259,026.40
    Eaton
    Threaded Barrel
    Inductive
    M18
    12 mm
    -
    -
    PNP
    NC
    -
    M12
    -
    IP67
    -
    48 V
    -
    86mm
    500 Hz
    -
    -
    -
    -
    -
    -
    -
    500 mA
    -
    -
    -
    -
    -
    개당
    ₩1,372,400.00
    SICK
    Threaded Barrel
    Ultrasonic
    M30
    600 → 6000 mm
    -
    -
    PNP x2
    NO/NC
    -
    M12
    -
    IP67
    UM
    9 → 30 V dc
    -
    105mm
    2 Hz
    -
    -
    30V
    -
    Nickel Plated Brass
    -
    65 mm
    200 mA
    -
    +70°C
    2Hz
    -25°C
    -
    • RS 제품 번호 134-7825
    • 제조사 부품 번호 IMC30-15BPPVC0SA00
    개당
    ₩263,200.00
    SICK
    Threaded Barrel
    Inductive
    M30
    15 mm
    -
    -
    PNP
    NO/NC
    -
    M12
    -
    IP68, IP69K
    IMC
    10 → 30 V dc
    IO-LINK
    70.2mm
    200 Hz
    -
    -
    30V
    Flush
    Stainless Steel
    -
    -
    200 mA
    -
    +75°C
    200Hz
    -40°C
    Shielded
    개당
    ₩492,672.80
    Pepperl + Fuchs
    Threaded Barrel
    Ultrasonic
    M30
    30 → 500 mm
    -
    -
    PNP
    NO/NC
    -
    M12
    -
    IP65
    -
    10 → 30 V dc
    -
    94mm
    ≤10 Hz
    -
    -
    30V
    -
    Nickel Plated Brass
    -
    30 mm
    200 mA
    -
    +70°C
    10Hz
    -25°C
    -
    개당
    ₩304,278.00
    Telemecanique Sensors
    Block
    Inductive
    -
    25 mm
    -
    0-10 V
    -
    -
    -
    M12
    -
    IP65, IP67, IP69K
    OsiSense XS
    15 → 36 V dc
    -
    40mm
    -
    40mm
    131mm
    36V
    Non-Flush
    PPS
    -
    -
    4 mA
    -
    +70°C
    -
    -25°C
    -
    개당
    ₩113,439.20
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    2 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    IF5
    10 → 55 V dc
    -
    71mm
    800 Hz
    -
    -
    -
    Flush
    -
    -
    -
    250 mA
    -
    -
    -
    -
    Shielded
    개당
    ₩83,923.20
    Carlo Gavazzi
    Threaded Barrel
    Inductive
    M12
    2 mm
    -
    -
    NPN
    NO
    2m
    Pre-Cabled
    -
    IP67
    EI1202
    10 → 40 V dc
    -
    50mm
    800 Hz
    -
    -
    40V
    Flush
    -
    -
    -
    200 mA
    -
    +70°C
    800Hz
    -25°C
    Shielded
    • RS 제품 번호 288-8328
    • 제조사 부품 번호 SIEF-M30B-NS-K-L
    개당
    ₩173,884.96
    Festo
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    -
    -
    -
    -
    -
    IP67
    SIEF
    10 → 30 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 267-2141
    • 제조사 부품 번호 UM30-214114
    개당
    ₩919,075.60
    SICK
    Threaded Barrel
    Ultrasonic
    M30
    3.4 m
    -
    -
    NPN
    -
    -
    M12
    -
    IP65, IP67
    UM
    9 → 30 V dc
    -
    102mm
    4 Hz
    47.5mm
    -
    30V
    -
    Metal
    -
    -
    200 mA
    -
    +70°C
    4Hz
    -25°C
    -
    페이지 당 결과 수