최근 검색 기록

    Proximity Sensors

    What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors. You can find out more on our useful guide to proximity sensors.

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range. Here are some common types:

    • Infrared Sensors (IR Sensor): Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilize pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
    • Inductive Proximity Sensors: Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.
    • Capacitive Proximity Sensors: Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.
    • Ultrasonic Proximity Sensors: Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
    • Magnetic Proximity Sensors: Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

    Proximity sensors are widely used in various industries and applications. They find application in automation systems, robotics, industrial manufacturing, security systems, mobile devices, and more. Proximity sensors enhance safety, efficiency, and accuracy in processes involving object detection, motion sensing, level monitoring, and presence verification.

    7973 표시되는 제품 Proximity Sensors

    • RS 제품 번호 266-8526
    • 제조사 부품 번호 IME12-10NPSZQ9KS72
    개당
    ₩109,115.20
    SICK
    Threaded Barrel
    Inductive
    M12
    10 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    IME
    10 → 30 V dc
    -
    44mm
    400 Hz
    12mm
    -
    30V
    Non-Flush
    Brass Nickel Plated
    -
    -
    200 mA
    -
    +75°C
    400Hz
    -25°C
    Unshielded
    • RS 제품 번호 466-058
    • 제조사 부품 번호 IFRM 08P1713/KS35L
    개당
    ₩178,786.12
    Baumer
    Threaded Barrel
    Proximity
    M8
    2 mm
    -
    -
    PNP
    NO
    200mm
    Flylead
    -
    -
    -
    6 → 30 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 209-3497
    • 제조사 부품 번호 IME12-08NDSZY2S
    개당
    ₩78,621.60
    SICK
    Threaded Barrel
    Inductive
    M12
    8 mm
    -
    -
    2-Wire
    NO
    2m
    Pre-Cabled
    -
    IP67
    IME12
    10 → 30 V dc
    -
    63mm
    2 kHz
    12mm
    -
    30V
    Non-Flush
    Metal
    -
    -
    100 mA
    -
    +75°C
    2kHz
    -25°C
    Unshielded
    개당
    ₩135,040.40
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP/NPN
    NO/NC
    6m
    Pre-Cabled
    -
    IP67
    IF5
    10 → 55 V dc
    -
    71mm
    1.5 KHz
    -
    -
    -
    Non-Flush
    -
    -
    -
    400 mA
    -
    -
    -
    -
    Unshielded
    개당
    ₩97,102.00
    ifm electronic
    Threaded Barrel
    Inductive
    M8
    6 mm
    -
    -
    NPN
    NO
    2m
    Pre-Cabled
    -
    IP65, IP66, IP67, IP68, IP69K
    IES
    10 → 30 V dc
    -
    27.5mm
    800 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    • RS 제품 번호 282-6462
    • 제조사 부품 번호 IFL 15-333-11YPG-M20
    개당
    ₩284,991.08
    Schmersal
    Rectangular
    Inductive
    -
    15 mm
    -
    -
    PNP
    NO+NC
    -
    Screw Terminal
    -
    IP67
    IFL
    10 → 60 V dc
    -
    40mm
    100 Hz
    -
    40mm
    60V
    Flush
    -
    -
    -
    400 mA
    -
    +70°C
    100Hz
    -25°C
    -
    • RS 제품 번호 310-009
    • 제조사 부품 번호 ISDP 70 PSK-TSSL
    개당
    ₩272,957.20
    Di-Soric
    Block
    Inductive
    M8
    -
    -
    -
    PNP
    NO
    -
    M8
    -
    -
    -
    10 → 35 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩247,295.20
    Omron
    Threaded Barrel
    Inductive
    M18
    10 mm
    -
    -
    NPN
    NO+NC
    -
    M12
    -
    IP67
    E2EW
    10 → 30 V dc
    -
    41mm
    2 Hz
    -
    -
    30V
    Flush
    -
    -
    -
    200 mA
    -
    +85°C
    2Hz
    0°C
    Shielded
    개당
    ₩118,515.20
    Carlo Gavazzi
    Rectangular
    Inductive
    -
    40 mm
    -
    -
    PNP
    NO+NC
    -
    M12
    -
    IP69K
    IRC40
    10 → 30 V dc
    -
    66mm
    200 Hz
    -
    40mm
    30V
    Non-Flush
    -
    -
    -
    200 mA
    -
    -
    200Hz
    0°C
    -
    • RS 제품 번호 209-3531
    • 제조사 부품 번호 IME18-05BPOZW5S
    개당
    ₩82,086.44
    SICK
    Threaded Barrel
    Inductive
    M18
    5 mm
    -
    -
    PNP
    NC
    5m
    Pre-Cabled
    -
    IP67
    IME12
    10 → 30 V dc
    -
    67mm
    1 kHz
    18mm
    -
    30V
    Flush
    Metal
    -
    -
    200 mA
    -
    +75°C
    1kHz
    -25°C
    Shielded
    • RS 제품 번호 667-7224
    • 제조사 부품 번호 NBN40-U1-E2
    개당
    ₩174,576.80
    Pepperl + Fuchs
    Block
    Inductive
    -
    40 mm
    -
    -
    PNP
    NO
    -
    Screw Terminal
    -
    IP69K
    -
    10 → 30 V dc
    -
    118mm
    150 Hz
    40mm
    40mm
    30V
    Non-Flush
    Polyamide
    -
    -
    200 mA
    -
    +85°C
    150Hz
    -25°C
    Unshielded
    개당
    ₩158,051.60
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    2-Wire
    NC
    2m
    Pre-Cabled
    -
    IP68, IP69K
    XS
    24 → 240 V ac/dc
    -
    62mm
    500 Hz, 25 Hz
    -
    36mm
    240V
    Flush
    -
    -
    -
    300 mA, 200 mA
    -
    +70°C
    500 Hz, 25Hz
    -25°C
    Shielded
    개당
    ₩125,095.20
    ifm electronic
    Threaded Barrel
    Inductive
    M8
    5 mm
    -
    -
    PNP/NPN
    NO
    300mm
    M8
    -
    IP65
    IE5
    10 → 30 V dc
    -
    37mm
    700 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    개당
    ₩699,692.76
    Banner
    Rectangular
    Ultrasonic
    -
    50 → 250 mm
    -
    -
    PNP/NPN
    -
    -
    Mini - Style Integral QD
    -
    -
    -
    12 → 24 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩553,203.16
    Carlo Gavazzi
    Barrel
    Capacitive
    M12
    8 mm
    -
    -
    IO-Link
    NO/NC
    -
    -
    -
    -
    -
    18 → 30 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩108,758.00
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    NPN
    NO
    -
    M12
    -
    IP67
    IF5
    10 → 30 V dc
    -
    45mm
    100 Hz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    • RS 제품 번호 209-3331
    • 제조사 부품 번호 IMB30-15BPPVU2S
    개당
    ₩165,440.00
    SICK
    Threaded Barrel
    Inductive
    M30
    15 mm
    -
    -
    PNP
    NO+NC
    2m
    Pre-Cabled
    -
    IP68, IP69K
    IMB
    10 → 30 V dc
    -
    60mm
    500 Hz
    30mm
    -
    30V
    Flush
    Stainless Steel
    -
    -
    200 mA
    -
    +100°C
    500Hz
    -40°C
    Shielded
    개당
    ₩124,174.00
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M12
    8 mm
    -
    -
    NPN
    NO
    2m
    Pre-Cabled
    -
    IP65, IP67, IP69K
    General Purpose
    12 → 24 V dc
    -
    37mm
    2 kHz
    -
    17mm
    24V
    Non-Flush
    Brass Nickel Plated
    -
    -
    200 mA
    -
    +70°C
    2kHz
    -25°C
    Unshielded
    개당
    ₩244,514.68
    Schmersal
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    PNP
    NO/NC
    -
    Screw Terminal
    -
    IP67
    IFL
    15 → 250 V ac
    -
    118mm
    350 Hz
    -
    -
    -
    Flush
    -
    -
    -
    400 mA
    -
    +70°C
    350Hz
    -25°C
    Shielded
    개당
    ₩429,354.40
    ifm electronic
    Threaded Barrel
    Capacitive
    M30
    15mm
    -
    -
    2-Wire
    NO
    100mm
    1/2"20 UNF
    -
    IP65
    KI
    20 → 250 V ac/dc
    -
    81mm
    50 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    200 mA
    -
    -
    -
    -
    Unshielded
    페이지 당 결과 수