Photoelectric Sensors | Optical Sensor | RS Components
최근 검색 기록

    Photoelectric Sensors

    What are Photoelectric Sensors?

    Photoelectric sensors determine the distance, absence, or presence of physical objects by emitting a field or beam of electromagnetic radiation. An object is detected by measuring alterations in the return signal, this is achieved as sensors have an Emitter for emitting light and a Receiver for receiving light. There are 3 main types of photoelectric sensors, through-beam, retro-reflective and diffuse, which vary slightly in the way they function.

    The basic function of each is to detect the presence or absence of objects or measure the distance to the object. You can learn more in our complete guide to photoelectric sensors.

    Types of Photoelectric Sensors:

    Through-beam Sensors

    Through Beam Sensors (aka thru-beam) rely on two separate housings, one for the transmitter and one for the receiver, with the transmitter providing a continuous beam of light to the receiver. Each time an object passes through the beam this interrupts the signal between the transmitter and receiver, which in turn causes the receiver to send an electrical signal to the output. Through-beam sensors are suited to long-distance sensing and can detect almost any object, irrespective of colour or angular motion.

    Retro-reflective Sensors

    Retro-reflective photoelectric sensors (retroreflective) have both the transmitter and receiver contained within the same housing but require a reflector opposite to the sensor. The reflector bounces the light beam back to the transmitter until an object breaks the beam. Objects which are highly reflective such as aluminium require sensors with polarising filters. The filter allows the sensor to acknowledge that the reflected light from reflecting materials is different from the reflector.

    Diffuse Sensors

    Diffuse sensors (proximity sensor) are easier to install as only one device must be mounted. This is because the transmitter and receiver are contained within one housing. Diffuse sensors use the reflection from the target object within a predetermined sensing range.

    The transmitter sends out a continuous beam of light, once this hits the target it is diffused in all directions, a part of this light is reflected and recognised by the receiver, the receiver then sends an electrical signal to the output. A special type of diffused mode is background suppression which enables the user to precisely control the sensing range.

    Applications of Photoelectric Sensors

    Photoelectric Sensors can be used in various settings, some of which include:

    • Food Industry
    • Pharmaceutical Industry
    • Packaging Plants
    • Automotive Industry
    • Doors & Gates

    Browse the broad range of Photoelectric Sensors RS Components have to offer and order today for next day delivery.

    6904 표시되는 제품 Photoelectric Sensors

    • RS 제품 번호 205-5170
    • 제조사 부품 번호 RAY26P-24162530A00
    개당
    ₩862,920.00
    SICK
    Block
    Retroreflective
    3 m
    NPN, PNP, PUSH/PULL
    M12 Connector
    -
    -
    -
    30V
    4 Pin Connector
    LED
    IP67
    -
    IO-Link
    3 ms
    -
    Plastic
    +60°C
    -40°C
    -
    Reflex Array
    • RS 제품 번호 480-5196
    • 제조사 부품 번호 CX-421-P-Z
    개당
    ₩129,682.40
    Panasonic
    Block
    Diffuse
    300 mm
    PNP
    4-Pin M8 Connector
    -
    -
    -
    24V
    -
    Infrared
    IP67
    100 mA
    -
    <=1 ms
    -
    PBT
    +55°C
    -25°C
    -
    CX-400
    • RS 제품 번호 266-7782
    • 제조사 부품 번호 DT50-N1113
    개당
    ₩946,335.60
    SICK
    Block
    Distance
    200 → 10000 mm
    NPN
    M12 5 Pin Connector
    -
    -
    -
    30V
    5 Pin Connector
    Laser Light
    IP65
    100 mA
    -
    20 ms
    -
    Metal
    +65°C
    -30°C
    Panel Mount
    Dx50
    • RS 제품 번호 285-2384
    • 제조사 부품 번호 WL24-2B430T01
    개당
    ₩441,555.60
    SICK
    Rectangular
    Retroreflective
    22 m
    PNP / NPN
    4-pin, Male Connector M12
    Light / Dark switching
    -
    -
    30V
    4-pin, Male Connector M12
    Visible Red
    IP67
    100 mA
    -
    0.5 ms
    -
    Metal
    +60°C
    -40°C
    Panel Mount
    WL24
    개당
    ₩268,464.00
    SICK
    Barrel
    Background Suppression
    3 mm → 100 mm
    PNP
    M12 Connector
    -
    -
    -
    30V
    4 Pin Connector
    -
    IP67
    100 mA
    -
    0.002 seconds
    -
    Metal
    +70°C
    -25°C
    -
    V18
    개당
    ₩210,242.28
    Banner
    Rectangular
    Retroreflective
    1.5 m
    Bipolar
    M8
    Dark Switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩193,038.40
    SICK
    Rectangular
    Background Blanking
    3 → 100 mm
    PNP
    M12 4 Pin Connector
    Light Switching
    -
    -
    30V
    Cable 2 Meter
    LED
    IP67
    100 mA
    -
    2 ms
    -
    Metal, Nickel Plated Brass
    +70°C
    -25°C
    Panel Mount
    V18
    • RS 제품 번호 842-3347
    • 제조사 부품 번호 Q60BB6LAF2000
    개당
    ₩670,915.60
    Banner
    -
    -
    -
    NPN/PNP
    -
    -
    -
    -
    -
    -
    Laser Light
    IP67
    -
    -
    2 ms
    -
    ABS Polycarbonate
    -
    -
    -
    -
    • RS 제품 번호 266-7889
    • 제조사 부품 번호 GL6-P0111S25
    개당
    ₩172,038.80
    SICK
    Rectangular
    Retroreflective
    7.2 m
    PNP
    Cable
    Light / Dark switching
    -
    -
    30V
    Cable With Connector
    PinPoint LED
    IP67
    30 mA
    -
    625 μs
    -
    PBT, Plastic
    +55°C
    -30°C
    Threaded
    GL6
    • RS 제품 번호 203-1024
    • 제조사 부품 번호 OBR15M-R200-2EP-IO-V1
    개당
    ₩182,660.80
    Pepperl + Fuchs
    Block
    Retroreflective
    15 m
    NPN/PNP
    M12 4 Pin Connector
    -
    -
    -
    -
    -
    -
    -
    -
    IO-Link
    -
    -
    -
    -
    -
    -
    OBR15M
    • RS 제품 번호 191-5195
    • 제조사 부품 번호 VS8EAPLP
    개당
    ₩231,954.40
    Banner
    -
    Retroreflective
    100 mm → 1.6 m
    PNP
    4 Wire Cable 2 m
    -
    -
    -
    30V
    Cable
    Red LED
    IP67
    20 mA
    -
    500 μs
    -
    Glass-Fiber Reinforced Plastic
    +60°C
    -20°C
    -
    VS8
    • RS 제품 번호 212-2943
    • 제조사 부품 번호 VSE180-2P41134
    개당
    ₩394,800.00
    SICK
    Barrel
    Through Beam
    0 → 25 m
    Light/Dark Switching, PNP
    Cable
    -
    -
    -
    30V
    4 Pin Connector
    Polarized Red Light
    IP67
    100 mA
    -
    0.0005 seconds
    -
    Metal
    +55°C
    -25°C
    -
    V180-2
    • RS 제품 번호 285-1331
    • 제조사 부품 번호 WTB4S-3N2162V
    개당
    ₩463,833.60
    SICK
    Rectangular
    Background Suppression
    500 mm
    NPN
    3-Pin, Connector M8
    Light Switching
    -
    -
    30V
    3-Pin, Connector M8
    Visible Red
    IP66, IP67, IP68, IP69
    100 mA
    -
    0.5 ms
    -
    Stainless Steel
    +70°C
    -30°C
    Panel Mount
    WTB4S
    • RS 제품 번호 284-9802
    • 제조사 부품 번호 LLS-1180-000 / 1202540149
    개당
    ₩100,719.12
    Contrinex from Molex
    Cylindrical
    Through Beam
    -
    -
    M12 Connector
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩217,177.60
    ifm electronic
    Rectangular
    Diffuse
    1 → 80 mm
    PNP
    Cable
    Light / Dark switching
    -
    IO-LINK
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 286-064
    • 제조사 부품 번호 QS18VP6FF100Q5
    개당
    ₩191,675.40
    Banner
    Rectangular
    Proximity
    100 mm
    PNP
    Pigtail QD
    Light / Dark switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 285-1649
    • 제조사 부품 번호 GL6-N1211P14
    개당
    ₩267,354.80
    SICK
    Rectangular
    Retroreflective
    6 m
    NPN
    2 m, 3-wire, Cable
    Light / Dark switching
    -
    -
    30V
    2 m, 3-wire, Cable
    Visible Red
    IP67
    100 mA
    -
    0.625 ms
    -
    Plastic
    +55°C
    -25°C
    Panel Mount
    GL6
    • RS 제품 번호 205-5172
    • 제조사 부품 번호 RAY26P-24162930A00
    개당
    ₩805,392.00
    SICK
    Block
    Retroreflective
    4.5 m
    NPN, PNP, PUSH/PULL
    M12 Connector
    -
    -
    -
    30V
    4 Pin Connector
    LED
    IP67
    -
    IO-Link
    3 ms
    -
    Plastic
    +60°C
    -40°C
    -
    Reflex Array
    개당
    ₩253,217.20
    ifm electronic
    Block
    Diffuse
    2 mm → 200 mm
    PNP NO/NC
    M8 4 Pin Connector
    -
    -
    IO-LINK
    30V
    Cable
    LED
    IP65, IP67, IP68, IP69K
    22 mA
    IO-Link
    -
    -
    Stainless Steel
    +80°C
    -25°C
    Cable Mount
    O6H
    개당
    ₩149,084.00
    Omron
    Barrel
    Retroreflective
    100 mm → 4 m
    NPN
    4 Wire Cable 2 m
    -
    -
    -
    30V
    Wire Lead
    LED
    IP67, IP68, IP69K
    25 mA
    -
    500 μs
    -
    Stainless Steel SUS316L
    +55°C
    -25°C
    -
    E3F
    페이지 당 결과 수