Photoelectric Sensors | Optical Sensor | RS Components
최근 검색 기록

    Photoelectric Sensors

    What are Photoelectric Sensors?

    Photoelectric sensors determine the distance, absence, or presence of physical objects by emitting a field or beam of electromagnetic radiation. An object is detected by measuring alterations in the return signal, this is achieved as sensors have an Emitter for emitting light and a Receiver for receiving light. There are 3 main types of photoelectric sensors, through-beam, retro-reflective and diffuse, which vary slightly in the way they function.

    The basic function of each is to detect the presence or absence of objects or measure the distance to the object. You can learn more in our complete guide to photoelectric sensors.

    Types of Photoelectric Sensors:

    Through-beam Sensors

    Through Beam Sensors (aka thru-beam) rely on two separate housings, one for the transmitter and one for the receiver, with the transmitter providing a continuous beam of light to the receiver. Each time an object passes through the beam this interrupts the signal between the transmitter and receiver, which in turn causes the receiver to send an electrical signal to the output. Through-beam sensors are suited to long-distance sensing and can detect almost any object, irrespective of colour or angular motion.

    Retro-reflective Sensors

    Retro-reflective photoelectric sensors (retroreflective) have both the transmitter and receiver contained within the same housing but require a reflector opposite to the sensor. The reflector bounces the light beam back to the transmitter until an object breaks the beam. Objects which are highly reflective such as aluminium require sensors with polarising filters. The filter allows the sensor to acknowledge that the reflected light from reflecting materials is different from the reflector.

    Diffuse Sensors

    Diffuse sensors (proximity sensor) are easier to install as only one device must be mounted. This is because the transmitter and receiver are contained within one housing. Diffuse sensors use the reflection from the target object within a predetermined sensing range.

    The transmitter sends out a continuous beam of light, once this hits the target it is diffused in all directions, a part of this light is reflected and recognised by the receiver, the receiver then sends an electrical signal to the output. A special type of diffused mode is background suppression which enables the user to precisely control the sensing range.

    Applications of Photoelectric Sensors

    Photoelectric Sensors can be used in various settings, some of which include:

    • Food Industry
    • Pharmaceutical Industry
    • Packaging Plants
    • Automotive Industry
    • Doors & Gates

    Browse the broad range of Photoelectric Sensors RS Components have to offer and order today for next day delivery.

    6904 표시되는 제품 Photoelectric Sensors

    • RS 제품 번호 860-1711
    • 제조사 부품 번호 SM312LVMHS
    개당
    ₩252,427.60
    Banner
    Rectangular
    Retroreflective
    5 m
    NPN/PNP
    Cable
    Light / Dark switching
    -
    -
    30V
    -
    LED
    IP67
    25 mA
    -
    0.3 ms
    -
    Thermoplastic Polyester
    +70°C
    -20°C
    Threaded
    Mini-Beam Series
    • RS 제품 번호 215-7188
    • 제조사 부품 번호 E3FA-DP12 5M
    개당
    ₩140,736.80
    Omron
    Barrel
    Diffuse
    300 mm
    PNP
    Cable 5 m
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    E3FA
    • RS 제품 번호 215-5414
    • 제조사 부품 번호 E3JK-DN11 2M
    개당
    ₩318,133.60
    Omron
    Block
    Diffuse
    2.5 m
    NPN
    Pre-Wired Cable
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    E3JK
    개당
    ₩302,717.60
    Omron
    Compact
    Diffuse with Background Suppression
    10 mm → 200 mm
    PNP
    M8 Connector
    -
    -
    IO-LINK
    30V
    M8 Connector
    LED
    IP67, IP67G, IP69K
    35 mA
    IO-Link
    1 ms
    -
    Stainless Steel SUS316L
    +55°C
    -25°C
    -
    E3AS-L
    • RS 제품 번호 294-336
    • 제조사 부품 번호 Q25SP6R
    개당
    ₩149,251.32
    Banner
    Rectangular
    Receiver
    2 m
    PNP
    2m Cable
    Light / Dark switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩379,797.60
    SICK
    Block
    Background Suppression
    60 → 900 mm
    PNP
    Cable With M8 Connector
    Light Switching
    -
    -
    30V
    Cable with Connector
    LED
    IP67
    20 mA
    -
    2 ms
    -
    Plastic
    +60°C
    +40°C
    -
    RT
    • RS 제품 번호 201-1503
    • 제조사 부품 번호 WLA16P-1H162100A00
    개당
    ₩383,520.00
    SICK
    Block
    Polarised Retro Reflection
    10 m
    NPN, PNP, PUSH/PULL
    Cable
    -
    -
    -
    -
    -
    -
    -
    -
    IO-Link
    -
    -
    -
    -
    -
    -
    W16
    • RS 제품 번호 193-8355
    • 제조사 부품 번호 E3AS-F1000IPN M3
    개당
    ₩353,176.80
    Omron
    Compact
    Diffuse
    50 mm → 1 m
    NPN
    M8 Connector
    -
    -
    IO-LINK
    30V
    M8 Connector
    Infrared
    IP67, IP67G, IP69K
    30 mA
    IO-Link
    150 ms
    -
    PBT, PC
    +55°C
    -20°C
    -
    E3AS-F
    개당
    ₩469,511.20
    SICK
    Block
    Background Suppression
    25 mm → 400 mm
    PNP
    M12 connector with cable
    -
    -
    -
    30V
    4 Pin Cable 120 mm
    Red Light
    IP66, IP67, IP69K
    100 mA
    -
    0.001 seconds
    -
    Plastic
    +50°C
    -10°C
    -
    W9
    • RS 제품 번호 214-7899
    • 제조사 부품 번호 E3AS-L200MD M3
    개당
    ₩286,136.00
    Omron
    -
    Infrared Laser
    200 mm
    PNP
    M8 4 Pin Connector
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    E3AS
    개당
    ₩292,622.00
    Omron
    Rectangular
    Retroreflective
    500 mm
    PNP
    M8 4-Pin Connector
    Light / Dark switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 288-3252
    • 제조사 부품 번호 EE-SX951-R 1M
    개당
    ₩72,780.44
    Omron
    Slot
    Through Beam
    5 mm
    NPN
    Robot Pre-Wired Models
    Light / Dark switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 294-601
    • 제조사 부품 번호 QS18VP6DLQ8
    개당
    ₩144,421.60
    Banner
    -
    Diffuse
    600 mm
    PNP
    -
    Light / Dark switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 205-5142
    • 제조사 부품 번호 VL180-2N42433
    개당
    ₩263,200.00
    SICK
    Barrel
    Retroreflective
    5.5 m
    NPN
    M12 Connector
    -
    -
    -
    30V
    4 Pin Connector
    LED
    IP67
    -
    -
    500 μs
    -
    Metal
    +55°C
    -25°C
    -
    V180-2
    개당
    ₩345,168.00
    SICK
    Block
    Background Suppression
    20 mm → 350 mm
    PNP
    Cable
    -
    -
    -
    30V
    4 Wire
    Red Light
    IP66, IP67, IP69K
    100 mA
    -
    0.0025 seconds
    -
    Plastic
    +60°C
    -30°C
    -
    W11-2
    • RS 제품 번호 266-8693
    • 제조사 부품 번호 OD2-P135W75I0
    개당
    ₩2,235,872.72
    SICK
    Rectangular
    Distance
    60 → 210 mm
    PNP
    Cable
    -
    -
    -
    24V
    M12 8 Pin Connector
    Laser Light
    IP67
    100 mA
    -
    2 ms
    -
    Plastic
    +50°C
    -10°C
    Threaded
    OD Value
    개당
    ₩274,893.60
    SICK
    Rectangular
    Background Suppression
    20 → 16000 mm
    PNP
    Cable
    Light Switching
    -
    -
    30V
    Cable with Connector
    LED
    IP67
    20 mA
    -
    2500 μs
    -
    ABS, Plastic
    +60°C
    -30°C
    -
    GTB10
    • RS 제품 번호 286-072
    • 제조사 부품 번호 QS30AFQ
    개당
    ₩315,697.12
    Banner
    Rectangular
    Proximity
    300 mm
    NPN/PNP
    Integral QD
    Light / Dark switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 245-902
    • 제조사 부품 번호 135682 E58-30DPS280-HL
    개당
    ₩594,501.12
    Eaton
    Cylindrical
    Diffuse Reflective
    280 mm
    PNP/NPN
    Cable
    Light Switching
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 125-4549
    • 제조사 부품 번호 PM-Y45-P
    개당
    ₩32,712.00
    Panasonic
    Fork
    Through Beam
    6 mm
    PNP
    Cable 1 m
    -
    -
    -
    24V
    Cable
    Infrared
    IP64
    50 mA
    -
    20 μs, 80 μs
    -
    PBT (Enclosure), Polycarbonate (Display Section)
    +55°C
    -25°C
    Chassis Mount
    PM-45
    페이지 당 결과 수