Multi Function Sensors
What are Multi-Function Sensors?
Multi-function sensors, sometimes referred to as smart sensors, are designed with particular behaviours to suit specialist applications. They are referred to as Multi-Function Sensors as they can provide a combination of several functions in different applications such as environment control, health monitoring, and premises security.
An example would be ensuring a business premises is kept comfortable for personnel. A smart sensor would be a vital part of the facilities systems by being able to measure air quality, temperature and humidity and alter heating and air conditioning as required.
Multi-Function Sensors can even measure ambient light levels and adjust smart lighting accordingly. Consequently, a good multi-function sensor can improve efficiency and save costs on energy bills.
The uses of Smart Sensors aren't solely limited to environmental control. Sleep tracking multi-function sensors can keep track of pulse, breathing and body movement to collect vital health information.
Types of Multi-Function Sensors
- Humidity Sensor - A humidity sensor is a device that detects and measures water vapour in the form of an electric signal, useful for HVAC and smart building and facilities management.
- AC Current Sensor - AC Current sensors are used for measuring alternating current. This type of sensor can be clamped around either a live or neutral wire to see how much current is passing through.
- Sleep Monitor Sensor - Piezo film sleep sensor monitors respiratory rate, heart rate, physical activity, deep sleep, light sleep time and other parameters and can be installed under a mattress so as not to contact the user.
Browse the range of Multi-Function Sensors RS have to offer and order today for next day delivery.
제품 비교 제품 세부 사항 단가 | 제조사 | Device Type | Communication Protocol | Mounting Type | Height | Length | Width | Weight | Termination Type | Number of Contacts | Operating Distance | Supply Voltage | Maximum Operating Temperature | IP Rating | Standards Met |
---|
N | Schneider Electric | Sensor | - | Surface Mount | 200mm | - | - | - | - | - | - | - | - | - | - |
Schneider Electric | - | ZigBee | - | 21mm | - | - | - | - | - | - | - | - | - | - | |
Schneider Electric | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
Schneider Electric | Probe | - | Wall Mount | 122mm | 100mm | - | - | - | - | - | - | - | - | - | |
N | Schneider Electric | Sensor | - | Surface Mount | 110mm | 72mm | - | - | - | - | - | - | - | - | - |
N | Schneider Electric | Sensor | - | Surface Mount | 35mm | 58mm | - | - | - | - | - | - | - | - | - |
Schneider Electric | Cable Overheating Detection | - | DIN Rail | 107mm | 108mm | 108mm | 270g | Spring | - | - | 277 V | +70°C | IP20 | IEC, UL | |