최근 검색 기록

    Light Curtains

    Safety light curtains are also known as safety light barriers or safety light screens. These optoelectronic devices are used to detect people present in the vicinity of moving machinery. Light curtains can be used as an alternative to mechanical barriers and other forms of traditional machine guarding. A set of light curtains contains a transmitter head and a receiver head. A transmitter generates an infra-red light between the two heads which acts as a detection zone. A movement detected within the detection zone initials the machine stopping procedure and automatically disconnect all hazardous machinery.

    To reactivate the machinery, an operator has to press reset button that is positioned outside of the danger area. Some models are equipped with an auto-reset option that automatically starts machinery once the detection zone is free of obstacles. A response time of all light curtains is just a fraction of a second, it means that no other barrier type can compare to that.

    Light curtains are great safety devices that are used to keep people safe around hazardous machinery which could cause them harm. They can help ensure user safety during routine operations like maintenance and repair.

    Selecting the right light curtains

    Maximum scanning distance and beam resolution are 2 important attributes that determine the right device for you. A distance between transmitter and receiver can be various from 0 to 20m and the choice depends on the type of machinery that is used in conjunction with the curtain.

    Beam resolution determines detection capability, light curtains with 14 mm beam resolution are able to detect small body parts such as a finger, 20 mm ones are suitable for palm detection. Beam resolution of 20 mm and above are ideal for hand, head or full body detection. Typical beam resolution values are between 14 mm to even 70 mm.

    Typical Applications

    Light curtains are a way of safeguarding employees from dangerous machines. The design of the safety light curtain offers more flexibility and simplifies machine set up, maintenance and repair than other solid traditional guarding systems such as mechanical barriers and sliding gates. They can be found in various applications including:

    • Packaging machines
    • Process machinery
    • Automated warehouses
    • Textile machinery
    • Electronic component assembly lines
    • Mechanical and hydraulic power presses
    8 / 12
    234 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    Omron
    모두 제거

    ABB (119)

    ABB Jokab (1)

    Banner (93)

    Omron (234)

    Pilz (52)

    Schmersal (87)

    SICK (302)

    Smartscan (14)

    TE Connectivity (12)

    Telemecanique Sensors (96)

    Select a Range

    F3E (2)

    F3SG-R Advance (13)

    F3SG-R Advanced (5)

    F3SG-R Easy (18)

    F3SG-R Sensor (1)

    F3SG-SR/PG (15)

    F3SG-SRA Advanced (6)

    F3SG-SRB Standard (17)

    OS32C Safety Laser Scanner (1)

    Select a Range

    F3E (3)

    F3SG (99)

    F3SG-R (8)

    F3SG-R Advanced (16)

    F3SG-R Easy (16)

    F3SG-RE (16)

    F3SG-SR (15)

    F3SG-SRA (6)

    F3SG-SRB (15)

    F3SJ (12)

    F3SJ Advanced (1)

    F3SJ Easy (1)

    F3SJ-A (2)

    OS32C (6)

    0S32C (3)

    Select a Range

    14mm (73)

    20mm (8)

    25mm (46)

    30 mm (6)

    30mm (74)

    40 mm (6)

    40mm (1)

    45mm (2)

    50 mm (6)

    60 mm (3)

    70 mm (6)

    70mm (1)

    85mm (1)

    120mm (2)

    Receiver (206)

    Scan Window (1)

    Scanner (7)

    Sender (199)

    Type 4 (19)

    2 (42)

    3 (4)

    4 (121)

    SIL 3 (1)

    2 (4)

    3 (11)

    C (16)

    D (3)

    E (9)

    Select a Range

    4 (1)

    8 (3)

    8 → 124 (15)

    10 (1)

    12 (6)

    14 (4)

    15 (5)

    15 → 199 (12)

    15 → 207 (33)

    16 (4)

    18 (1)

    19 (2)

    20 (1)

    22 (3)

    23 (3)

    24 (6)

    26 (2)

    28 (2)

    30 (1)

    31 (4)

    32 (2)

    34 (1)

    36 (4)

    38 (3)

    39 (2)

    40 (4)

    44 (3)

    46 (1)

    47 (3)

    48 (4)

    50 (3)

    52 (1)

    54 (1)

    55 (4)

    56 (3)

    59 (1)

    60 (5)

    63 (4)

    64 (6)

    68 (1)

    71 (1)

    72 (2)

    76 (5)

    79 (4)

    80 (2)

    87 (2)

    88 (3)

    91 (1)

    92 (1)

    95 (2)

    96 (3)

    99 (1)

    103 (1)

    104 (1)

    111 (1)

    119 (3)

    124 (1)

    179 (1)

    183 (1)

    199 (1)

    330 (1)

    Select a Range

    160mm (1)

    190mm (1)

    225mm (1)

    240mm (1)

    270mm (1)

    295mm (1)

    320mm (1)

    350mm (1)

    385mm (1)

    400mm (1)

    430mm (1)

    465mm (1)

    480mm (1)

    510mm (1)

    545mm (1)

    560mm (1)

    590mm (1)

    705mm (1)

    720mm (1)

    750mm (1)

    785mm (1)

    910mm (1)

    1025mm (1)

    1105mm (1)

    1230mm (1)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    0.2m (9)

    0.3m (16)

    3m (1)

    4m (2)

    7m (8)

    9m (1)

    10m (7)

    20m (9)

    Select a Range

    5 (ON to OFF) ms (7)

    7 (ON to OFF) ms (8)

    9 (ON to OFF) ms (1)

    15 (On to Off) ms (8)

    17.5 (On to Off) ms (1)

    25 (OFF to ON Synchronized) ms (7)

    35 (OFF to ON Synchronized) ms (8)

    45 (OFF to ON Synchronized) ms (1)

    70 (Off to On) ms (9)

    125 (OFF to ON Not Synchronized) ms (7)

    135 (OFF to ON Not Synchronized) ms (8)

    145 (OFF to ON Not Synchronized) ms (1)

    680 (On to Off) ms (3)

    780 (Off to On) ms (3)

    Select a Range

    35mm (1)

    105mm (3)

    160mm (1)

    240mm (1)

    270mm (1)

    294mm (1)

    320mm (1)

    350mm (1)

    400mm (1)

    404mm (1)

    430mm (1)

    454mm (1)

    480mm (1)

    510mm (1)

    534mm (1)

    560mm (1)

    590mm (1)

    614mm (1)

    720mm (1)

    750mm (1)

    774mm (1)

    854mm (1)

    910mm (1)

    1094mm (1)

    1174mm (1)

    1230mm (1)

    30mm (9)

    35mm (15)

    159mm (3)

    200mm (1)

    208mm (1)

    19.2 → 28.8 V (1)

    19.2 → 28.8 V dc (1)

    24 V dc (26)

    234 Products
    단가
    제조사
    Range
    Series
    Beam Resolution
    Component Type
    Safety Type
    SIL IEC 61508
    PL EN ISO 13849-1
    Number of Beams
    Protective Height
    Maximum Protective Width
    Minimum Scanning Distance
    Maximum Scanning Distance
    Maximum Response Time
    Height
    Length
    Supply Voltage
    제품 세부 사항
    단가
    제조사
    Range
    Series
    Beam Resolution
    Component Type
    Safety Type
    SIL IEC 61508
    PL EN ISO 13849-1
    Number of Beams
    Protective Height
    Maximum Protective Width
    Minimum Scanning Distance
    Maximum Scanning Distance
    Maximum Response Time
    Height
    Length
    Supply Voltage
    개당
    ₩1,388,302.92
    Omron
    F3SG-R Advanced
    F3SG
    30mm
    Receiver, Sender
    2
    -
    -
    8 → 124
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩2,359,249.60
    Omron
    F3SG-R Advance
    F3SG
    30mm
    Receiver, Sender
    4
    -
    -
    15 → 207
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩2,877,584.40
    Omron
    F3SG-SRB Standard
    F3SG
    25mm
    Receiver, Sender
    4
    -
    -
    15 → 199
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 214-6757
    • 제조사 부품 번호 F3SG-2SRB0240-25
    개당
    ₩983,397.92
    Omron
    -
    F3SG
    25mm
    Receiver, Sender
    -
    -
    -
    12
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 262-6593
    • 제조사 부품 번호 F3SG-4SRA0960-14-F
    개당
    ₩5,240,255.60
    Omron
    F3SG-SR/PG
    F3SG-SR
    14mm
    Receiver, Sender
    Type 4
    -
    -
    95
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩938,362.52
    Omron
    F3SG-R Easy
    F3SG
    14mm
    Receiver, Sender
    2
    -
    -
    15 → 207
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 262-6586
    • 제조사 부품 번호 F3SG-4SRA0440-25-F
    개당
    ₩1,819,934.00
    Omron
    F3SG-SR/PG
    F3SG-SR
    25mm
    Receiver, Sender
    Type 4
    -
    -
    22
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 215-5106
    • 제조사 부품 번호 F3SG-4RA0800-14
    개당
    ₩5,196,545.60
    Omron
    -
    F3SG-R Advanced
    14mm
    Receiver, Sender
    4
    -
    -
    79
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 125-0688
    • 제조사 부품 번호 F3SG-2RE1230P30
    페어 1개
    ₩2,424,034.40
    Omron
    -
    F3SG-RE
    30mm
    Receiver, Sender
    2
    -
    c
    60
    1230mm
    -
    0.3m
    20m
    135 (OFF to ON Not Synchronized) ms, 35 (OFF to ON Synchronized) ms, 7 (ON to OFF) ms
    1230mm
    35mm
    24 V dc
    개당
    ₩1,078,522.16
    Omron
    F3SG-R Sensor
    F3SG
    14mm
    Receiver, Sender
    2
    -
    -
    8 → 124
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩2,456,802.80
    Omron
    F3SG-R Advance
    F3SG
    14mm
    Receiver, Sender
    4
    -
    -
    15 → 207
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩4,488,086.40
    Omron
    F3SG-SRA Advanced
    F3SG
    14mm
    Receiver, Sender
    4
    -
    -
    15 → 199
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩3,255,032.00
    Omron
    F3SG-SRA Advanced
    F3SG
    14mm
    Receiver, Sender
    4
    -
    -
    15 → 199
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 214-7572
    • 제조사 부품 번호 F3E-06-T6
    개당
    ₩717,163.60
    Omron
    F3E
    F3E
    40mm
    Receiver, Sender
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 215-5085
    • 제조사 부품 번호 F3SG-2RA0510-30
    개당
    ₩1,543,530.76
    Omron
    -
    F3SG-R Advanced
    30mm
    Receiver, Sender
    -
    -
    -
    24
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 214-6771
    • 제조사 부품 번호 F3SG-4RE0160P14
    개당
    ₩1,781,563.20
    Omron
    -
    F3SG
    14mm
    Receiver, Sender
    4
    -
    -
    15
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 214-7781
    • 제조사 부품 번호 OS32C-SP1-DM
    개당
    ₩8,738,033.20
    Omron
    OS32C Safety Laser Scanner
    OS32C
    70mm
    -
    -
    -
    -
    4
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 214-6792
    • 제조사 부품 번호 F3SG-4SRB0920-25-F
    개당
    ₩3,559,404.00
    Omron
    -
    F3SG
    25mm
    Receiver, Sender
    4
    -
    -
    46
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩2,130,573.92
    Omron
    F3SG-R Easy
    F3SG
    30mm
    Receiver, Sender
    2
    -
    -
    8 → 124
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 125-0684
    • 제조사 부품 번호 F3SG-2RE0510P30
    페어 1개
    ₩1,288,946.80
    Omron
    -
    F3SG-RE
    30mm
    Receiver, Sender
    2
    -
    c
    24
    510mm
    -
    0.3m
    20m
    125 (OFF to ON Not Synchronized) ms, 25 (OFF to ON Synchronized) ms, 5 (ON to OFF) ms
    510mm
    35mm
    24 V dc
    페이지 당 결과 수