최근 검색 기록

    Inclination Sensors

    What are Inclination Sensors?

    Inclination Sensors, also known as Incline Sensors or Tilt Sensors. Correct alignment of machinery is a necessity for reliable operation of plants and automation processes. Inclination sensors are used for angular position detection or levelling of mobile machinery, measuring the angle of the object proportionate to gravity.

    Incline Sensors are used in instances where accurate monitoring of the angle in relation to gravitational pull is essential. An example would be levelling a mobile work platform or monitoring a front-loader tilt.

    How do Inclinometers work?

    An Incline Sensor measures angles in 1 or 2 axes, in which electrical capacity differences can be converted into an analogue voltage. This analogue voltage is proportional to the angle to which the sensor is exposed. They are designed to function and adapt in a range of specific requirements across several applications.

    Applications of Inclination Sensors

    Inclinometers are used in a wide range of applications, including:

    • Concrete pumps
    • Cranes
    • elevated work platforms
    • solar panels
    • air suspension systems
    • agricultural machinery

    Features & Benefits

    • Inclination measurement in two axis
    • Single-axis inclination measurement over 360° with configurable zero point
    • Flexible adaptation to the application
    • Static and dynamic versions
    • High protection ratings (up to IP69k)

    Browse the broad range of Inclination Sensors RS Components have to offer and order today for next day delivery

    1 / 1
    4 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    Kubler
    모두 제거

    Baumer (12)

    ifm electronic (3)

    Kubler (4)

    Kübler (9)

    Pepperl + Fuchs (4)

    S+S Regeltechnik GmbH (1)

    SICK (12)

    2 (3)

    10° (1)

    45° (1)

    60° (1)

    = 0.05 ° (1)

    0.1 ° (2)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    0.3 ° (1)

    0.5 ° (2)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    10 → 30 V dc (1)

    80 x 60 x 23 mm (1)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    Aluminium (1)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    IP67 (1)

    IP68 (3)

    IP69K (1)

    4 Products
    단가
    제조사
    Number of Axis
    Measurement Range
    Resolution
    Interface
    Accuracy
    Connection Type
    Supply Voltage
    Dimensions
    Weight
    Housing Material
    Temperature Range
    IP Rating
    제품 세부 사항
    단가
    제조사
    Number of Axis
    Measurement Range
    Resolution
    Interface
    Accuracy
    Connection Type
    Supply Voltage
    Dimensions
    Weight
    Housing Material
    Temperature Range
    IP Rating
    • RS 제품 번호 179-7735
    • 제조사 부품 번호 8.IN81.2511.121
    개당
    ₩601,788.00
    Kubler
    -
    -
    -
    -
    -
    -
    10 → 30 V dc
    80 x 60 x 23 mm
    -
    Aluminium
    -
    IP67, IP69K
    • RS 제품 번호 287-2608
    • 제조사 부품 번호 8.IS40.23321
    개당
    ₩963,447.36
    Kubler
    2
    60°
    0.1 °
    -
    0.5 °
    -
    -
    -
    -
    -
    -
    IP68
    • RS 제품 번호 287-2606
    • 제조사 부품 번호 8.IS40.22121
    개당
    ₩963,447.36
    Kubler
    2
    45°
    0.1 °
    -
    0.5 °
    -
    -
    -
    -
    -
    -
    IP68
    • RS 제품 번호 287-2604
    • 제조사 부품 번호 8.IS40.21121
    개당
    ₩963,447.36
    Kubler
    2
    10°
    = 0.05 °
    -
    0.3 °
    -
    -
    -
    -
    -
    -
    IP68
    페이지 당 결과 수